20 PPM VCXO Oscillators

Results: 576
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging

Skyworks Solutions, Inc. VCXO Oscillators Single Freq ULJ VCXO, OE P2, 0.2-3000MHz 130In Stock
Min.: 1
Mult.: 1

VCXO 5 mm x 3.2 mm 1.25 GHz 20 PPM 5 pF 2.375 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 1.17 mm 3.2 mm Si565 Cut Tape
Crystek Corporation VCXO Oscillators 1,140In Stock
2,015Expected 26-10-2026
Min.: 1
Mult.: 1

VCXO 125 MHz 20 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm 5.3 mm 9 mm CVHD-950

Skyworks Solutions, Inc. VCXO Oscillators Single Freq ULJ VCXO, OE P2, 0.2-3000MHz 28In Stock
Min.: 1
Mult.: 1

VCXO 5 mm x 3.2 mm 312.5 MHz 20 PPM 5 pF 1.71 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm 1.17 mm 3.2 mm Si565 Cut Tape
Crystek Corporation VCXO Oscillators 49In Stock
Min.: 1
Mult.: 1
VCXO 120 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVSS-945
Crystek Corporation VCXO Oscillators 80MHz 5Volt APR +/-20ppm 99In Stock
Min.: 1
Mult.: 1

VCXO 80 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVSS-945

Skyworks Solutions, Inc. VCXO Oscillators Single Freq ULJ VCXO, OE P2, 0.2-3000MHz 8In Stock
Min.: 1
Mult.: 1

VCXO 5 mm x 3.2 mm 200 kHz to 3 GHz 20 PPM 5 pF 1.71 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm 1.17 mm 3.2 mm Si565 Cut Tape
Crystek Corporation VCXO Oscillators VCXO 9X14 20PPM 3.3V CMOS 76.800MHZ 307In Stock
Min.: 1
Mult.: 1

VCXO 76.8 MHz 20 PPM 3.3 V 3.3 V 14.2 mm 9.14 mm CVHD-950 Bulk
Crystek Corporation VCXO Oscillators 54MHz 29In Stock
Min.: 1
Mult.: 1

VCXO 54 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Bulk
Crystek Corporation VCXO Oscillators 120MHz LOW PHASE 25In Stock
Min.: 1
Mult.: 1

VCXO 120 MHz 20 PPM 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 14.2 mm 9.14 mm CVHD-950
Crystek Corporation VCXO Oscillators 80MHz 3.3Volt 15pF -40 to 85C 26In Stock
Min.: 1
Mult.: 1

VCXO 80 MHz 20 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm 5.3 mm 9 mm CVHD-950 Bulk
Crystek Corporation VCXO Oscillators 74.25MHz 4In Stock
Min.: 1
Mult.: 1

VCXO 74.25 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950
Crystek Corporation VCXO Oscillators 100MHz LOW PHASE 2,410In Stock
12,000Expected 12-10-2026
Min.: 1
Mult.: 1
: 750

VCXO 100 MHz 20 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm CVHD-950 Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 79In Stock
Min.: 1
Mult.: 1
VCXO 50 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVSS-945
Crystek Corporation VCXO Oscillators 80MHz LOW PHASE 148In Stock
Min.: 1
Mult.: 1

VCXO 80 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950
Crystek Corporation VCXO Oscillators 125MHz LOW PHASE 500In Stock
1,602Expected 14-09-2026
Min.: 1
Mult.: 1
: 178

VCXO 125 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 100MHz LOW PHASE 524In Stock
1,525Expected 05-10-2026
Min.: 1
Mult.: 1
: 25

VCXO 100 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 100MHz 5volt 20ppm 0C to 70C 120In Stock
71Expected 24-08-2026
Min.: 1
Mult.: 1

VCXO 100 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVSS-945 Bulk
ABRACON VCXO Oscillators VCXO 7050 6-SMD 40MHz 50ppm Stability 100ppmppm Pullability 0C - 70C CMOS 3.3V 423In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 40 MHz 20 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT - 40 C + 85 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 50MHz 5Volt -40C +70C Sine 16In Stock
Min.: 1
Mult.: 1

VCXO 50 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVSS-945 Bulk
Crystek Corporation VCXO Oscillators 80MHz 5In Stock
Min.: 1
Mult.: 1

VCXO 80 MHz 20 PPM 3.3 V 3.3 V LVPECL SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVPD-920 Bulk
Crystek Corporation VCXO Oscillators Crystals and Oscillators
1,300Expected 27-10-2026
Min.: 1
Mult.: 1

VCXO 122.88 MHz 20 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT 0 C + 70 C 14 mm 5.3 mm 9 mm CVHD-950
Crystek Corporation VCXO Oscillators 50MHz
275Expected 13-10-2026
Min.: 1
Mult.: 1

VCXO 50 MHz 20 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Bulk
Crystek Corporation VCXO Oscillators 100MHz 5V '-40C +85C
2,109On Order
Min.: 1
Mult.: 1

VCXO 100 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVSS-945 Bulk
Crystek Corporation VCXO Oscillators 100MHz
225On Order
Min.: 1
Mult.: 1

VCXO 100 MHz 20 PPM 3.3 V 3.3 V LVPECL SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVPD-920
Skyworks Solutions, Inc. VCXO Oscillators Single Freq GP VCXO, OE P2, 0.1-250 MHz Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

21.4 MHz 20 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Reel