+ 105 C VCXO Oscillators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
Renesas Electronics VCXO Oscillators XLH5 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Reel
₹177.70
Min.: 2,000
Mult.: 2,000
: 2,000
VCXO 122.88 MHz 15 pF 3.465 V 3.135 V LVCMOS SMD/SMT - 40 C + 105 C 5 mm 1.1 mm 3.2 mm XL Reel
Renesas Electronics VCXO Oscillators XLJ5 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Reel
₹177.70
Min.: 1,000
Mult.: 1,000
: 1,000
VCXO 122.88 MHz 15 pF 3.465 V 3.135 V LVCMOS SMD/SMT - 40 C + 105 C 5 mm 1.1 mm 3.2 mm XL Reel
SiTime VCXO Oscillators -40 to 105C, 3225, 50ppm, 3.3V, 100MHz, NC, LVDS, Default Non-Stocked Lead-Time 6 Weeks
Reel
₹1,118.77
₹1,088.20
Min.: 250
Mult.: 250
: 250
VCXO 3.2 mm x 2.5 mm 100 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm 0.85 mm 2.5 mm SiT3372 Reel
SiTime VCXO Oscillators -40 to 105C, 5032, 50ppm, 3.3V, 100MHz, OE, LVDS, Default Non-Stocked Lead-Time 6 Weeks
Reel
₹842.66
Min.: 1,000
Mult.: 1,000
: 1,000
VCXO 100 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 C 5 mm 0.85 mm 3.2 mm SiT3372 Reel
Epson Timing VCXO Oscillators VG5032EFN 156.2500M-CJHHBA0: VCXO MHZ 3.3V +/-50PPM-40 105C ACTIVEHIGH+/-50APR 1K TR Non-Stocked Lead-Time 26 Weeks
Reel
₹494.90
Min.: 1,000
Mult.: 1,000
: 1,000
VCXO 2012 (5032 metric) 156.25 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 105 C 5 mm 1.3 mm 3.2 mm VG5032EFN Reel
Epson Timing VCXO Oscillators VG3225VFN 122.8800M-CJHHBA0: VCXO MHZ 3.3V +/-50PPM-40 105C +/-50APR 1KTR Non-Stocked Lead-Time 26 Weeks
Reel
₹474.83
Min.: 1,000
Mult.: 1,000
: 1,000
VCXO 1210 (3225 metric) 122.88 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm 1.05 mm 2.5 mm VG3225VFN Reel
Epson Timing VCXO Oscillators VG3225VFN 122.8800M-CJHHBA6: VCXO MHZ 3.3V +/-50PPM-40 105C +/-50APR 2KTR Non-Stocked Lead-Time 26 Weeks
Reel
₹465.28
Min.: 2,000
Mult.: 2,000
: 2,000
VCXO 1210 (3225 metric) 122.88 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm 1.05 mm 2.5 mm VG3225VFN Reel