+ 70 C VCXO Oscillators

Results: 46,944
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
Crystek Corporation VCXO Oscillators 100.000MHZ VCXO 9X14 82In Stock
200On Order
Min.: 1
Mult.: 1
: 25

VCXO 100 MHz 3.3 V 3.3 V LVPECL SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
6In Stock
13On Order
Min.: 1
Mult.: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V CMOS, TTL SMD/SMT - 20 C + 70 C 17.4 mm 5.6 mm 14.38 mm V-AN Bulk
ABRACON VCXO Oscillators VCXO 7050 6-SMD 32.768MHz 50ppm Stability 150ppmppm Pullability 0 C - 70 C CMOS 3.3V 996In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 32.768 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
Renesas Electronics VCXO Oscillators 27 MHz, HCMOS 3.3V, 50 ppm APR 965In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 27 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 5 mm 1.1 mm 3.2 mm XL Reel, Cut Tape
Renesas Electronics VCXO Oscillators 125 MHz, LVDS 2.5V, 50 ppm APR 963In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 125 MHz 50 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 20 C + 70 C 5 mm 1.1 mm 3.2 mm XL Reel, Cut Tape
Ecliptek / Abracon VCXO Oscillators 24.576MHz 260In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO CSMD 24.576 MHz 100 PPM 15 pF 2.97 V 3.63 V SMD/SMT 0 C + 70 C 7 mm 1.65 mm 5 mm EV32C6 Reel, Cut Tape
Renesas Electronics VCXO Oscillators 5 MHz, LVDS 3.3V, 50 ppm APR 230In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 5 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 20 C + 70 C 7 mm 1.3 mm 5 mm XL Reel, Cut Tape
Crystek Corporation VCXO Oscillators 54MHz 29In Stock
Min.: 1
Mult.: 1

VCXO 54 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Bulk
Renesas Electronics VCXO Oscillators XLH7 2050 HCMOS XO 195In Stock
Min.: 1
Mult.: 1
: 1,000
VCXO 7 mm x 5 mm 60 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 1.3 mm 5 mm XL Reel, Cut Tape
Ecliptek / Abracon VCXO Oscillators 24.576MHz 0C +70C APR 50ppm 583In Stock
1,000Expected 04-09-2026
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 24.576 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm 1.65 mm 5 mm EV32C6 Reel, Cut Tape
Crystek Corporation VCXO Oscillators 120MHz LOW PHASE 25In Stock
Min.: 1
Mult.: 1

VCXO 120 MHz 20 PPM 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 14.2 mm 9.14 mm CVHD-950
ABRACON VCXO Oscillators VCXO 7050 6-SMD 1.544MHz 50ppm Stability 150ppmppm Pullability 0 C - 70 C CMOS 3.3V 720In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 1.544 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
Renesas Electronics VCXO Oscillators 80 MHz, HCMOS 3.3V, 50 ppm APR 877In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 80 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 1.3 mm 5 mm XL Reel, Cut Tape
Renesas Electronics VCXO Oscillators 125MHZ VCXO 771In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 125 MHz 50 PPM 15 pF 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 7 mm 1.3 mm 5 mm XL Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 74.25MHz 4In Stock
Min.: 1
Mult.: 1

VCXO 74.25 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950
Crystek Corporation VCXO Oscillators 22.5792MHz 3.3V 0C +70C 12In Stock
Min.: 1
Mult.: 1

VCXO 22.5792 MHz 15 pF 3.135 V 3.465 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-957 Cut Tape
ECS VCXO Oscillators 19.440 MHz 900In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO SMD-6 19.44 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape, MouseReel
ECS VCXO Oscillators 27.00Mhz 476In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO SMD-6 27 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape, MouseReel
ECS VCXO Oscillators 307.200MHz 3.3V 25ppm-20C +70C 7In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 307.2 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 20 C + 70 C 7 mm 1.7 mm 5 mm ECXV-P Tray
ECS VCXO Oscillators 1024.000MHz 3.3V 25ppm-20C +70C 7In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 1.024 GHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 20 C + 70 C 7 mm 1.7 mm 5 mm ECXV-P Tray
ECS VCXO Oscillators 640.000MHz 3.3V 25ppm-20C +70C 20In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 640 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 20 C + 70 C 7 mm 1.7 mm 5 mm ECXV-P Bulk
ECS VCXO Oscillators ECS-VXO-73,OSC VCXO 20.000MHZ CMOS SMD,3.3V, 50ppm,-10 C 70 C,20mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.063" (1.60mm) 497In Stock
Min.: 1
Mult.: 1
: 1,000
VCXO SMD-6 20 MHz 50 PPM 15 pF 3.14 V 3.46 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 150MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 25In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 150 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 245.76MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 10In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 245.76 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
3In Stock
Min.: 1
Mult.: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 17.4 mm 5.6 mm 14.38 mm V-AN Bulk