SMD/SMT Bulk VCXO Oscillators

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
This product may require additional documentation to export from the United States.
6In Stock
8Expected 08-12-2026
₹72,388.75
₹68,334.03
Min.: 1
Mult.: 1
VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V CMOS, TTL SMD/SMT - 20 C + 70 C 17.4 mm 5.6 mm 14.38 mm V-AN Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 155.52MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V 1In Stock
₹3,065.88
₹2,730.53
₹2,729.58
₹2,547.10
Min.: 1
Mult.: 1
VCXO 155.52 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 104MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V 22In Stock
₹2,832.76
₹2,531.81
₹2,530.85
₹2,337.86
Min.: 1
Mult.: 1
VCXO 104 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 150MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V 18In Stock
₹3,065.88
₹2,679.90
₹2,678.94
₹2,477.35
Min.: 1
Mult.: 1
VCXO 150 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 96MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V 49In Stock
₹2,752.51
₹2,380.86
₹2,154.43
₹2,139.14
Min.: 1
Mult.: 1
VCXO 96 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators Crystal Oscillator 7050 6-SMD 156.25MHz A+/-50ppm -40AC ~ 85AC LVDS 3.3V 250In Stock
₹1,100.62
₹957.31
₹910.50
₹899.03
Min.: 1
Mult.: 1
VCXO 7 mm x 5 mm 156.25 MHz 50 PPM 3.13 V 3.46 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.9 mm 5 mm ASG-D Bulk
Crystek Corporation VCXO Oscillators 80MHz 3.3Volt 15pF -40 to 85C 15In Stock
₹2,382.77
₹2,058.89
Min.: 1
Mult.: 1
VCXO 80 MHz 20 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm 5.3 mm 9 mm CVHD-950 Bulk
ECS VCXO Oscillators 148.500MHz 3.3V 25ppm-40C +85C 8In Stock
₹683.11
₹573.24
₹514.01
₹503.50
Min.: 1
Mult.: 1
VCXO 7 mm x 5 mm 148.5 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm ECXV-L Bulk
ECS VCXO Oscillators 1030.000MHz 3.3V 25ppm-40C +85C 9In Stock
₹689.80
₹578.97
₹519.74
₹508.27
Min.: 1
Mult.: 1
VCXO SMD-6 1.03 GHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm ECXV-L Bulk
ECS VCXO Oscillators 12.000MHz 3.3V 25ppm-40C +85C 4In Stock
₹683.11
₹573.24
₹514.01
₹503.50
Min.: 1
Mult.: 1
VCXO 7 mm x 5 mm 12 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm ECXV-P Bulk
ECS VCXO Oscillators 640.000MHz 3.3V 25ppm-20C +70C 20In Stock
₹689.80
₹599.04
₹566.55
₹508.27
Min.: 1
Mult.: 1
VCXO SMD-6 640 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 20 C + 70 C 7 mm 1.7 mm 5 mm ECXV-P Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 150MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 25In Stock
₹35,827.50
Min.: 1
Mult.: 1
VCXO SMD-6 150 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 245.76MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 10In Stock
₹30,260.38
Min.: 1
Mult.: 1
VCXO SMD-6 245.76 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 100MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V 14In Stock
₹2,953.14
₹2,557.61
₹2,414.30
₹2,254.74
Min.: 1
Mult.: 1
VCXO 100 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 125MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V 28In Stock
50Expected 29-12-2026
₹2,820.34
₹2,421.94
₹2,289.14
₹2,195.51
Min.: 1
Mult.: 1
VCXO 125 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 156.25MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V 17In Stock
₹3,025.75
₹2,630.22
₹2,486.91
₹2,384.68
Min.: 1
Mult.: 1
VCXO 156.25 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators Crystal Oscillator 7050 6-SMD 100MHz A+/-50ppm -40AC ~ 85AC LVDS 3.3V 23In Stock
250On Order
₹1,101.58
₹954.44
₹904.76
₹867.50
Min.: 1
Mult.: 1
VCXO 7 mm x 5 mm 100 MHz 50 PPM 3.13 V 3.46 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.9 mm 5 mm ASG-D Bulk

Epson Timing VCXO Oscillators VCXO +/-37PPM-40 85C +/-95PPM APR +/-140PPM FCR 3.3V BULK 117In Stock
₹520.69
₹449.04
₹427.06
₹407.00
Min.: 1
Mult.: 1
VCXO 27 MHz 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 1.05 mm 2.5 mm VG-4231CE Bulk
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
This product may require additional documentation to export from the United States.
3Expected 21-12-2026
₹60,754.84
Min.: 1
Mult.: 1
VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 17.4 mm 5.6 mm 14.38 mm V-AN Bulk
ECS VCXO Oscillators 1152.000MHz 3.3V 25ppm-40C +85C
10Expected 06-11-2026
₹689.80
₹578.97
₹520.69
₹509.23
Min.: 1
Mult.: 1
VCXO SMD-6 1.152 GHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm ECXV-L Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 120MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V Non-Stocked Lead-Time 12 Weeks
₹2,755.37
₹2,522.26
₹2,521.30
₹2,283.41
Min.: 1
Mult.: 1
VCXO 120 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 80MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V Non-Stocked Lead-Time 12 Weeks
₹2,199.33
₹2,198.38
₹2,109.52
₹2,008.25
Min.: 1
Mult.: 1
VCXO 80 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 81.92MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V Non-Stocked Lead-Time 12 Weeks
₹2,587.22
₹2,477.35
₹2,197.42
₹1,992.01
Min.: 1
Mult.: 1
VCXO 81.92 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 98.304MHz 18ppm Stability 28ppmppm Pullability -40 C - 85 C CMOS 3.3V Non-Stocked Lead-Time 12 Weeks
₹2,684.67
₹2,473.53
₹2,472.58
₹2,339.77
Min.: 1
Mult.: 1
VCXO 98.304 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
IQD VCXO Oscillators 40.0MHz 7.0 x 5.0 x 2.0mm Non-Stocked
₹2,928.30
Min.: 100
Mult.: 100
TCVCXO 7 mm x 5 mm 40 MHz 0.9 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 20 C + 70 C 7 mm 2 mm 5 mm CFPT-125 Bulk