LFTVXO079050Cutt

IQD
449-LFTVXO079050CUTT
LFTVXO079050Cutt

Mfr.:

Description:
VCXO Oscillators 16.3690MHz 1.8V.5ppm -30C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: VCXO Oscillators
RoHS:  
TCVCXO
16.369 MHz
0.5 PPM
10 pF
1.8 V
1.8 V
Clipped Sine Wave
SMD/SMT
- 30 C
+ 85 C
2 mm
0.7 mm
1.6 mm
IQXT-205-2-18
Cut Tape
Brand: IQD
Mounting Style: SMD/SMT
Factory Pack Quantity: 100
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

IQXT-205-3-18 TCXO Oscillators

IQD IQXT-205-3-18 Temperature Compensated Crystal Oscillators (TCXO) are hermetically sealed in a 2.0mm x 1.6mm surface mount package with a wide operating temperature of -40°C to +105°C. The waterproof oscillators feature a frequency range of 13.0MHz to 52.0MHz with a frequency tolerance of ±1.50ppm. IQXT-205-3-18 TCXOs target applications in wearable and Internet of Things (IoT) markets where a tighter tolerance is needed.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹542.31 ₹542.31
₹467.76 ₹4,677.60
₹446.33 ₹8,926.60
₹378.31 ₹37,831.00
₹364.33 ₹1,82,165.00
₹348.49 ₹3,48,490.00
₹313.08 ₹6,26,160.00

Similar Products