Delevan DC780R Series Power Inductors - Leaded

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Delevan Power Inductors - Leaded 1200 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial 1.2 mH 10 % 800 mA 1.14 Ohms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 15 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial 15 uH 10 % 9 A 13 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 1.8 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 1.8 uH 15 % 11.4 A 3 mOhms 81 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 1800 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial 1.8 mH 10 % 800 mA 1.39 Ohms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 27 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial 27 uH 10 % 5.5 A 26 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 270 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial 270 uH 10 % 2 A 213 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 3.3 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 3.3 uH 15 % 11.4 A 5 mOhms 60 A - 55 C + 125 C 1 kHz PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 39 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial 39 uH 10 % 5.5 A 30 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 390 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial 390 uH 10 % 1.6 A 320 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 47 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial 47 uH 10 % 5.5 A 35 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 470 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial 470 uH 10 % 1.6 A 355 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 5.6 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial 5.6 uH 15 % 11.4 A 6 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 56 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial 56 uH 10 % 5.5 A 39 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 68 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial 68 uH 10 % 4.8 A 53 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 8.2 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 8.2 uH 15 % 11.4 A 7 mOhms 38 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 820 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial 820 uH 10 % 1.3 A 590 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk