Eaton DR1050 Series Power Inductors - SMD

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 39uH 2.35A 61mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Shielded 39 uH 30 % 2.35 A 75.9 mOhms 2.35 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 390uH 0.72A 648mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Shielded 390 uH 30 % 760 mA 810 mOhms 720 mA - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 560uH 0.6A 970mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Shielded 560 uH 30 % 620 mA 1.21 Ohms 600 mA - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 6.8uH 5.8A 13mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Shielded 6.3 uH 30 % 5.45 A 17 mOhms 5.8 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 82uH 1.58A 147mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Shielded 82 uH 30 % 1.6 A 184 mOhms 1.58 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 820uH 0.5A 1185mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Shielded 820 uH 30 % 540 mA 1.48 Ohms 500 mA - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 0.8uH 13.5A 3.2mOhms Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

Shielded 700 nH 30 % 9.7 A 4 mOhms 13.5 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel