Fastron 1210ASM Series RF Inductors - SMD

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Chip Inductors Wire wound-open 2,005In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 5 % 230 mA 4.3 Ohms - 40 C + 150 C 20 90 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel, Cut Tape
Fastron RF Inductors - SMD RF CHIP INDUCTORS NON-MAGNETIC 800In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 1 uH 5 % 330 mA 2.16 Ohms - 40 C + 150 C 35 290 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 10nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 10 nH 10 % 1 A 80 mOhms - 40 C + 150 C 50 4.1 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 12nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 12 nH 10 % 1 A 90 mOhms - 40 C + 150 C 50 2.4 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 15nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 15 nH 10 % 1 A 100 mOhms - 40 C + 150 C 50 2.4 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 18nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 18 nH 10 % 1 A 110 mOhms - 40 C + 150 C 50 2.4 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 22nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 22 nH 10 % 1 A 120 mOhms - 40 C + 150 C 55 2.4 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 27nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 27 nH 5 % 1 A 130 mOhms - 40 C + 150 C 55 1.8 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 33nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 33 nH 5 % 1 A 150 mOhms - 40 C + 150 C 60 1.6 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 39nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 39 nH 5 % 1 A 160 mOhms - 40 C + 150 C 60 1.5 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 47nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 47 nH 5 % 1 A 160 mOhms - 40 C + 150 C 65 1.2 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 56nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 56 nH 5 % 1 A 160 mOhms - 40 C + 150 C 65 1 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 68nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 68 nH 5 % 1 A 200 mOhms - 40 C + 150 C 65 1 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 82nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 82 nH 5 % 1 A 220 mOhms - 40 C + 150 C 60 1 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 10000nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 10 uH 10 % 160 mA 6 Ohms - 40 C + 150 C 15 38 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 15000nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 15 uH 10 % 120 mA 7 Ohms - 40 C + 150 C 15 20 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 1000nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 1 uH 10 % 330 mA 2.16 Ohms - 40 C + 150 C 35 290 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 1200nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 1.2 uH 10 % 310 mA 2.38 Ohms - 40 C + 150 C 35 250 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 1500nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 1.5 uH 10 % 300 mA 2.64 Ohms - 40 C + 150 C 25 200 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 1800nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 1.8 uH 10 % 290 mA 2.76 Ohms - 40 C + 150 C 25 160 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 2200nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 2.2 uH 10 % 280 mA 2.98 Ohms - 40 C + 150 C 25 160 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 2700nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 2.7 uH 10 % 260 mA 3.3 Ohms - 40 C + 150 C 25 140 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 3300nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 3.3 uH 10 % 250 mA 3.66 Ohms - 40 C + 150 C 25 120 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 3900nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 3.9 uH 10 % 240 mA 4 Ohms - 40 C + 150 C 20 100 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 4700nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 4.7 uH 10 % 230 mA 4.3 Ohms - 40 C + 150 C 20 90 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel