Fastron LASC Series RF inductors - Leaded

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Diameter Core Material Series Packaging
Fastron RF inductors - Leaded 12uH 3A Non-Stocked

Suppression Coil Axial Shielded 12 uH 20 % 3 A 100 mOhms - 55 C + 125 C Standard PCB Mount 28 mm 7.5 mm Iron Dust LASC Reel
Fastron RF inductors - Leaded 150uH 0.4A Non-Stocked

Suppression Coil Axial Shielded 150 uH 20 % 400 mA 4.2 Ohms - 55 C + 125 C Standard PCB Mount 28 mm 7.5 mm Iron Dust LASC Reel
Fastron RF inductors - Leaded 160uH 0.4A Non-Stocked

Suppression Coil Axial Shielded 160 uH 20 % 400 mA 4.56 Ohms - 55 C + 125 C Standard PCB Mount 28 mm 7.5 mm Iron Dust LASC Reel
Fastron RF inductors - Leaded 20uH 2A Non-Stocked

Suppression Coil Axial Shielded 20 uH 20 % 2 A 204 mOhms - 55 C + 125 C Standard PCB Mount 28 mm 7.5 mm Iron Dust LASC Reel
Fastron RF inductors - Leaded 210uH 0.3A Non-Stocked

Suppression Coil Axial Shielded 210 uH 20 % 300 mA 7.68 Ohms - 55 C + 125 C Standard PCB Mount 28 mm 7.5 mm Iron Dust LASC Reel
Fastron RF inductors - Leaded RFI COIL 230uH .3A Non-Stocked

Suppression Coil Axial Unshielded 230 uH 20 % 300 mA 8.64 Ohms Standard PCB Mount 28 mm LASC Reel
Fastron RF inductors - Leaded 30uH 1.5A Non-Stocked

Suppression Coil Axial Shielded 30 uH 20 % 1.5 A 420 mOhms - 55 C + 125 C Standard PCB Mount 28 mm 7.5 mm Iron Dust LASC Reel
Fastron RF inductors - Leaded 420uH 0.15A Non-Stocked

Suppression Coil Axial Shielded 420 uH 20 % 150 mA 22.8 Ohms - 55 C + 125 C Standard PCB Mount 28 mm 7.5 mm Iron Dust LASC Reel
Fastron RF inductors - Leaded 470uH 0.15A Non-Stocked

Suppression Coil Axial Shielded 470 uH 20 % 150 mA 24 Ohms - 55 C + 125 C Standard PCB Mount 28 mm 7.5 mm Iron Dust LASC Reel
Fastron RF inductors - Leaded 5uH 6A Non-Stocked

Suppression Coil Axial Shielded 5 uH 20 % 6 A 28 mOhms - 55 C + 125 C Standard PCB Mount 28 mm 7.5 mm Iron Dust LASC Reel
Fastron RF inductors - Leaded 60uH 0.7A Non-Stocked

Suppression Coil Axial Shielded 60 uH 20 % 700 mA 924 mOhms - 55 C + 125 C Standard PCB Mount 28 mm 7.5 mm Iron Dust LASC Reel
Fastron RF inductors - Leaded 6uH 5A Non-Stocked

Suppression Coil Axial Shielded 6 uH 20 % 5 A 36 mOhms - 55 C + 125 C Standard PCB Mount 28 mm 7.5 mm Iron Dust LASC Reel
Fastron RF inductors - Leaded 75uH 0.7A Non-Stocked

Suppression Coil Axial Shielded 75 uH 20 % 700 mA 1.56 Ohms - 55 C + 125 C Standard PCB Mount 28 mm 7.5 mm Iron Dust LASC Reel
Fastron RF inductors - Leaded 7uH 4A Non-Stocked

Suppression Coil Axial Shielded 7 uH 20 % 4 A 42 mOhms - 55 C + 125 C Standard PCB Mount 28 mm 7.5 mm Iron Dust LASC Reel