Murata EMIFIL Common Mode Chokes / Filters

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 622In Stock
Min.: 1
Mult.: 1
Reel: 700

DLW5A_Z PCB Mount SMD/SMT 1 Channel 50 Ohms 4 A 13 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 0805 490ohm 25% 190mA 3,642In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DLW21 PCB Mount SMD/SMT 490 Ohms 25 % 190 mA 770 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 1,090In Stock
Min.: 1
Mult.: 1
Reel: 700

DLW5A_H PCB Mount SMD/SMT 230 Ohms 2.5 A 27 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 662In Stock
Min.: 1
Mult.: 1
Reel: 700

DLW5A_Z PCB Mount SMD/SMT 1 Channel 500 Ohms 2 A 34 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound

Murata Electronics Common Mode Chokes / Filters 100 OHM 10,504In Stock
7,500Expected 14-04-2026
Min.: 1
Mult.: 1
Reel: 1,500

DLW32_H PCB Mount SMD/SMT 1 Channel 100 uH 100 mA 2.6 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 200 UH 70MA 4.8 OHM 50V 34,402In Stock
Min.: 1
Mult.: 1
Reel: 1,500

DLW32_H PCB Mount SMD/SMT 2 Channel 200 uH - 30 %, + 50 % 70 mA 4 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.35 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Choke
Murata Electronics Common Mode Chokes / Filters 500 OHM 80V 3.1A 15,498In Stock
7,800Expected 25-03-2026
Min.: 1
Mult.: 1
Reel: 300

PLT5BPH PCB Mount SMD/SMT 500 Ohms 30 % 3.1 A 17 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Chokes Common Mode Choke Coil for Automotive
Murata Electronics Common Mode Chokes / Filters 120 OHM 50V 17,264In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DLW21 PCB Mount SMD/SMT 120 Ohms 25 % 370 mA 300 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 67 OHM 50V 19,021In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DLW21 PCB Mount SMD/SMT 1 Channel 67 Ohms 25 % 400 mA 250 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1000 OHM 50V 5,436In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DLW31 PCB Mount SMD/SMT 1 Channel 1 kOhms 25 % 230 mA 1 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 600 OHM 50V 4,810In Stock
3,290Expected 14-04-2026
Min.: 1
Mult.: 1
Reel: 2,000

DLW31 PCB Mount SMD/SMT 1 Channel 600 Ohms 25 % 260 mA 800 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 200 UH 50V AEC-Q200 7,539In Stock
5,000Expected 19-05-2026
Min.: 1
Mult.: 1
Reel: 500

DLW43_H PCB Mount SMD/SMT 1 Channel 200 uH - 25 %, + 50 % 110 mA 4.5 Ohms - 40 C + 105 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.7 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil for Automotive
Murata Electronics Common Mode Chokes / Filters 100 UH 50V 200MA -30%/+50% 14,624In Stock
34,000On Order
Min.: 1
Mult.: 1
Reel: 500

DLW43_H PCB Mount SMD/SMT 1 Channel 100 uH - 30 %, + 50 % 200 mA 2 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil for Automotive
Murata Electronics Common Mode Chokes / Filters 6,951In Stock
Min.: 1
Mult.: 1
Reel: 500

DLW43_H PCB Mount SMD/SMT 1 Channel 22 uH - 30 %, + 50 % 310 mA 600 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1000 OHM 50V 12,784In Stock
Min.: 1
Mult.: 1
Reel: 400

DLW5B PCB Mount SMD/SMT 1 kOhms 1.5 A 60 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 3000 OHM 50V 2,608In Stock
2,800Expected 14-04-2026
Min.: 1
Mult.: 1
Reel: 400

DLW5B PCB Mount SMD/SMT 3 kOhms 500 mA 300 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 100 OHM 50V 6.0A 6,393In Stock
8,400Expected 30-04-2026
Min.: 1
Mult.: 1
Reel: 700

DLW5B PCB Mount SMD/SMT 1 Channel 100 Ohms 6 A 13 mOhms - 40 C + 105 C 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1000 OHM 50V 6,090In Stock
26,600On Order
Min.: 1
Mult.: 1
Reel: 700

DLW5B PCB Mount SMD/SMT 1 Channel 1 kOhms 2 A 34 mOhms - 40 C + 85 C 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1400 OHM 50V 5,644In Stock
7,700On Order
Min.: 1
Mult.: 1
Reel: 700

DLW5B PCB Mount SMD/SMT 1 Channel 1.4 kOhms 1.5 A 56 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1,076In Stock
Min.: 1
Mult.: 1
Reel: 1,000

DLW44 PCB Mount SMD/SMT 1 Channel 100 Ohms 40 % 3.1 A 16 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 240 OHM 60V 2,944In Stock
Min.: 1
Mult.: 1
Reel: 1,000

DLW44 PCB Mount SMD/SMT 1 Channel 240 Ohms 40 % 1.4 A 75 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 999In Stock
Min.: 1
Mult.: 1
Reel: 1,000

DLW44 PCB Mount SMD/SMT 1 Channel 250 Ohms 40 % 2.6 A 24 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 90 OHM 100MHZ 100MA 53,840In Stock
60,000Expected 14-04-2026
Min.: 1
Mult.: 1
Reel: 10,000

DLM0NSM Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 90ohm 100MHz 21,023In Stock
20,000Expected 14-05-2026
Min.: 1
Mult.: 1
Reel: 4,000

DLM11SN AEC-Q200 Reel, Cut Tape
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 30,397In Stock
73,339On Order
Min.: 1
Mult.: 1
Reel: 3,000

DLW21 PCB Mount SMD/SMT 90 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound