SMD-2 Power Inductors - SMD

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Wurth Elektronik Power Inductors - SMD WE-HCIA 7030 0.52uH 27.66A RDC=3.8mOhms AEC-Q200 3,000In Stock
Min.: 1
Mult.: 1
: 1,500

Automotive SMD-2 520 nH 20 % 19.2 A 4.07 mOhms 27.7 A - 55 C + 150 C 189 MHz Standard 7 mm 6.9 mm 3.8 mm WE-HCIA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCIA 70301.15uH 18.56a RDC=9.1mOhms AEC-Q200 2,986In Stock
Min.: 1
Mult.: 1
: 1,500

Automotive SMD-2 1.15 uH 20 % 11.8 A 9.46 mOhms 18.6 A - 55 C + 150 C 97 MHz Standard 7 mm 6.9 mm 3.8 mm WE-HCIA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCIA 7030 1.5uH 17.945A RDC=13.4mOhms AEC-Q200 3,000In Stock
Min.: 1
Mult.: 1
: 1,500

Automotive SMD-2 1.5 uH 20 % 9.6 A 13.97 mOhms 17.9 A - 55 C + 150 C 91 MHz Standard 7 mm 6.9 mm 3.8 mm WE-HCIA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCIA 7030 2uH 10.521A RDC=15.9mOhms AEC-Q200 2,892In Stock
Min.: 1
Mult.: 1
: 1,500

Automotive SMD-2 2 uH 20 % 8.7 A 15.62 mOhms 10.5 A - 55 C + 150 C 88 MHz Standard 7 mm 6.9 mm 3.8 mm WE-HCIA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCIA 7040 0.22uH 43.9A RDC=1.2mOhms AEC-Q200 1,997In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive SMD-2 220 nH 20 % 36.4 A 1.21 mOhms 43.9 A - 55 C + 150 C 366 MHz Standard 7 mm 6.9 mm 3.8 mm WE-HCIA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCIA 7040 0.68uH 24.6A RDC=3.2mOhms AEC-Q200 1,997In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive SMD-2 680 nH 20 % 20.9 A 3.41 mOhms 24.6 A - 55 C + 150 C 171 MHz Standard 7 mm 6.9 mm 3.8 mm WE-HCIA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCIA 7040 1uH 20.2A RDC=4.6mOhms AEC-Q200 1,848In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive SMD-2 1 uH 20 % 16.8 A 5.06 mOhms 20.2 A - 55 C + 150 C 134 MHz Standard 7 mm 6.9 mm 3.8 mm WE-HCIA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCIA 7040 2.2uH 13.4A RDC=11.6mOhms AEC-Q200 1,984In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive SMD-2 2.2 uH 20 % 10.2 A 12.54 mOhms 13.4 A - 55 C + 150 C 76 MHz Standard 7 mm 6.9 mm 3.8 mm WE-HCIA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCIA 7040 3.3uH 9.1A RDC=17.3mOhms AEC-Q200 1,989In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive SMD-2 3.3 uH 20 % 8.1 A 18.92 mOhms 11 A - 55 C + 150 C 59 MHz Standard 7 mm 6.9 mm 3.8 mm WE-HCIA Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1uH 13A 8mOhm 295In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor SMD-2 Shielded 1 uH 20 % 8 mOhms 13 A - 55 C + 180 C Standard 7.1 mm 6.6 mm 2.8 mm Alloy Powder AMXLA-Q6030 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 22uH 2.6A 168mOhm 959In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor SMD-2 Shielded 22 uH 20 % 168 mOhms 2.6 A - 55 C + 180 C Standard 7.1 mm 6.6 mm 2.8 mm Alloy Powder AMXLA-Q6030 Reel, Cut Tape
ABRACON Power Inductors - SMD IND 2.2uH 9A 15.8mOhm 920In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor SMD-2 Shielded 2.2 uH 20 % 15.8 mOhms 9 A - 55 C + 180 C Standard 7.1 mm 6.6 mm 2.8 mm Alloy Powder AMXLA-Q6030 Reel, Cut Tape
ABRACON Power Inductors - SMD IND 4.7uH 6A 37mOhm 266In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor SMD-2 Shielded 4.7 uH 20 % 37 mOhms 6 A - 55 C + 180 C Standard 7.1 mm 6.6 mm 2.8 mm Alloy Powder AMXLA-Q6030 Reel, Cut Tape
ABRACON Power Inductors - SMD IND 0.47uH 18A 4mOhm 900In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor SMD-2 Shielded 470 nH 20 % 4 mOhms 18 A - 55 C + 180 C Standard 7.1 mm 6.6 mm 2.8 mm Alloy Powder AMXLA-Q6030 Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-HCIA 7040 1.5uH 15.6A RDC=6.9mOhms AEC-Q200
3,000On Order
Min.: 1
Mult.: 1
: 1,000

Automotive SMD-2 1.5 uH 20 % 13.8 A 7.26 mOhms 15.6 A - 55 C + 150 C 94 MHz Standard 7 mm 6.9 mm 3.8 mm WE-HCIA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCIA 7040 4.7uH 9.1A RDC=19mOhms AEC-Q200
3,999On Order
Min.: 1
Mult.: 1
: 1,000

Automotive SMD-2 4.7 uH 20 % 7.8 A 21.45 mOhms 9.1 A - 55 C + 150 C 50 MHz Standard 7 mm 6.9 mm 3.8 mm WE-HCIA Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 22uH 5A 72mOhm
500Expected 29-09-2026
Min.: 1
Mult.: 1
: 500

Power Inductor SMD-2 Shielded 22 uH 20 % 72 mOhms 5 A - 55 C + 180 C Standard 11 mm 10 mm 3.8 mm Alloy Powder AMXLA-Q1040 Reel, Cut Tape
ABRACON Power Inductors - SMD IND 10uH 4.2A 68mOhm
1,992On Order
Min.: 1
Mult.: 1
: 1,000

Power Inductor SMD-2 Shielded 10 uH 20 % 68 mOhms 4.2 A - 55 C + 180 C Standard 7.1 mm 6.6 mm 2.8 mm Alloy Powder AMXLA-Q6030 Reel, Cut Tape
ABRACON Power Inductors - SMD IND 0.82uH 14A 6.8mOhm
1,000Expected 29-09-2026
Min.: 1
Mult.: 1
: 1,000

Power Inductor SMD-2 Shielded 820 nH 20 % 6.8 mOhms 14 A - 55 C + 180 C Standard 7.1 mm 6.6 mm 2.8 mm Alloy Powder AMXLA-Q6030 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 10uH 7A 33mOhm Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

Power Inductor SMD-2 Shielded 10 uH 20 % 33 mOhms 7 A - 55 C + 180 C Standard 11 mm 10 mm 3.8 mm Alloy Powder AMXLA-Q1040 Reel, Cut Tape
ABRACON Power Inductors - SMD IND 15uH 6A 50mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

Power Inductor SMD-2 Shielded 15 uH 20 % 50 mOhms 6 A - 55 C + 180 C Standard 11 mm 10 mm 3.8 mm Alloy Powder AMXLA-Q1040 Reel, Cut Tape
ABRACON Power Inductors - SMD IND 1uH 24A 3.07mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

Power Inductor SMD-2 Shielded 1 uH 20 % 3.07 mOhms 24 A - 55 C + 180 C Standard 11 mm 10 mm 3.8 mm Alloy Powder AMXLA-Q1040 Reel, Cut Tape
ABRACON Power Inductors - SMD IND 1.5uH 19A 4.5mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

Power Inductor SMD-2 Shielded 1.5 uH 20 % 4.5 mOhms 19 A - 55 C + 180 C Standard 11 mm 10 mm 3.8 mm Alloy Powder AMXLA-Q1040 Reel, Cut Tape
ABRACON Power Inductors - SMD IND 2.2uH 15A 7.2mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

Power Inductor SMD-2 Shielded 2.2 uH 20 % 7.2 mOhms 15 A - 55 C + 180 C Standard 11 mm 10 mm 3.8 mm Alloy Powder AMXLA-Q1040 Reel, Cut Tape
ABRACON Power Inductors - SMD IND 33uH 4.2A 117.7mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

Power Inductor SMD-2 Shielded 33 uH 20 % 117.7 mOhms 4.2 A - 55 C + 180 C Standard 11 mm 10 mm 3.8 mm Alloy Powder AMXLA-Q1040 Reel, Cut Tape