LMLPC Series Power Inductors - SMD

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
KYOCERA AVX Power Inductors - SMD 22uH DCR= 0.36ohm 20% 04B4 Non-Stocked Lead-Time 18 Weeks

4 mm x 1.8 mm x 4 mm Shielded 22 uH 20 % 590 mA 360 mOhms 800 mA - 40 C + 125 C Standard 4 mm 4 mm 1.8 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 220uH DCR= 4ohm 20% 04B4 Non-Stocked Lead-Time 18 Weeks

4 mm x 1.8 mm x 4 mm Shielded 220 uH 20 % 170 mA 4 Ohms 270 mA - 40 C + 125 C Standard 4 mm 4 mm 1.8 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 68uH DCR= 1ohm 20% 04B4 Non-Stocked Lead-Time 18 Weeks

4 mm x 1.8 mm x 4 mm Shielded 68 uH 20 % 320 mA 1 Ohms 470 mA - 40 C + 125 C Standard 4 mm 4 mm 1.8 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 2.2uH DCR= 0.06ohm 30% 04B4 Non-Stocked Lead-Time 18 Weeks

4 mm x 1.8 mm x 4 mm Shielded 2.2 uH 30 % 1.44 A 60 mOhms 2.7 A - 40 C + 125 C Standard 4 mm 4 mm 1.8 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 6.8uH DCR= 0.11ohm 30% 04B4 Non-Stocked Lead-Time 18 Weeks

4 mm x 1.8 mm x 4 mm Shielded 6.8 uH 30 % 1.06 A 110 mOhms 1.45 A - 40 C + 125 C Standard 4 mm 4 mm 1.8 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 15uH DCR= 0.165ohm 20% 05B5 Non-Stocked Lead-Time 18 Weeks

5 mm x 2 mm x 5 mm Shielded 15 uH 20 % 1.2 A 165 mOhms 1.1 A - 40 C + 125 C Standard 5 mm 5 mm 2 mm LMLPC Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 3.3uH DCR= 0.048ohm 30% 05B5 Non-Stocked Lead-Time 18 Weeks

5 mm x 2 mm x 5 mm Shielded 3.3 uH 30 % 2.4 A 48 mOhms 2.4 A - 40 C + 125 C Standard 5 mm 5 mm 2 mm LMLPC Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 4.7uH DCR= 0.029ohm 30% 05D5 Non-Stocked Lead-Time 18 Weeks

5 mm x 4 mm x 5 mm Shielded 4.7 uH 30 % 3.1 A 29 mOhms 3.3 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 6.8uH DCR= 0.049ohm 30% 05D5 Non-Stocked Lead-Time 18 Weeks

5 mm x 4 mm x 5 mm Shielded 6.8 uH 30 % 2.3 A 49 mOhms 2.6 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 100uH DCR= 2.18ohm 20% 06A6 Non-Stocked

6 mm x 1.2 mm x 6 mm Shielded 100 uH 20 % 320 mA 2.18 Ohms 350 mA - 40 C + 125 C Standard 6 mm 6 mm 1.2 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 33uH DCR= 0.7ohm 20% 06A6 Non-Stocked

6 mm x 1.2 mm x 6 mm Shielded 33 uH 20 % 530 mA 700 mOhms 590 mA - 40 C + 125 C Standard 6 mm 6 mm 1.2 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 10uH DCR= 0.125ohm 20% 06B6 Non-Stocked Lead-Time 18 Weeks

6 mm x 2 mm x 6 mm Shielded 10 uH 20 % 1.4 A 125 mOhms 1.7 A - 40 C + 125 C Standard 6 mm 6 mm 2 mm LMLPC Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 4.7uH DCR= 0.058ohm 30% 06B6 Non-Stocked Lead-Time 18 Weeks

6 mm x 2 mm x 6 mm Shielded 4.7 uH 30 % 2 A 58 mOhms 2.4 A - 40 C + 125 C Standard 6 mm 6 mm 2 mm LMLPC Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 100uH DCR= 0.6ohm 20% 06C6 Non-Stocked Lead-Time 18 Weeks

6 mm x 2.8 mm x 6 mm Shielded 100 uH 20 % 660 mA 600 mOhms 620 mA - 40 C + 125 C Standard 6 mm 6 mm 2.8 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 33uH DCR= 0.22ohm 20% 06C6 Non-Stocked Lead-Time 18 Weeks

6 mm x 2.8 mm x 6 mm Shielded 33 uH 20 % 1.1 A 220 mOhms 1.1 A - 40 C + 125 C Standard 6 mm 6 mm 2.8 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 47uH DCR= 0.3ohm 20% 06C6 Non-Stocked Lead-Time 18 Weeks

6 mm x 2.8 mm x 6 mm Shielded 47 uH 20 % 920 mA 300 mOhms 950 mA - 40 C + 125 C Standard 6 mm 6 mm 2.8 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 4.7uH DCR= 0.031ohm 30% 06C6 Non-Stocked Lead-Time 18 Weeks

6 mm x 2.8 mm x 6 mm Shielded 4.7 uH 30 % 3 A 31 mOhms 2.7 A - 40 C + 125 C Standard 6 mm 6 mm 2.8 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 100uH DCR= 0.5ohm 20% 06D6 Non-Stocked Lead-Time 18 Weeks

6 mm x 4.5 mm x 6 mm Shielded 100 uH 20 % 700 mA 500 mOhms 800 mA - 40 C + 125 C Standard 6 mm 6 mm 4.5 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 22uH DCR= 0.115ohm 20% 06D6 Non-Stocked Lead-Time 18 Weeks

6 mm x 4.5 mm x 6 mm Shielded 22 uH 20 % 1.5 A 115 mOhms 1.9 A - 40 C + 125 C Standard 6 mm 6 mm 4.5 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 1.8uH DCR= 0.018ohm 30% 06D6 Non-Stocked Lead-Time 18 Weeks

6 mm x 4.5 mm x 6 mm Shielded 1.8 uH 30 % 3.7 A 18 mOhms 7 A - 40 C + 125 C Standard 6 mm 6 mm 4.5 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 15uH DCR= 0.05ohm 20% 0808 Non-Stocked Lead-Time 18 Weeks

8 mm x 4.2 mm x 8 mm Shielded 15 uH 20 % 2.4 A 50 mOhms 2.7 A - 40 C + 125 C Standard 8 mm 8 mm 4.2 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 4.7uH DCR= 0.018ohm 30% 0808 Non-Stocked Lead-Time 18 Weeks

High Power Inductor 8 mm x 4.2 mm x 8 mm Shielded 4.7 uH 30 % 4.1 A 18 mOhms 4.7 A - 40 C + 125 C Standard 8 mm 8 mm 4.2 mm LMLPC Reel
KYOCERA AVX Power Inductors - SMD 6.8uH DCR= 0.025ohm 30% 0808 Non-Stocked Lead-Time 18 Weeks

8 mm x 4.2 mm x 8 mm Shielded 6.8 uH 30 % 3.7 A 25 mOhms 4 A - 40 C + 125 C Standard 8 mm 8 mm 4.2 mm LMLPC Reel