ASPI-T Series Power Inductors - SMD

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON ASPI-6045T-5R1M-T
ABRACON Power Inductors - SMD IND 5.1uH 3.3A 34mOhms Non-Stocked

Power Inductor Shielded 5.1 uH 20 % 3.3 A 34 mOhms 4.4 A - 40 C + 125 C 23 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-5R6M-T
ABRACON Power Inductors - SMD IND 5.6uH 3.15A 38mOhms Non-Stocked

Power Inductor Shielded 5.6 uH 20 % 3.15 A 38 mOhms 4.15 A - 40 C + 125 C 23 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-620M-T
ABRACON Power Inductors - SMD IND 62uH 1.1A 306mOhms Non-Stocked

Power Inductor Shielded 62 uH 20 % 1.1 A 306 mOhms 1.25 A - 40 C + 125 C 6.4 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-680M-T
ABRACON Power Inductors - SMD IND 68uH 1A 376mOhms Non-Stocked

Power Inductor Shielded 68 uH 20 % 1 A 376 mOhms 1.2 A - 40 C + 125 C 6.4 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-681M-T
ABRACON Power Inductors - SMD IND 680uH 0.33A 3250 mOhms Non-Stocked

Power Inductor Shielded 680 uH 20 % 330 mA 3.25 Ohms 420 mA - 40 C + 125 C 1.7 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-6R2M-T
ABRACON Power Inductors - SMD IND 6.2uH 3A 40mOhms Non-Stocked

Power Inductor Shielded 6.2 uH 20 % 3 A 40 mOhms 4.43 A - 40 C + 125 C 26 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-6R3M-T
ABRACON Power Inductors - SMD IND 6.3uH 3A 40mOhms Non-Stocked

Power Inductor Shielded 6.3 uH 20 % 3 A 40 mOhms 4.43 A - 40 C + 125 C 26 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-6R8M-T
ABRACON Power Inductors - SMD IND 6.8uH 3A 40mOhms Non-Stocked Lead-Time 16 Weeks

Power Inductor Shielded 6.8 uH 20 % 3 A 40 mOhms 3.9 A - 40 C + 125 C 20 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-750M-T
ABRACON Power Inductors - SMD IND 75uH 0.95A 397mOhms Non-Stocked

Power Inductor Shielded 75 uH 20 % 950 mA 397 mOhms 1.15 A - 40 C + 125 C 5 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-7R5M-T
ABRACON Power Inductors - SMD IND 7.5uH 2.9A 44mOhms Non-Stocked

Power Inductor Shielded 7.5 uH 20 % 2.9 A 44 mOhms 3.5 A - 40 C + 125 C 18 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-820M-T
ABRACON Power Inductors - SMD IND 82uH 0.9A 443mOhms Non-Stocked

Power Inductor Shielded 82 uH 20 % 900 mA 443 mOhms 1.05 A - 40 C + 125 C 4.9 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-910M-T
ABRACON Power Inductors - SMD IND 91uH 0.85A 467mOhms Non-Stocked

Power Inductor Shielded 91 uH 20 % 850 mA 467 mOhms 1 A - 40 C + 125 C 4.9 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-9R1M-T
ABRACON Power Inductors - SMD IND 9.1uH 2.6A 56mOhms Non-Stocked

Power Inductor Shielded 9.1 uH 20 % 2.6 A 56 mOhms 3.35 A - 40 C + 125 C 17 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-R47N-T
ABRACON Power Inductors - SMD IND 0.47uH 6.5A 8mOhms Non-Stocked

Power Inductor Shielded 470 nH 30 % 6.5 A 8 mOhms 15 A - 40 C + 125 C 155 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-R56N-T
ABRACON Power Inductors - SMD IND 0.56uH 6.5A 8mOhms Non-Stocked

Power Inductor Shielded 560 nH 30 % 6.5 A 8 mOhms 14 A - 40 C + 125 C 142 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-R68N-T
ABRACON Power Inductors - SMD IND 0.68uH 5.7A 8mOhms Non-Stocked

Power Inductor Shielded 680 nH 30 % 5.7 A 8 mOhms 11 A - 40 C + 125 C 99 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-R82N-T
ABRACON Power Inductors - SMD IND 0.82uH 5.9A 10mOhms Non-Stocked

Power Inductor Shielded 820 nH 30 % 5.9 A 10 mOhms 10.35 A - 40 C + 125 C 140 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel