SIMID 1210-T RF Inductors - SMD

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.27UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 270 nH 5 % 450 mA 210 mOhms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,27 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.27UH 10%, AECQ200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 270 nH 10 % 450 mA 210 mOhms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,27 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 2,7 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 2,7 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) Unshielded 2.7 uH 10 % 290 mA 900 mOhms + 85 C 30 70 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic/Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 2,7 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 27 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) Unshielded 27 uH 5 % 80 mA 4.5 Ohms + 85 C 27 20 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic/Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 27 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 27 UH 10%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 27 uH 10 % 80 mA 4.5 Ohms 27 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 27 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,33 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD 330nH 450mA 10% 3.2x2.5mm SMD Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 330 nH 10 % 450 mA 230 mOhms - 55 C + 125 C 30 500 MHz Standard 3.2 mm 2.5 mm 2 mm AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,33 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 3,3 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD 3.3uH 260mA 10% 3.2x2.5mm SMD Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 10 % 260 mA 1.2 Ohms - 55 C + 125 C 30 60 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 33 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) Unshielded 33 uH 5 % 70 mA 5.6 Ohms + 85 C 27 17 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic/Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 33 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 33 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,39 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) Unshielded 390 nH 5 % 450 mA 250 mOhms + 85 C 30 400 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic/Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,39 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.39UH 10%, AECQ200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 390 nH 10 % 450 mA 250 mOhms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,39 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 3.9UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 3.9 uH 5 % 250 mA 1.3 Ohms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 3,9 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel