ASPI Series Power Inductors - SMD

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD FIXED IND 1.5UH 3.35A 26 MOHMS Non-Stocked
Min.: 1,00,000
Mult.: 2,000
Reel: 2,000

Power Inductor Shielded 1.5 uH Ferrite ASPI Reel
ABRACON Power Inductors - SMD FIXED IND 22UH 1.0A 260 MOHMS Non-Stocked
Min.: 1,00,000
Mult.: 2,000
Reel: 2,000

Power Inductor Shielded 22 uH Ferrite ASPI Reel
ABRACON Power Inductors - SMD FIXED IND 2.2UH 2.9A 35 MOHMS Non-Stocked
Min.: 1,00,000
Mult.: 2,000
Reel: 2,000

Power Inductor Shielded 2.2 uH Ferrite ASPI Reel
ABRACON Power Inductors - SMD FIXED IND 33UH 0.9A 430 MOHMS Non-Stocked
Min.: 1,00,000
Mult.: 2,000
Reel: 2,000

Power Inductor Shielded 33 uH Ferrite ASPI Reel
ABRACON Power Inductors - SMD FIXED IND 3.3UH 2.4A 48 MOHMS Non-Stocked
Min.: 1,00,000
Mult.: 2,000
Reel: 2,000

Power Inductor Shielded 3.3 uH Ferrite ASPI Reel
ABRACON Power Inductors - SMD FIXED IND 4.7UH 2.0A 60 MOHMS Non-Stocked
Min.: 1,00,000
Mult.: 2,000
Reel: 2,000

Power Inductor Shielded 4.7 uH Ferrite ASPI Reel
ABRACON Power Inductors - SMD FIXED IND 5.6UH 1.8A 88 MOHMS Non-Stocked
Min.: 1,00,000
Mult.: 2,000
Reel: 2,000

Power Inductor Shielded 5.6 uH Ferrite ASPI Reel
ABRACON Power Inductors - SMD FIXED IND 6.8UH 1.6A 90 MOHMS Non-Stocked
Min.: 1,00,000
Mult.: 2,000
Reel: 2,000

Power Inductor Shielded 6.8 uH Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND 0.90 uH 4.600 A 13.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 900 nH 30 % - 25 C + 120 C Standard 6 mm 6 mm 2.8 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 100.00 uH 0.660 A 600.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 100 uH 20 % - 25 C + 120 C Standard 6 mm 6 mm 2.8 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 15.00 uH 1.800 A 95.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 15 uH 20 % 1.8 A 95 mOhms 1.6 A - 25 C + 120 C Standard 6 mm 6 mm 2.8 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.20 uH 2.200 A 52.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 6.2 uH 20 % - 25 C + 120 C Standard 6 mm 6 mm 2.8 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 12 uH 10 % 2 A 80 mOhms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 150 uH 10 % 580 mA 640 mOhms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 270 uH 10 % 420 mA 1.11 Ohms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 56 uH 10 % 940 mA 240 mOhms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 82 uH 10 % 780 mA 370 mOhms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13.8 mm x 12.9 mm Shielded 10 uH 20 % 10 A 16.5 mOhms 15.5 A - 40 C + 125 C Standard 14 mm 12.9 mm 6.7 mm Composite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Power Inductor 13.8 mm x 12.9 mm Shielded 4.7 uH 20 % 43 mOhms - 40 C + 125 C Standard 14 mm 12.9 mm 6.7 mm Composite ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Power Inductor 13.8 mm x 12.9 mm Shielded 5.6 uH 20 % 43 mOhms - 40 C + 125 C Standard 14 mm 12.9 mm 6.7 mm Composite ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Power Inductor 13.8 mm x 12.9 mm Shielded 8.2 uH 20 % 43 mOhms - 40 C + 125 C Standard 14 mm 12.9 mm 6.7 mm Composite ASPI Reel
ABRACON Power Inductors - SMD IND 1.50 uH 1.450 A 112.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 0808 (2020 metric) Shielded 1.5 uH 20 % 1.3 A 112 mOhms 2 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.47 uH 2.200 A 50.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 0808 (2020 metric) Shielded 470 nH 20 % 2 A 50 mOhms 3.55 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.68 uH 2.000 A 60.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 0808 (2020 metric) Shielded 680 nH 20 % 1.8 A 60 mOhms 2.95 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 1.5 UH 20% Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

High Power Inductor 7.3 mm x 6.8 mm Shielded 1.5 uH 20 % 9 A 34 Ohms - 55 C + 125 C Standard 7.3 mm 6.8 mm 3 mm Ferrite ASPI Reel, Cut Tape, MouseReel