SIMID 1210-T RF Inductors - SMD

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 3.9UH 10%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 3.9 uH 10 % 250 mA 1.3 Ohms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 3,9 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 39 UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 39 uH 5 % 65 mA 6.4 Ohms 27 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 39 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 39 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) Unshielded 39 uH 10 % 65 mA 6.4 Ohms + 85 C 27 16 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic/Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 39 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.47UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) Unshielded 470 nH 5 % 450 mA 300 mOhms - 55 C + 125 C 30 400 MHz Standard 3.2 mm 2.5 mm 2.1 mm Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,47 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

1210 (3225 metric) 470 nH 5 % 450 mA 300 mOhms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,47 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 4,7 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 4,7 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 47 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 47 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 2,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.56UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 560 nH 5 % 450 mA 310 mOhms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,56 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,56 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) Unshielded 560 nH 10 % 450 mA 310 mOhms + 85 C 30 300 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic/Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,56 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 5.6UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 5.6 uH 5 % 200 mA 1.6 Ohms 27 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 5,6 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 5.6UH 10%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 5.6 uH 10 % 200 mA 1.6 Ohms 27 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 5,6 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 56 UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 56 uH 5 % 60 mA 8 Ohms 27 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 56 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 56 UH 10%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 56 uH 10 % 60 mA 8 Ohms 27 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 56 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel