SIMID 1210-T RF Inductors - SMD

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,68 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD 680nH 450mA 10% 3.2x2.5mm SMD Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 680 nH 10 % 450 mA 340 mOhms 30 300 MHz Standard 3.2 mm 2.5 mm 2 mm AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,68 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

1210 (3225 metric) 680 nH 10 % 450 mA 340 mOhms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 6,8 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) Unshielded 6.8 uH 5 % 180 mA 1.8 Ohms + 85 C 27 40 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic/Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 6,8 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 6,8 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 8,000

1210 (3225 metric) 6.8 uH 10 % 180 mA 1.8 Ohms 27 Standard AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 68 UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 68 uH 5 % 60 mA 9 Ohms 27 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 68 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD 68uH 60mA 10% 3.2x2.5mm SMD Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 68 uH 10 % 60 mA 9 Ohms - 55 C + 125 C 27 9 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 68 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,82 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) Unshielded 820 nH 5 % 450 mA 380 mOhms + 85 C 30 300 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic/Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,82 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.82 UH 10%, AECQ200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 820 nH 10 % 450 mA 380 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.5 mm 2 mm AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,82 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 8,2 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 8.2UH 10%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 8.2 uH 10 % 170 mA 2 Ohms 27 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 8,2 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 82 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) Unshielded 82 uH 5 % 60 mA 10 Ohms + 85 C 25 9 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic/Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 82 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 82 UH 10%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 82 uH 10 % 60 mA 10 Ohms 25 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 82 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.01UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 10 nH 5 % 450 mA 100 mOhms 15 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,01 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,01 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.1UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 100 nH 5 % 450 mA 310 mOhms 28 Standard AEC-Q200 B82422T Reel