SIMID 1210-T RF Inductors - SMD

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 180 UH 5%, AEC-Q200 Non-Stocked

180 uH 320 mOhms Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 180uH 10% Non-Stocked

1210 (3225 metric) 180 uH 640 mOhms Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 220 UH 5%, AEC-Q200 Non-Stocked

220 uH 320 mOhms Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 270uH 5% Non-Stocked

1210 (3225 metric) Unshielded 270 uH 5 % 320 mOhms - 55 C + 125 C Standard 3.2 mm 2.5 mm 2 mm Ceramic/Ferrite B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 270 UH 10%, AEC-Q200 Non-Stocked

1210 (3225 metric) 270 uH 10 % 640 mOhms - 55 C + 125 C Standard 3.2 mm 2.5 mm 2 mm AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 330 UH 5%, AEC-Q200 Non-Stocked

330 uH 320 mOhms Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.035uH 10% Non-Stocked

1210 (3225 metric) 35 nH 6 Ohms Standard AEC-Q200 B82422T Reel