ASPI-F Series Power Inductors - SMD

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 10uH 14.6A 13.75 mOhms 297In Stock
Min.: 1
Mult.: 1
: 300

Power Inductor Shielded 10 uH 20 % 14.6 A 13.75 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Alloy Powder ASPI-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.2uH 29A 2.8mOhms 219In Stock
Min.: 1
Mult.: 1
: 300

Power Inductor Shielded 2.2 uH 20 % 29 A 2.8 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Alloy Powder ASPI-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 15uH 12.5A 19.3mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 300

Power Inductor Shielded 15 uH 20 % 13.8 A 19.3 mOhms 12.5 A - 40 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Alloy Powder ASPI-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.3uH 23.4A 4.1mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 300

Power Inductor Shielded 3.3 uH 20 % 25 A 4.1 mOhms 23.4 A - 40 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Alloy Powder ASPI-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.7uH 21.4A 5.7mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 300

Power Inductor Shielded 4.7 uH 20 % 21.4 A 5.7 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Alloy Powder ASPI-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 5.6uH 19.6A 7.2mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 300

Power Inductor Shielded 5.6 uH 20 % 21.2 A 7.2 mOhms 19.6 A - 40 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Alloy Powder ASPI-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.8uH 18.5A 8.9mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 300

Power Inductor Shielded 6.8 uH 20 % 18.5 A 8.9 mOhms 18.5 A - 40 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Alloy Powder ASPI-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 8.2uH 16.3A 12.4 mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 300

Power Inductor Shielded 8.2 uH 20 % 17.1 A 12.4 mOhms 16.3 A - 40 C + 125 C Standard 11.9 mm 11 mm 9.7 mm Alloy Powder ASPI-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1uH 23A 4.95mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Power Inductor Shielded 1 uH 20 % 23 A 4.95 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 2.9 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 1.5uH 18A 6.6mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Power Inductor Shielded 1.5 uH 20 % 18 A 6.6 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 2.9 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 0.28uH 35A 1.6mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Power Inductor Shielded 280 nH 20 % 35 A 1.6 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 2.9 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 0.56uH 32A 2.75mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor Shielded 560 nH 20 % 32 A 2.75 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 2.9 mm Alloy Powder ASPI-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.82uH 25A 4.1mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Power Inductor Shielded 820 nH 20 % 25 A 4.1 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 2.9 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 0.9uH 24A 4.2mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Power Inductor Shielded 900 nH 20 % 24 A 4.2 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 2.9 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 10uH 9A 18.2mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

Power Inductor Shielded 10 uH 20 % 9 A 18.2 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1uH 28.5A 2.32mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 1 uH 20 % 28.5 A 2.32 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 1.2uH 26.5A 2.64 mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 1.2 uH 20 % 26.5 A 2.64 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 1.5uH 24.5A 3.3mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 1.5 uH 20 % 24.5 A 3.3 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 2.2uH 20A 4.84mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 2.2 uH 20 % 20 A 4.84 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 3.3uH 16.8A 7.7mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 3.3 uH 20 % 16.8 A 7.7 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 4.7uH 14A 10.72mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 4.7 uH 20 % 14 A 10.72 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 5.6uH 12A 11.9mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 5.6 uH 20 % 12 A 11.9 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 6.8uH 10.5A 13mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 6.8 uH 20 % 10.5 A 13 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 8.2uH 9.5A 16.5mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 8.2 uH 20 % 9.5 A 16.5 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 0.68uH 34A 1.5mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 680 nH 20 % 34 A 1.5 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel