1 GHz RF Inductors - SMD

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD 2.7uH 5% 1,125In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 2.7 nH 0.3 nH 800 mA 80 mOhms - 40 C + 125 C 35 6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 6.8nH 5% 1,835In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1008 (2520 metric) Unshielded 6.8 nH 5 % 1 A 60 mOhms - 40 C + 125 C 50 5.5 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .0022uH 13.6% 891In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 2.2 nH 0.3 nH 800 mA 60 mOhms - 40 C + 125 C 50 6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2uH 5% 1,506In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 8.2 nH 5 % 600 mA 60 mOhms - 40 C + 125 C 60 5.5 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .0027uH 11.1% 1,720In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 2.7 nH 0.3 nH 800 mA 80 mOhms - 40 C + 125 C 35 6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3nH 9.1% 618In Stock
2,000Expected 12-10-2026
Min.: 1
Mult.: 1
: 2,000

Wirewound 1008 (2520 metric) Unshielded 3.3 nH 0.3 nH 1 A 60 mOhms - 40 C + 125 C 50 6 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uH 5% 6,884In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 2.2 nH 0.3 nH 800 mA 60 mOhms - 40 C + 125 C 50 6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 1008 8.2nH 1A DCR=60mOhms 5% AEC-Q200 1,973In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1008 (2520 metric) Unshielded 8.2 nH 5 % 1 A 60 mOhms - 40 C + 125 C 50 5.5 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Vishay / Electro-Films RF Inductors - SMD 30nH 20% 30 x 30 No Pass 914In Stock
Min.: 1
Mult.: 1
: 1,000

RF Choke 0.75 mm x 0.5 mm x 0.75 mm Unshielded 30 nH 20 % 2.5 Ohms - 55 C + 125 C 13 6 GHz Standard 0.75 mm 0.75 mm 0.5 mm RFLW 3N Reel, Cut Tape
Vishay / Dale RF Inductors - SMD 3.3uH 5% 2,331In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 3.3 uH 5 % 800 mA 80 mOhms - 40 C + 125 C 60 70 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD Wirewound, Surface Mount Inductor 0805, 4.7uH, 5%, 5.8GHz 5,639In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 4.7 uH 5 % 180 mA 2.8 Ohms - 40 C + 125 C 60 5.8 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .0068uH 5% 7,103In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 6.8 nH 5 % 600 mA 60 mOhms - 40 C + 125 C 60 5.5 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 1008 10nH 1A DCR=80mOhms 5% AEC-Q200 2,564In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1008 (2520 metric) Unshielded 10 nH 5 % 1 A 80 mOhms - 40 C + 125 C 50 4.3 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .0056uH 5% Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 5.6 nH 5 % 600 mA 80 mOhms - 40 C + 125 C 60 5.8 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 1008 3.3nH 1A DCR=60mOhms 0.3nH AEC-Q200 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2,000

Wirewound 1008 (2520 metric) Unshielded 3.3 nH 0.3 nH 1 A 60 mOhms - 40 C + 125 C 50 6 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 1008 6.8nH 1A DCR=60mOhms 5% AEC-Q200 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2,000

Wirewound 1008 (2520 metric) Unshielded 6.8 nH 5 % 1 A 60 mOhms - 40 C + 125 C 50 5.5 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.7nH 0.6A 80m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 4.7 nH 5 % 600 mA 80 mOhms - 40 C + 125 C 65 5.5 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.7nH 0.6A 80m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 4.7 nH 10 % 600 mA 80 mOhms - 40 C + 125 C 65 5.5 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 5.6nH 0.6A 80m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 5.6 nH 5 % 600 mA 80 mOhms - 40 C + 125 C 65 5.5 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 5.6nH 0.6A 80m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 5.6 nH 10 % 600 mA 80 mOhms - 40 C + 125 C 65 5.5 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 6.2nH 0.6A 110m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 6.2 nH 5 % 600 mA 110 mOhms - 40 C + 125 C 50 5.5 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 6.2nH 0.6A 110m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 6.2 nH 10 % 600 mA 110 mOhms - 40 C + 125 C 50 5.5 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 6.8nH 0.6A 110m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 6.8 nH 5 % 600 mA 110 mOhms - 40 C + 125 C 50 5.5 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 6.8nH 0.6A 110m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 6.8 nH 10 % 600 mA 110 mOhms - 40 C + 125 C 50 5.5 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 7.5nH 0.6A 140m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 7.5 nH 5 % 600 mA 140 mOhms - 40 C + 125 C 50 4.5 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel