Coupled Inductors

Results: 1,381
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Packaging
Coilcraft Coupled Inductors 10uH Shld 10% 9A 6.6mOhms AECQ2 25,347In Stock
Cut Tape
₹602.86
₹489.16
₹434.71
₹410.82
Reel
₹373.56
Min.: 1
Mult.: 1
: 150
UA801x 10 uH 10 % 9 A 6.6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
TDK Coupled Inductors 2.8uH 55A 1.25mOhm ERUC23 AEC-Q200 277In Stock
Cut Tape
₹907.63
₹743.30
₹689.80
₹654.45
Reel
₹610.50
Min.: 1
Mult.: 1
: 150
ERUC23 2.8 uH 26.8 mm 13.8 mm 13.8 mm - 40 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 20% 3.05A 95mOhms 809In Stock
Cut Tape
₹337.26
₹281.84
₹257.96
₹205.41
Reel
₹196.81
Min.: 1
Mult.: 1
: 300
MSD1583 33 uH 132 uH 20 % 3.05 A 95 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 5.25Ohms 3,536In Stock
Cut Tape
₹236.94
₹211.14
₹208.28
₹175.79
Reel
₹175.79
Min.: 1
Mult.: 1
: 750
LPD5030V 220 uH 20 % 5.25 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 2.8A 115mOhms 1,488In Stock
Cut Tape
₹337.26
₹281.84
₹257.96
₹205.41
Reel
₹196.81
Min.: 1
Mult.: 1
: 300
MSD1583 47 uH 188 uH 20 % 2.8 A 115 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2.5uH Shld 20% 3.06A 33mOhms AECQ2 1,519In Stock
2,000Expected 07-12-2026
Cut Tape
₹425.15
₹362.10
₹333.43
₹248.40
Reel
₹240.76
Min.: 1
Mult.: 1
: 250
MSD7342 2.5 uH 10 uH 20 % 3.06 A 33 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2uH 1.74A 20% 11.62Ohms AECQ2 5,695In Stock
Cut Tape
₹208.28
₹177.70
₹163.37
₹125.16
Reel
₹106.05
Min.: 1
Mult.: 1
: 1,000
LPR4012 2 uH 1.74 A 11.62 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 10% 3.5A 287mOhms 715In Stock
Cut Tape
₹380.25
₹318.15
₹290.44
₹231.21
Reel
₹221.65
Min.: 1
Mult.: 1
: 175
MSD1514 220 uH 880 uH 10 % 1.7 A 287 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 7uH Shld 10% 9A 6.6mOhms AECQ2 1,061In Stock
Cut Tape
₹602.86
₹489.16
₹434.71
₹410.82
Reel
₹373.56
Min.: 1
Mult.: 1
: 150
UA801x 7 uH 10 % 9 A 6.6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 210mOhms 2,171In Stock
Cut Tape
₹169.11
₹143.31
₹131.85
₹102.23
Reel
₹85.41
Min.: 1
Mult.: 1
: 750
LPD5030 10 uH 20 % 210 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 159mOhms 2,878In Stock
Cut Tape
₹169.11
₹143.31
₹131.85
₹102.23
Reel
₹85.41
Min.: 1
Mult.: 1
: 750
LPD5030 6.8 uH 20 % 159 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 5.2A 31mOhms 1,358In Stock
Cut Tape
₹337.26
₹281.84
₹257.96
₹205.41
Reel
₹196.81
Min.: 1
Mult.: 1
: 300
MSD1583 10 uH 40 uH 20 % 5.2 A 31 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Coupled Inductors IND DBL PWR 1.00UH 2,387In Stock
Cut Tape
₹190.12
₹156.69
₹128.98
₹127.07
Reel
₹111.78
Min.: 1
Mult.: 1
: 500
PF055xNL 22 uH 88 uH 20 % 4.6 A 35 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 30% 5.6A 42mOhms
897In Stock
Cut Tape
₹382.16
₹320.06
₹292.35
₹237.89
Reel
₹201.59
Min.: 1
Mult.: 1
: 1,000
LPD4012 330 nH 30 % 5.6 A 42 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH 460mA 22% 7.08Ohms AECQ2 2,177In Stock
Cut Tape
₹208.28
₹177.70
₹163.37
₹125.16
Reel
₹106.05
Min.: 1
Mult.: 1
: 1,000
LPR4012 22 uH 460 mA 7.08 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH Shld 20% 11A 36mOhms 850In Stock
1,575Expected 25-12-2026
Cut Tape
₹380.25
₹318.15
₹290.44
₹231.21
Reel
₹221.65
Min.: 1
Mult.: 1
: 175
MSD1514 22 uH 88 uH 20 % 5.1 A 36 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 7.5A 75mOhms 747In Stock
Cut Tape
₹380.25
₹318.15
₹290.44
₹231.21
Reel
₹221.65
Min.: 1
Mult.: 1
: 175
MSD1514 47 uH 188 uH 20 % 3.45 A 75 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH 650mA 10% 1.55Ohms AECQ2 1,746In Stock
Cut Tape
₹208.28
₹177.70
₹163.37
₹125.16
Reel
₹106.05
Min.: 1
Mult.: 1
: 1,000
LPR4012 10 uH 650 mA 1.55 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 16.2A 18mOhms 1,078In Stock
Cut Tape
₹380.25
₹318.15
₹290.44
₹231.21
Reel
₹221.65
Min.: 1
Mult.: 1
: 175
MSD1514 10 uH 40 uH 20 % 6.8 A 18 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 2.32A 134mOhms AECQ2 2,353In Stock
Cut Tape
₹275.16
₹234.07
₹215.92
₹172.93
Reel
₹147.13
Min.: 1
Mult.: 1
: 500
MSD1260T 33 uH 132 uH 20 % 2.32 A 134 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Coupled Inductors INDUCTOR, BIGFOOT 619In Stock
Cut Tape
₹476.74
₹417.51
₹371.65
₹350.63
Reel
₹350.63
Min.: 1
Mult.: 1
: 75
HCCI-80 2.45 uH 9.8 uH 15 % 27 A 2.5 mOhms 30.99 mm 25.4 mm 12.7 mm - 40 C + 130 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 395mOhms 3,115In Stock
Cut Tape
₹236.94
₹202.54
₹186.30
₹138.53
Reel
₹129.93
Min.: 1
Mult.: 1
: 750
LPD5030V 6.8 uH 20 % 395 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 2.1A 53mOhms 1,432In Stock
Cut Tape
₹242.67
₹207.32
₹191.08
₹142.35
Reel
₹121.34
Min.: 1
Mult.: 1
: 800
MSD1048 10 uH 40 uH 20 % 2.1 A 53 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH Shld 20% 2.1A 70mOhms AECQ2 2,177In Stock
Cut Tape
₹425.15
₹362.10
₹333.43
₹248.40
Reel
₹240.76
Min.: 1
Mult.: 1
: 250
MSD7342 6.8 uH 27.2 uH 20 % 2.1 A 70 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 600mA 1.04Ohms
11,205In Stock
Cut Tape
₹145.22
₹131.85
₹119.43
₹93.06
Reel
₹73.28
Min.: 1
Mult.: 1
: 1,000
LPD3015 10 uH 20 % 600 mA 1.04 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel