EPCOS / TDK Coupled Inductors

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Coupled Inductors 6.8uH 20% 6.4A 0.021ohm AEC-Q200 221In Stock
Min.: 1
Mult.: 1
Reel: 250

B82477D6 6.8 uH 27.2 uH 20 % 11.8 A 17 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 22uH 20% 3.85A 48ohm AEC-Q200 700In Stock
Min.: 1
Mult.: 1
Reel: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 6.8uH 20% 6.4A 21ohm AEC-Q200 542In Stock
Min.: 1
Mult.: 1
Reel: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 10uH 20% 5.65A 27ohm AEC-Q200 690In Stock
Min.: 1
Mult.: 1
Reel: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 15uH 20% 4.92A 35ohm AEC-Q200 628In Stock
Min.: 1
Mult.: 1
Reel: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 47uH 20% 2.44A AEC-Q200 912In Stock
Min.: 1
Mult.: 1
Reel: 350

B82477D4*M900 20 % 1.85 A 145 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 2.2uH 20% 0.035ohm AEC-Q200 1,621In Stock
Min.: 1
Mult.: 1
Reel: 1,000

B82472D6 20 % 4.3 A 35 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 1.4uH 88A 0.82mOhm ERUC23 AEC-Q200 342In Stock
Min.: 1
Mult.: 1
Reel: 150

ERUC23 1.4 uH 26.8 mm 13.8 mm 14 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 1.8uH 73A 0.82mOhm ERUC23 AEC-Q200 333In Stock
Min.: 1
Mult.: 1
Reel: 150

ERUC23 1.8 uH 26.8 mm 13.8 mm 14 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 2.2uH 71A 1.25mOhm ERUC23 QEC-Q200 395In Stock
Min.: 1
Mult.: 1
Reel: 150

ERUC23 2.2 uH 26.8 mm 13.8 mm 13.8 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 2.8uH 55A 1.25mOhm ERUC23 AEC-Q200 348In Stock
Min.: 1
Mult.: 1
Reel: 150

ERUC23 2.8 uH 26.8 mm 13.8 mm 13.8 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 3.2uH 57.5A 1.85mOhm ERUC23 AEC-Q200 406In Stock
Min.: 1
Mult.: 1
Reel: 150

ERUC23 3.2 uH 26.8 mm 13.8 mm 13.7 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 4.1uH 45A 1.85mOhm ERUC23 AEC-Q200 233In Stock
Min.: 1
Mult.: 1
Reel: 150

ERUC23 4.1 uH 26.8 mm 13.8 mm 13.7 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 4.7uH 20% 7.05A 18ohm AEC-Q200 109In Stock
500Expected 24-04-2026
Min.: 1
Mult.: 1
Reel: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 10uH 20% 5.65A 0.027ohm AEC-Q200 351In Stock
Min.: 1
Mult.: 1
Reel: 250

B82477D6 10 uH 40 uH 20 % 9.9 A 27 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 15uH 20% 4.92A 0.035ohm AEC-Q200 495In Stock
Min.: 1
Mult.: 1
Reel: 250

B82477D6 15 uH 60 uH 20 % 8.7 A 35 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 22uH 20% 3.85A 0.053ohm AEC-Q200 710In Stock
Min.: 1
Mult.: 1
Reel: 250

B82477D6 22 uH 88 uH 20 % 7.2 A 53 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 33uH 20% 3.22A 0.075ohm AEC-Q200 235In Stock
500Expected 24-07-2026
Min.: 1
Mult.: 1
Reel: 250

B82477D6 33 uH 132 uH 20 % 5.6 A 75 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 3.9uH 20% 7.05A 0.018ohm AEC-Q200 99In Stock
Min.: 1
Mult.: 1
Reel: 250

B82477D6 3.9 uH 15.6 uH 20 % 7.05 A 18 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 10uH 20% 0.105ohm AEC-Q200 1,027In Stock
Min.: 1
Mult.: 1
Reel: 1,000

B82472D6 20 % 2.3 A 105 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 15uH 20% 0.158ohm AEC-Q200 754In Stock
Min.: 1
Mult.: 1
Reel: 1,000

B82472D6 20 % 1.85 A 158 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 22uH 20% 0.193ohm AEC-Q200 1,313In Stock
Min.: 1
Mult.: 1
Reel: 1,000

B82472D6 20 % 1.65 A 193 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 33uH 20% 0.290ohm AEC-Q200 997In Stock
Min.: 1
Mult.: 1
Reel: 1,000

B82472D6 20 % 1.35 A 290 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 4.7uH 20% 0.053ohm AEC-Q200 297In Stock
Min.: 1
Mult.: 1
Reel: 1,000

B82472D6 20 % 3.3 A 53 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 33uH 20% 3.02A 69ohm AEC-Q200 239In Stock
Min.: 1
Mult.: 1
Reel: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel