3 mm Coupled Inductors

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style Packaging
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 510mA 1.42Ohms
508In Stock
Cut Tape
₹161.46
₹155.73
₹122.29
₹112.74
Reel
₹73.28
Min.: 1
Mult.: 1
: 1,000
LPD3015 15 uH 20 % 510 mA 1.42 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 180mA 12.4Ohms
914In Stock
Cut Tape
₹161.46
₹155.73
₹122.29
₹112.74
Reel
₹73.28
Min.: 1
Mult.: 1
: 1,000
LPD3015 150 uH 20 % 180 mA 12.4 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 790mA 622mOhms
944In Stock
Cut Tape
₹161.46
₹155.73
₹122.29
₹112.74
Reel
₹73.28
Min.: 1
Mult.: 1
: 1,000
LPD3015 6.8 uH 20 % 790 mA 622 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 150mA 18.56Ohms
662In Stock
Cut Tape
₹161.46
₹155.73
₹122.29
₹112.74
Reel
₹73.28
Min.: 1
Mult.: 1
: 1,000
LPD3015 220 uH 20 % 150 mA 18.56 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 1.6A 273mOhms
524In Stock
Cut Tape
₹161.46
₹155.73
₹122.29
₹112.74
Reel
₹73.28
Min.: 1
Mult.: 1
: 1,000
LPD3015 1.8 uH 20 % 1.6 A 273 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 3.4A 71mOhms
763In Stock
2,000Expected 04-01-2027
Cut Tape
₹134.71
₹114.65
₹106.05
Reel
₹105.09
Min.: 1
Mult.: 1
: 1,000
LPD3015 390 nH 20 % 3.4 A 71 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 1.6A 300mOhms
1,111In Stock
Cut Tape
₹134.71
₹114.65
₹104.14
₹80.92
Reel
₹64.39
Min.: 1
Mult.: 1
: 1,000
LPD3015 2.2 uH 20 % 1.6 A 300 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 300mA 4.03Ohms
989In Stock
Cut Tape
₹161.46
₹155.73
₹122.29
₹112.74
Reel
₹73.28
Min.: 1
Mult.: 1
: 1,000
LPD3015 47 uH 20 % 300 mA 4.03 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 360mA 2.84Ohms
538In Stock
Cut Tape
₹161.46
₹155.73
₹122.29
₹112.74
Reel
₹73.28
Min.: 1
Mult.: 1
: 1,000
LPD3015 33 uH 20 % 360 mA 2.84 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 120mA 27.7Ohms
93In Stock
1,000Expected 01-01-2027
Cut Tape
₹161.46
₹155.73
₹93.06
₹85.89
Reel
₹73.28
Min.: 1
Mult.: 1
: 1,000
LPD3015 330 uH 20 % 120 mA 27.7 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 480mA 1.55Ohms
1,916In Stock
Cut Tape
₹161.46
₹155.73
₹122.29
₹112.74
Reel
₹86.27
Min.: 1
Mult.: 1
: 1,000
LPD3015 18 uH 20 % 480 mA 1.55 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 880mA 503mOhms
5,773In Stock
Cut Tape
₹161.46
₹155.73
₹122.29
₹112.74
₹86.27
Reel
₹86.27
Min.: 1
Mult.: 1
: 1,000
LPD3015 4.7 uH 20 % 880 mA 503 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 220mA 8.54Ohms
96In Stock
2,000Expected 05-02-2027
Cut Tape
₹161.46
₹155.73
₹93.06
₹85.89
Reel
₹73.28
Min.: 1
Mult.: 1
: 1,000
LPD3015 100 uH 20 % 220 mA 8.54 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 440mA 1.89Ohms
207In Stock
Cut Tape
₹161.46
₹155.73
₹122.29
₹112.74
Reel
₹73.28
Min.: 1
Mult.: 1
: 1,000
LPD3015 22 uH 20 % 440 mA 1.89 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 2.8A 79mOhms
326In Stock
Cut Tape
₹161.46
₹155.73
₹122.29
₹112.74
Reel
₹73.28
Min.: 1
Mult.: 1
: 1,000
LPD3015 560 nH 20 % 2.8 A 79 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 600mA 1.04Ohms
11,205In Stock
Cut Tape
₹145.22
₹131.85
₹119.43
₹93.06
Reel
₹73.28
Min.: 1
Mult.: 1
: 1,000
LPD3015 10 uH 20 % 600 mA 1.04 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 2.2A 129mOhms
Non-Stocked Lead-Time 13 Weeks
Cut Tape
₹134.71
₹114.65
₹106.05
Reel
₹105.09
Min.: 1
Mult.: 1
: 1,000
LPD3015 1 uH 20 % 2.2 A 129 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 200mA 9.23Ohms
Non-Stocked Lead-Time 13 Weeks
Cut Tape
₹145.22
₹133.76
₹128.02
₹115.60
Reel
₹73.28
Min.: 1
Mult.: 1
: 1,000
LPD3015 120 uH 20 % 200 mA 9.23 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 1.8A 204mOhms
Non-Stocked Lead-Time 13 Weeks
Cut Tape
₹145.22
₹133.76
₹128.02
₹115.60
Reel
₹73.28
Min.: 1
Mult.: 1
: 1,000
LPD3015 1.5 uH 20 % 1.8 A 204 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 170mA 15.32Ohms
Non-Stocked Lead-Time 13 Weeks
Cut Tape
₹145.22
₹133.76
₹128.02
₹115.60
Reel
₹73.28
Min.: 1
Mult.: 1
: 1,000
LPD3015 180 uH 20 % 170 mA 15.32 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 1.2A 337mOhms
Non-Stocked Lead-Time 13 Weeks
Cut Tape
₹145.22
₹133.76
₹128.02
₹115.60
Reel
₹73.28
Min.: 1
Mult.: 1
: 1,000
LPD3015 3.3 uH 20 % 1.2 A 337 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 260mA 6.11Ohms
Non-Stocked Lead-Time 13 Weeks
Cut Tape
₹145.22
₹133.76
₹128.02
₹115.60
Reel
₹73.28
Min.: 1
Mult.: 1
: 1,000
LPD3015 68 uH 20 % 260 mA 6.11 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel