Power Inductors - Leaded

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Mounting Style Height Diameter Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - Leaded 1uH 20% 48In Stock
Min.: 1
Mult.: 1

Power Choke Radial Shielded 1 uH 20 % 500 uOhms 65 A - 55 C + 155 C 29.3 MHz PCB Mount 10.744 mm 28.575 mm Composite IHTH-1125Z-51 Bulk
Vishay / Dale Power Inductors - Leaded 2.2uH 20% 75In Stock
Min.: 1
Mult.: 1

Power Choke Radial Shielded 2.2 uH 20 % 1.63 mOhms 38 A - 55 C + 155 C 17.85 MHz PCB Mount 8.738 mm 19.177 mm Composite IHTH-0750IZ-51 Bulk
Vishay / Dale Power Inductors - Leaded 15uH 20% 1In Stock
Min.: 1
Mult.: 1

Power Choke Radial Shielded 15 uH 20 % 26 A 4.76 mOhms 20 A - 55 C + 155 C 6.17 MHz PCB Mount 10.744 mm 28.575 mm Composite IHTH-1125Z-51 Bulk
Vishay / Dale Power Inductors - Leaded 15uH 20% AEC-Q200 97In Stock
Min.: 1
Mult.: 1

Power Choke Radial Shielded 15 uH 20 % 26 A 4.76 mOhms 20 A - 55 C + 155 C 6.17 MHz PCB Mount 10.744 mm 28.575 mm Composite AEC-Q200 IHTH-1125Z-5A Bulk
Vishay / Dale Power Inductors - Leaded 3.3uH 20% AEC-Q200 119In Stock
Min.: 1
Mult.: 1

Power Choke Radial Shielded 3.3 uH 20 % 1.5 mOhms 62 A - 55 C + 155 C 15.8 MHz PCB Mount 10.744 mm 28.575 mm Composite AEC-Q200 IHTH-1125Z-5A Bulk
Vishay / Dale Power Inductors - Leaded 10uH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Power Choke Radial Shielded 10 uH 20 % 3.64 mOhms 30 A - 55 C + 155 C 7.76 MHz PCB Mount 10.744 mm 28.575 mm Composite IHTH-1125Z-51 Bulk
Vishay / Dale Power Inductors - Leaded 22uH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Power Choke Radial Shielded 22 uH 20 % 6.83 mOhms 23 A - 55 C + 155 C 5.61 MHz PCB Mount 10.744 mm 28.575 mm Composite IHTH-1125Z-51 Bulk
Vishay / Dale Power Inductors - Leaded 2.2uH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Power Choke Radial Shielded 2.2 uH 20 % 770 uOhms 64 A - 55 C + 155 C 17.25 MHz PCB Mount 10.744 mm 28.575 mm Composite IHTH-1125Z-51 Bulk
Vishay / Dale Power Inductors - Leaded 3.3uH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Power Choke Radial Shielded 3.3 uH 20 % 1.5 mOhms 62 A - 55 C + 155 C 15.8 MHz PCB Mount 10.744 mm 28.575 mm Composite IHTH-1125Z-51 Bulk
Vishay / Dale Power Inductors - Leaded 4.7uH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Power Choke Radial Shielded 4.7 uH 20 % 1.82 mOhms 52 A - 55 C + 155 C 11.36 MHz PCB Mount 10.744 mm 28.575 mm Composite IHTH-1125Z-51 Bulk
Vishay / Dale Power Inductors - Leaded 6.8uH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Power Choke Radial Shielded 6.8 uH 20 % 1.97 mOhms 44 A - 55 C + 155 C 9.35 MHz PCB Mount 10.744 mm 28.575 mm Composite IHTH-1125Z-51 Bulk
Vishay / Dale Power Inductors - Leaded 8.2uH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Power Choke Radial Shielded 8.2 uH 20 % 3 mOhms 32 A - 55 C + 155 C 9.24 MHz PCB Mount 10.744 mm 28.575 mm Composite IHTH-1125Z-51 Bulk
Vishay / Dale Power Inductors - Leaded .47uH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Power Choke Radial Shielded 470 nH 20 % 300 uOhms 112 A - 55 C + 155 C 57.25 MHz PCB Mount 10.744 mm 28.575 mm Composite IHTH-1125Z-51 Bulk
Vishay / Dale Power Inductors - Leaded 10uH 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Power Choke Radial Shielded 10 uH 20 % 7.7 mOhms 13 A - 55 C + 155 C 9.77 MHz PCB Mount 8.738 mm 19.177 mm Composite IHTH-0750IZ-51 Bulk
Vishay / Dale Power Inductors - Leaded 1uH 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Power Choke Radial Shielded 1 uH 20 % 920 uOhms 44 A - 55 C + 155 C 35.7 MHz PCB Mount 8.738 mm 19.177 mm Composite IHTH-0750IZ-51 Bulk
Vishay / Dale Power Inductors - Leaded 22uH 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Power Choke Radial Shielded 22 uH 20 % 13.22 mOhms 11.5 A - 55 C + 155 C 6.42 MHz PCB Mount 8.738 mm 19.177 mm Composite IHTH-0750IZ-51 Bulk
Vishay / Dale Power Inductors - Leaded 3.3uH 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Power Choke Radial Shielded 3.3 uH 20 % 2.4 mOhms 33 A - 55 C + 155 C 16.7 MHz PCB Mount 8.738 mm 19.177 mm Composite IHTH-0750IZ-51 Bulk
Vishay / Dale Power Inductors - Leaded 4.7uH 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Power Choke Radial Shielded 4.7 uH 20 % 3 mOhms 26 A - 55 C + 155 C 13.22 MHz PCB Mount 8.738 mm 19.177 mm Composite IHTH-0750IZ-51 Bulk
Vishay / Dale Power Inductors - Leaded 6.8uH 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Power Choke Radial Shielded 6.8 uH 20 % 4.18 mOhms 22 A - 55 C + 155 C 9.5 MHz PCB Mount 8.738 mm 19.177 mm Composite IHTH-0750IZ-51 Bulk
Vishay / Dale Power Inductors - Leaded 82uH 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Power Choke Radial Shielded 82 uH 20 % 58.1 mOhms 6 A - 55 C + 155 C 3.09 MHz PCB Mount 8.738 mm 19.177 mm Composite IHTH-0750IZ-51 Bulk
Vishay / Dale Power Inductors - Leaded 8.2uH 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Power Choke Radial Shielded 8.2 uH 20 % 6.14 mOhms 14.5 A - 55 C + 155 C 11.6 MHz PCB Mount 8.738 mm 19.177 mm Composite IHTH-0750IZ-51 Bulk
Vishay / Dale Power Inductors - Leaded .47uH 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Power Choke Radial Shielded 470 nH 20 % 520 uOhms 44 A - 55 C + 155 C 67 MHz PCB Mount 8.738 mm 19.177 mm Composite IHTH-0750IZ-51 Bulk