Delevan Power Inductors - Leaded

Results: 1,730
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Delevan Power Inductors - Leaded 3.3 uH 48In Stock
Min.: 1
Mult.: 1
No
Line Choke Radial 3.3 uH 15 % 11.4 A 5 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded DVN3443-44K 50In Stock
Min.: 1
Mult.: 1
No
Power Choke Radial 68 uH 10 % 4 A 92 mOhms Standard PCB Mount 22.14 mm 13.1 mm 15.27 mm 3443/R Bulk
Delevan Power Inductors - Leaded 15uH 10% 91In Stock
Min.: 1
Mult.: 1
No
Line Choke Radial Unshielded 15 uH 10 % 8.09 A 15 mOhms 17.5 A - 55 C + 125 C Standard PCB Mount 20.57 mm 16 mm Ferrite DC630 Bulk
Delevan Power Inductors - Leaded 680 uH 64In Stock
Min.: 1
Mult.: 1
No
Line Choke Radial Unshielded 680 uH 10 % 1.6 A 430 mOhms 4.2 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 390uH 10% .342ohm 99In Stock
Min.: 1
Mult.: 1
No
Line Choke Radial 390 uH 10 % 1.66 A 342 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 15000 uH 456In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 15 mH 15 % 100 mA 36 Ohms 50 mA - 55 C + 125 C Standard PCB Mount 18.8 mm 6.1 mm Ferrite 2474/R Reel, Cut Tape
Delevan Power Inductors - Leaded 150 UH 50% 2,967In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 150 uH 50 % 500 mA 105 mOhms - 55 C + 125 C Standard PCB Mount 7.2 mm 6 mm 7.3 mm 7273 Bulk
Delevan Power Inductors - Leaded 22 uH 391In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 22 uH 15 % 2.66 A 50 mOhms 1.4 A - 55 C + 125 C Standard PCB Mount 18.8 mm 6.1 mm Ferrite 2474/R Bulk
Delevan Power Inductors - Leaded 220 uH 10% 426In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 220 uH 10 % 2.03 A 162 mOhms 1.2 A - 55 C + 125 C 1 kHz Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 39 uH 10% 471In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 39 uH 10 % 4.63 A 31 mOhms 2.7 A - 55 C + 125 C 1 kHz Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 15 uH 300In Stock
Min.: 1
Mult.: 1
Reel: 500

Axial Unshielded 15 uH 15 % 2.97 A 40 mOhms 1.6 A - 55 C + 125 C PCB Mount 18.8 mm 6.1 mm Ferrite 2474/R Reel, Cut Tape
Delevan Power Inductors - Leaded 68000 uH 10% 310In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 68 mH 10 % 110 mA 52.8 Ohms 70 mA - 55 C + 125 C Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 220 UH 10% 78In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 220 uH 10 % 2.2 A 330 mOhms 1.5 A - 55 C + 125 C Standard PCB Mount 22.14 mm 13.1 mm 15.27 mm Ferrite 3443/R Bulk
Delevan Power Inductors - Leaded 82 uH 10% 275In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 82 uH 10 % 3.18 A 66 mOhms 1.9 A - 55 C + 125 C Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 820 uH 10% 295In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 820 uH 10 % 1.02 A 643 mOhms 610 mA - 55 C + 125 C Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 100 uH 10% 7In Stock
Min.: 1
Mult.: 1
No
Wirewound Axial Unshielded 100 uH 10 % 2.82 A 84 mOhms 1.7 A - 55 C + 125 C Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 25uH 15% .025ohm VrtMnt 2LeadClip Tor 85In Stock
Min.: 1
Mult.: 1
No
Toroidal Radial 25 uH 15 % 6.6 A 25 mOhms Standard PCB Mount 11.43 mm 23.11 mm 21.08 mm PT Bulk
Delevan Power Inductors - Leaded 1000 uH 87In Stock
Min.: 1
Mult.: 1
No
Line Choke Radial 1 mH 10 % 1 A 818 mOhms - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 5uH 10% .01ohm HiCurr Choke Pwr Ind 36In Stock
Min.: 1
Mult.: 1
No
Filter Choke Radial 5 uH 137 mOhms Standard PCB Mount 28.58 mm 17.45 mm HC Bulk
Delevan Power Inductors - Leaded 5uH 15% .015ohm VrtMnt Toroid Radial 20In Stock
Min.: 1
Mult.: 1
No
Toroidal Radial Shielded 5 uH 15 % 6.1 A 15 mOhms Standard PCB Mount 5.84 mm 13.46 mm Iron Powder PT5 Bulk
Delevan Power Inductors - Leaded DVNPT5-800 97In Stock
Min.: 1
Mult.: 1
No
Toroidal Radial Shielded 5 uH 15 % 10.6 A 10 mOhms Standard PCB Mount 9.14 mm 20.32 mm Iron Powder PT5 Bulk
Delevan Power Inductors - Leaded 50uH 15% .02ohm HznMnt Toroid PwrInd 64In Stock
Min.: 1
Mult.: 1
No
Toroidal Radial Shielded 50 uH 15 % 11 A 20 mOhms Standard PCB Mount 16 mm 33.53 mm Iron Powder PT Bulk
Delevan Power Inductors - Leaded 50uH 15% .02ohm VrtMnt Toroid Radial 14In Stock
Min.: 1
Mult.: 1
No
Toroidal Radial Shielded 50 uH 15 % 11 A 20 mOhms Standard PCB Mount 16 mm 33.53 mm Iron Powder PT Bulk
Delevan Power Inductors - Leaded 68000 uH 10% 263In Stock
Min.: 1
Mult.: 1
No
Axial Unshielded 68 mH 10 % 110 mA 52.8 Ohms 70 mA - 55 C + 125 C 1 kHz PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 500uH 15% .16ohm HznMnt Toroid PwrInd 77In Stock
Min.: 1
Mult.: 1
No
Toroidal Radial Shielded 500 uH 15 % 5 A 160 mOhms Standard PCB Mount 19.05 mm 44.45 mm Iron Powder PT Bulk