0805 2012 Power Inductors - SMD

Results: 548
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 1 UH 20% 2,541In Stock
Min.: 1
Mult.: 1

Inductor 2012 (0805 metric) Shielded 1 uH 20 % 2.3 A 78 mOhms 3.2 A - 40 C + 125 C 2 mm 1.2 mm 0.8 mm Metal LLEU
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQEA201212T4R7M 5,44,569In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0805 (2012 metric) Semi-Shielded 4.7 uH 20 % 200 mA 312 mOhms - 40 C + 105 C 45 MHz Standard 2 mm 1.25 mm 1.25 mm LBR Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 10 UH 20% 2,65,669In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0805 (2012 metric) Shielded 10 uH 20 % 300 mA 845 mOhms 250 mA - 55 C + 150 C 27 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 LQM Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMI 0805 1uH 1.1A DCR=238mOhms20% 14,108In Stock
Min.: 1
Mult.: 1
: 5,000

Power Inductor 0805 (2012 metric) Unshielded 1 uH 20 % 1.1 A 238 mOhms 500 mA - 40 C + 85 C 12 100 MHz Standard 2 mm 1.25 mm 0.5 mm WE-PMI Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQNA201212T6R8M 1,86,410In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0805 (2012 metric) Semi-Shielded 6.8 uH 20 % 540 mA 611 mOhms 250 mA - 40 C + 105 C 38 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.24uH 20% 4.8A 20mOhm AEC-Q200 5,975In Stock
Min.: 1
Mult.: 1
: 3,000

Multilayer Metal Power Inductor 0805 (2012 metric) Shielded 240 nH 20 % 4.8 A 20 mOhms 5.5 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal AEC-Q200 LCCN Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 0805 Power 2.2uH 2.4A 190mOhms 20%Tol AEC-Q200 25,045In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 2 A 190 mOhms 2.4 A - 40 C + 125 C 45 MHz Standard 2 mm 1.2 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T101K 1,12,158In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0805 (2012 metric) Semi-Shielded 100 uH 10 % 45 mA 9.1 Ohms - 40 C + 105 C 8 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQEA201212T2R2M 63,889In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0805 (2012 metric) Semi-Shielded 2.2 uH 20 % 260 mA 169 mOhms - 40 C + 105 C 80 MHz Standard 2 mm 1.25 mm 1.25 mm LBR Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 82nH 5% .85mm Multi Layer 29,849In Stock
Min.: 1
Mult.: 1
: 4,000

Power Inductor 0805 (2012 metric) Unshielded 82 nH 5 % 300 mA 900 mOhms - 55 C + 125 C 24 600 MHz Standard 2 mm 1.25 mm 0.83 mm Ceramic CE201210 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,2x1.25x.5mm,1uH+/-20%,0.8A,Shd,SMD 7,601In Stock
Min.: 1
Mult.: 1
: 4,000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 800 mA 190 mOhms - 40 C + 85 C 90 MHz Standard 2 mm 1.25 mm 0.5 mm Ferrite CVH201205 Reel, Cut Tape
Vishay / Dale Power Inductors - SMD 0805 .47uH 20% 11,953In Stock
Min.: 1
Mult.: 1
: 3,000

0805 (2012 metric) Shielded 470 nH 20 % 3.7 A 33 mOhms 4.8 A - 55 C + 125 C Standard 2 mm 1.2 mm 0.8 mm IHHP-0805ZH-01 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.7nH 5% .85mm Multi Layer 26,112In Stock
Min.: 1
Mult.: 1
: 4,000

Power Inductor 0805 (2012 metric) Unshielded 4.7 nH 5 % 300 mA 200 mOhms - 55 C + 125 C 18 3.5 GHz Standard 2 mm 1.25 mm 0.83 mm Ceramic CE201210 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMI 0805 1uH 1200mA 180mOhm 6,690In Stock
Min.: 1
Mult.: 1
: 5,000

Power Inductor 0805 (2012 metric) Unshielded 1 uH 20 % 1.2 A 180 mOhms 800 mA - 40 C + 125 C 14 90 MHz Standard 2 mm 1.25 mm 0.5 mm WE-PMI Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 15 UH 20% 1,34,744In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0805 (2012 metric) Shielded 15 uH 20 % 250 mA 1.235 Ohms 140 mA - 55 C + 125 C 24 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite LQM Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.7nH .3% .85mm Multi Layer 27,574In Stock
Min.: 1
Mult.: 1
: 4,000

Power Inductor 0805 (2012 metric) Unshielded 2.7 nH 0.3 nH 300 mA 100 mOhms - 55 C + 125 C 19 4 GHz Standard 2 mm 1.25 mm 0.83 mm Ceramic CE201210 Reel, Cut Tape, MouseReel
Littelfuse Power Inductors - SMD PWI 2012 0.8T 1.0uH 6,803In Stock
Min.: 1
Mult.: 1
: 3,000

High Power Inductor Shielded 1 uH 20 % 2.7 A 65 mOhms 3.4 A - 40 C + 125 C Standard 2 mm 1.2 mm 0.8 mm Metal Alloy Composite LPWI Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 20% 85mOhms 2.9A 13,818In Stock
Min.: 1
Mult.: 1
: 3,000

Thin Film Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 2.5 A 79 mOhms 2.9 A - 40 C + 125 C Flexible (Soft) 2 mm 1.25 mm 0.8 mm Metal TFM-ALD Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.3nH 5% .85mm Multi Layer 1,17,742In Stock
Min.: 1
Mult.: 1
: 4,000

Power Inductor 0805 (2012 metric) Unshielded 3.3 nH 5 % 300 mA 130 mOhms - 55 C + 125 C 16 4 GHz Standard 2 mm 1.25 mm 0.83 mm Ceramic CE201210 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMI 0805 10uH 20% 650mA DCR=625mOhms 16,505In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0805 (2012 metric) Unshielded 10 uH 20 % 650 mA 625 mOhms 125 mA - 40 C + 125 C 35 25 MHz Standard 2 mm 1.25 mm 1.25 mm WE-PMI Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470nH 5% 1.25mm Multi Layer 29,133In Stock
Min.: 1
Mult.: 1
: 2,000

Power Inductor 0805 (2012 metric) Unshielded 470 nH 5 % 300 mA 1.5 Ohms - 55 C + 125 C 17 200 MHz Standard 2 mm 1.25 mm 1.25 mm Ceramic CE201210 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 1,36,473In Stock
Min.: 1
Mult.: 1
: 4,000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 650 mA 150 mOhms 210 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T4R7M 3,157In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0805 (2012 metric) Semi-Shielded 4.7 uH 20 % 190 mA 520 mOhms - 40 C + 105 C 45 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 0.220 A 280.00 mOhm 6,161In Stock
Min.: 1
Mult.: 1
: 4,000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 220 mA 280 mOhms - 40 C + 85 C 50 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite ASMCI-0805 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.22 uH 0.800 A 130.00 mOhm 3,560In Stock
Min.: 1
Mult.: 1
: 4,000

Power Inductor 0805 (2012 metric) Shielded 220 nH 20 % 800 mA 130 mOhms - 40 C + 85 C 170 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite ASMCI-0805 Reel, Cut Tape, MouseReel