2520 Power Inductors - SMD

Results: 822
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 3.3 UH 20% 1,291In Stock
Cut Tape
₹57.32
₹38.12
₹29.81
₹26.18
Reel
₹17.67
Min.: 1
Mult.: 1
: 3,000
1008 (2520 metric) Shielded 3.3 uH 20 % 2.1 A 130 mOhms 2.8 A - 40 C + 125 C 30 40 MHz 2.5 mm 2 mm 1.2 mm Metal Alloy Powder AEC-Q200 Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-MAPI 10uH 600mA DCR=843mOhms AEC-Q200 23,200In Stock
Cut Tape
₹114.65
₹113.69
₹106.05
₹98.41
Reel
₹80.35
Min.: 1
Mult.: 1
: 3,000
Power Inductor 1008 (2520 metric) Shielded 10 uH 20 % 900 mA 843 mOhms 1.35 A - 40 C + 125 C 25 MHz Standard 2.5 mm 2 mm 1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD IND, PWR, 4X4X2 3.3 uH, SMT 8,152In Stock
Cut Tape
₹47.77
₹39.46
₹34.20
₹33.15
Reel
₹23.12
Min.: 1
Mult.: 1
: 3,000
Wirewound 4.2 mm x 4.2 mm x 2 mm Shielded 3.3 uH 20 % 3.45 A 72 mOhms 4.7 A - 40 C + 125 C 19 MHz Standard 4.2 mm 4.2 mm 2 mm PA4332 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1500uH 0.21A 4.5mm 20% SMT 7,699In Stock
Cut Tape
₹50.64
₹41.75
₹34.39
₹30.95
Reel
₹25.22
Min.: 1
Mult.: 1
: 1,500
1008 (2520 metric) Shielded 1.5 mH 20 % 210 mA 6.99 Ohms 280 mA - 40 C + 125 C 6 mm 6 mm 4.5 mm PA4337.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.2uH SMT Inductor 2.2 x 1.8 x 1mm 7,790In Stock
Cut Tape
₹47.77
₹39.46
₹32.48
₹29.04
Reel
₹25.13
Min.: 1
Mult.: 1
: 2,000
1008 (2520 metric) Shielded 2.2 uH 20 % 1.7 A 170 mOhms 1.8 A - 40 C + 125 C 39 MHz 2.2 mm 1.8 mm 1 mm Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.7uH 20% 1.36A SMD Inductors 9,980In Stock
Cut Tape
₹40.13
₹33.34
₹29.14
₹27.42
Reel
₹17.67
Min.: 1
Mult.: 1
: 3,000
Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1.36 A 262 mOhms 1.8 A - 40 C + 125 C 35 40 MHz Standard 2.5 mm 2 mm 1 mm Ferrite AEC-Q200 SRP2510A Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 6.8uH 0.9A DCR=640mOhms AEC-Q200 2,235In Stock
Cut Tape
₹140.44
₹137.58
₹134.71
₹128.02
Reel
₹85.51
Min.: 1
Mult.: 1
: 3,000
Power Inductor 1008 (2520 metric) Shielded 6.8 uH 20 % 1.05 A 640 mOhms 1.6 A - 40 C + 125 C 27 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% 12,992In Stock
Cut Tape
₹41.08
₹33.82
₹29.52
₹27.90
Reel
₹21.40
Min.: 1
Mult.: 1
: 2,000
High Power Choke 1008 (2520 metric) Shielded 4.7 uH 20 % 1.4 A 210 mOhms 1.5 A - 55 C + 125 C Standard 2.5 mm 2 mm 1.2 mm IFSC-1008AB-01 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMI 1008 1.0uH 1700A 71.5mOhm 5,315In Stock
Cut Tape
₹107.96
₹106.05
₹95.54
₹92.39
Reel
₹68.31
Min.: 1
Mult.: 1
: 3,000
Power Inductor 1008 (2520 metric) Unshielded 1 uH 20 % 1.7 A 55 mOhms 1 A - 40 C + 125 C 15 90 MHz Standard 2.5 mm 2 mm 1 mm WE-PMI Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Fixed IND 4.7uH 650mA INFOTMT 7,699In Stock
Cut Tape
₹51.59
₹42.90
₹38.41
₹33.34
Reel
₹22.55
Min.: 1
Mult.: 1
: 4,000
Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 650 mA 560 mOhms - 40 C + 125 C 40 MHz Standard 2.5 mm 2 mm 0.55 mm Ferrite AEC-Q200 LQH Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.7uH 1.6A 136mOhms 14,191In Stock
Cut Tape
₹18.15
₹15.29
₹12.61
₹10.32
Reel
₹9.46
Min.: 1
Mult.: 1
: 3,000
0907 (2520 metric) Shielded 4.7 uH 20 % 1.6 A 136 mOhms 1.9 A - 40 C + 125 C 19 MHz Standard 2.5 mm 2 mm 1 mm AOTA-B252010S Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 200mOhms 1.9A AEC-Q200 23,092In Stock
Cut Tape
₹49.68
₹41.85
₹36.88
₹34.49
Reel
₹26.66
Min.: 1
Mult.: 1
: 3,000
Thin Film Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1.6 A 200 mOhms 2.2 A - 55 C + 150 C Flexible (Soft) 2.5 mm 2 mm 1.2 mm Metal AEC-Q200 TFM-ALMA Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% Low Profile High Current 63,508In Stock
Cut Tape
₹24.84
₹20.64
₹17.96
₹17.01
Reel
₹12.61
Min.: 1
Mult.: 1
: 3,000
High Power Choke 1008 (2520 metric) Shielded 1 uH 20 % 3.4 A 55 mOhms 3.7 A - 55 C + 125 C Standard 2.5 mm 2 mm 1 mm Composite Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.10uH 20% 9mOhms AEC-Q200 21,235In Stock
Cut Tape
₹52.55
₹43.28
₹37.83
₹35.64
Reel
₹25.51
Min.: 1
Mult.: 1
: 3,000
Thin Film Power Inductor 1008 (2520 metric) Shielded 100 nH 20 % 8 A 9 mOhms 12 A - 55 C + 150 C Flexible (Soft) 2.5 mm 2 mm 1.2 mm Metal AEC-Q200 TFM-ALMA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .47uH 20% 3.9A SMD Inductors 28,320In Stock
Cut Tape
₹40.13
₹33.34
₹29.14
₹27.42
Reel
₹19.49
Min.: 1
Mult.: 1
: 3,000
Power Inductor 1008 (2520 metric) Shielded 470 nH 20 % 3.9 A 32 mOhms 5 A - 40 C + 125 C 35 138 MHz Standard 2.5 mm 2 mm 1 mm Ferrite SRP2510A Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 680nH 3.1A DCR=60mOhms AECQ200 2,865In Stock
Cut Tape
₹114.65
₹113.69
₹106.05
₹98.41
Reel
₹80.35
Min.: 1
Mult.: 1
: 3,000
Wirewound 1008 (2520 metric) Shielded 680 nH 30 % 4.25 A 60 mOhms 4.7 A - 55 C + 200 C 135 MHz Standard 2.5 mm 2 mm 1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 4.7uH 940mA DCR=388mOhms AEC-Q200 3,285In Stock
Cut Tape
₹114.65
₹113.69
₹106.05
₹98.41
Reel
₹80.35
Min.: 1
Mult.: 1
: 3,000
Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1.4 A 388 mOhms 1.75 A - 40 C + 125 C 35 MHz Standard 2.5 mm 2 mm 1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 3.3uH 1.3A DCR=260mOhms AEC-Q200 4,447In Stock
Cut Tape
₹143.31
₹137.58
₹128.02
₹120.38
Reel
₹68.98
Min.: 1
Mult.: 1
: 3,000
Power Inductor 1008 (2520 metric) Shielded 3.3 uH 20 % 1.7 A 260 mOhms 2.6 A - 40 C + 125 C 42 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% LowProfile High Current 17,719In Stock
Cut Tape
₹24.84
₹20.64
₹17.96
₹17.01
Reel
₹12.23
Min.: 1
Mult.: 1
: 2,000
High Power Choke 1008 (2520 metric) Shielded 1.5 uH 20 % 2.7 A 69 mOhms 3.1 A - 55 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Composite Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 470nH 2.25A DCR=87mOhms AECQ200 2,636In Stock
Cut Tape
₹159.55
₹157.64
₹147.13
₹136.62
Reel
₹99.36
Min.: 1
Mult.: 1
: 3,000
1008 (2520 metric) Shielded 470 nH 30 % 3.35 A 87 mOhms - 40 C + 125 C 160 MHz Standard 2.5 mm 2 mm 0.8 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 330nH 3.4A DCR=38mOhms AECQ200 2,468In Stock
Cut Tape
₹114.65
₹113.69
₹106.05
₹98.41
Reel
₹80.35
Min.: 1
Mult.: 1
: 3,000
Wirewound 1008 (2520 metric) Shielded 330 nH 30 % 5.5 A 38 mOhms 6.2 A - 55 C + 125 C 180 MHz Standard 2.5 mm 2 mm 1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAIA 2510 4.7uH 2 0% 1.4A 388mOhms AE 2,793In Stock
Cut Tape
₹195.86
₹184.39
₹166.24
₹153.82
₹143.31
Reel
₹118.47
Min.: 1
Mult.: 1
: 3,000
Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1.4 A 388 mOhms 1.75 A - 40 C + 125 C 35 MHz Standard 2.5 mm 2 mm 1 mm Iron Powder AEC-Q200 WE-MAIA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 8.2uH 700mA DCR=743mOhms AEC-Q200 3,388In Stock
Cut Tape
₹114.65
₹113.69
₹106.05
₹98.41
Reel
₹82.45
Min.: 1
Mult.: 1
: 3,000
1008 (2520 metric) Shielded 8.2 uH 20 % 950 mA 743 mOhms - 40 C + 125 C 27 MHz Standard 2.5 mm 2 mm 1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAIA SMD AEC-Q200 1.0uH 3.55A 75.0mOhm 3,242In Stock
Cut Tape
₹195.86
₹184.39
₹166.24
₹153.82
₹143.31
Reel
₹118.47
Min.: 1
Mult.: 1
: 3,000
Power Inductor 0907 (2520 metric) Shielded 1 uH 20 % 3.55 A 75 mOhms 4 A - 40 C + 125 C 80 MHz Standard 2.5 mm 2 mm 1 mm Metal Alloy AEC-Q200 WE-MAIA Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 22 UH 20% 28,199In Stock
Cut Tape
₹42.04
₹34.59
₹30.29
₹28.57
Reel
₹19.78
Min.: 1
Mult.: 1
: 2,000
Power Inductor 1008 (2520 metric) Shielded 22 uH 20 % 260 mA 3 Ohms - 40 C + 125 C 20 MHz Standard 2.5 mm 2 mm 0.55 mm Ferrite AEC-Q200 LQH Reel, Cut Tape, MouseReel