RF inductors - Leaded

Results: 10,817
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Bourns RF inductors - Leaded 2.4uH 5%
3,315In Stock
₹185.35
₹168.15
₹155.73
₹128.02
Min.: 1
Mult.: 1
Wirewound Axial Unshielded 2.4 uH 10 % 1.5 A 190 mOhms - 55 C + 125 C 56 120 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 1uH 5% 3,138In Stock
₹181.53
₹153.82
₹133.76
₹126.11
Min.: 1
Mult.: 1
Wirewound Axial Unshielded 1 uH 20 % 2 A 50 mOhms - 55 C + 125 C 60 190 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 5.5uH 5%
4,212In Stock
₹186.30
₹153.82
₹133.76
₹126.11
Min.: 1
Mult.: 1
Wirewound Axial Unshielded 5.5 uH 10 % 850 mA 670 mOhms - 55 C + 125 C 57 80 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 125uH 20% 3,963In Stock
₹137.58
₹125.16
₹117.51
₹100.32
Min.: 1
Mult.: 1
Wirewound Axial Unshielded 125 uH 20 % 3.5 A 80 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 12.7 mm Ferrite Bulk
Bourns RF inductors - Leaded 68uH 20% 4,108In Stock
₹178.66
₹147.13
₹128.98
₹110.83
Min.: 1
Mult.: 1
Wirewound Axial Unshielded 68 uH 20 % 5 A 54 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 14.22 mm Ferrite Bulk
Bourns RF inductors - Leaded 470uH 10% 1,047In Stock
₹303.82
₹250.31
₹218.79
₹206.37
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 470 uH 10 % 192 mA 6.45 Ohms 58 mA - 55 C + 105 C 70 6.5 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 47mH 10% 951In Stock
₹303.82
₹235.98
₹217.83
₹188.21
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 47 mH 10 % 27 mA 317 Ohms 5.5 mA - 55 C + 105 C 50 370 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 4.7uH 5%
15,475In Stock
₹21.02
₹17.20
₹15.10
₹14.24
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 4.7 uH 5 % 530 mA 350 mOhms - 55 C + 105 C 45 38 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 8.2uH 5%
20,574In Stock
₹21.02
₹17.20
₹15.10
₹14.24
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 8.2 uH 5 % 425 mA 550 mOhms - 55 C + 105 C 40 20 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 47mH 10% 2,955In Stock
₹112.74
₹92.77
₹80.92
₹75.09
Min.: 1
Mult.: 1
RF Choke Radial Unshielded 47 mH 10 % 38 mA 96.4 Ohms - 30 C + 100 C 60 170 kHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 22mH 10% 2,880In Stock
₹303.82
₹228.34
₹194.90
₹176.75
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 22 mH 10 % 40 mA 145 Ohms 9 mA - 55 C + 105 C 50 570 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 27mH 10% 1,871In Stock
₹303.82
₹250.31
₹218.79
₹206.37
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 27 mH 10 % 34 mA 195 Ohms 8 mA - 55 C + 105 C 50 460 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads, 100 H, 1.2A, Q>20, DCR=219mO 3,614In Stock
₹100.32
₹82.64
₹72.13
₹68.02
Min.: 1
Mult.: 1
Choke Radial Unshielded 1 mH 10 % 350 mA 2.9 Ohms 290 mA - 40 C + 125 C 30 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bourns RF inductors - Leaded 120mH 8mA 5% 3,688In Stock
₹137.58
₹105.09
₹99.36
₹89.62
Min.: 1
Mult.: 1
RF Choke Radial Shielded 120 mH 5 % 8 mA 97 Ohms - 55 C + 105 C 100 90 kHz Standard PCB Mount 14 mm 10.5 mm Ferrite RL181S Bulk
Bourns RF inductors - Leaded 5.6mH 10% 8,142In Stock
₹105.09
₹86.56
₹75.57
₹71.18
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 5.6 mH 10 % 63 mA 50 Ohms 1.3 A - 55 C + 105 C 400 kHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 68mH 10% 808In Stock
₹303.82
₹250.31
₹218.79
₹206.37
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 68 mH 10 % 24 mA 410 Ohms 4 mA - 55 C + 105 C 50 350 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 8.2uH 5%
4,484In Stock
₹186.30
₹153.82
₹133.76
₹126.11
Min.: 1
Mult.: 1
Wirewound Axial Unshielded 8.2 uH 10 % 600 mA 1.2 Ohms - 55 C + 125 C 57 65 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 3.9uH 5%
866In Stock
₹186.30
₹153.82
₹133.76
₹126.11
Min.: 1
Mult.: 1
Wirewound Axial Unshielded 3.9 uH 10 % 1 A 450 mOhms - 55 C + 125 C 60 93 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 6.8mH 10% 980In Stock
₹125.16
₹107.00
₹96.50
₹75.29
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 6.8 mH 10 % 59 mA 58 Ohms 36 mA - 55 C + 105 C 360 kHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 22mH 10% 79KHz 30mA 1,041In Stock
₹109.87
₹92.86
₹80.35
₹65.92
Min.: 1
Mult.: 1
RF Choke Radial Unshielded 22 mH 10 % 30 mA 56 Ohms - 55 C + 105 C 30 100 kHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded Inductor, Radial 67In Stock
₹147.13
₹124.20
₹114.65
₹87.99
Min.: 1
Mult.: 1
RF Choke Radial Unshielded 3.3 mH 10 % 180 mA 4 Ohms - 55 C + 105 C 35 520 kHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded 56uH 10% 726In Stock
₹134.71
₹114.65
₹105.09
₹81.21
Min.: 1
Mult.: 1
Radial Unshielded 56 uH 10 % 1.2 A 110 mOhms Standard PCB Mount 9.5 mm 7.8 mm RL895 Tray
Bourns RF inductors - Leaded 22 UH 10% 81In Stock
₹93.63
₹76.81
₹67.07
₹52.55
Min.: 1
Mult.: 1
RF Choke Radial Unshielded 22 uH 10 % 2.4 A 70 mOhms - 55 C + 105 C 40 9.2 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite Bulk
Bourns RF inductors - Leaded 3.3K 10% Radial 480In Stock
₹96.50
₹82.74
₹75.86
₹61.43
Min.: 1
Mult.: 1
RF Choke Radial 11 mm x 10.5 mm Unshielded 3.3 mH 10 % 350 mA 5.63 Ohms - 40 C + 105 C 1 1 MHz Standard PCB Mount 10.5 mm 11 mm Ferrite Tray
Bourns RF inductors - Leaded Inductor, Axial Shielded 588In Stock
₹345.85
₹288.53
₹263.69
₹210.19
Min.: 1
Mult.: 1
RF Choke Axial Shielded 33 uH 10 % 505 mA 928 mOhms 190 mA - 55 C + 105 C 50 33 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk