RF inductors - Leaded

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
EPCOS / TDK RF inductors - Leaded HF-CHOKE HLBC 1500UH 5% 2,588In Stock
Min.: 1
Mult.: 1
Reel: 1,250

RF Choke Axial 6.5 mm x 12 mm Unshielded 1.5 mH 5 % 300 mA 5.4 Ohms - 55 C + 125 C 60 1 MHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE HLBC 10000UH 5% 5,683In Stock
Min.: 1
Mult.: 1
Reel: 1,250

RF Choke Axial 6.5 mm x 12 mm Unshielded 10 mH 5 % 110 mA 35 Ohms - 55 C + 125 C 50 350 kHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF CHOKE 10 UH 5% 2,841In Stock
Min.: 1
Mult.: 1
Reel: 1,500

RF Choke Axial 5.2 mm x 12 mm Unshielded 10 uH 5 % 1.4 A 220 mOhms - 55 C + 125 C 60 60 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF CHOKE 56 UH 5% 2,998In Stock
Min.: 1
Mult.: 1
Reel: 1,500

RF Choke Axial 5.2 mm x 12 mm Unshielded 56 uH 5 % 320 mOhms - 55 C + 125 C Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE HLBC 470UH 5% 5,421In Stock
Min.: 1
Mult.: 1
Reel: 1,250

RF Choke Axial 6.5 mm x 12 mm Unshielded 470 uH 5 % 510 mA 1.9 Ohms - 55 C + 125 C 30 1.8 MHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 1500UH 5% 645In Stock
Min.: 1
Mult.: 1
Reel: 1,500

RF Choke Axial 5.2 mm x 12 mm Unshielded 1.5 mH 5 % 160 mA 6 Ohms - 55 C + 125 C 60 1 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 680UH 5% 1,990In Stock
Min.: 1
Mult.: 1
Reel: 1,500

RF Choke Axial 5.2 mm x 12 mm Unshielded 680 uH 5 % 240 mA 2.8 Ohms - 55 C + 125 C 30 1.3 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=3300 H Rated Current=0.11A, Axial DxL:5.2mmx12mm
2,730Expected 17-04-2026
Min.: 1
Mult.: 1
Reel: 1,500

HF Choke Axial Unshielded 3.3 mH 5 % 110 mA 12 Ohms - 55 C + 125 C 60 600 kHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE HLBC 680UH 5%
2,500Expected 06-04-2026
Min.: 1
Mult.: 1
Reel: 1,250

RF Choke Axial 6.5 mm x 12 mm Unshielded 680 uH 5 % 440 mA 2.5 Ohms - 55 C + 125 C 20 1.5 MHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=10 H Rated Current=1.4A, Axial DxL:5.2mmx12mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,250

HF Choke Axial Unshielded 10 uH 10 % 1.4 A 220 mOhms - 55 C + 125 C 60 60 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
EPCOS / TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=1500 H Rated Current=0.16A, Axial DxL:5.2mmx12mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,250

HF Choke Axial Unshielded 1.5 mH 5 % 160 mA 6 Ohms - 55 C + 125 C 60 1 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
EPCOS / TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=3.3 H Rated Current=1.75A, Axial DxL:5.2mmx12mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

HF Choke Axial Unshielded 3.3 uH 10 % 1.75 A 130 mOhms - 55 C + 125 C 40 120 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=47 H Rated Current=0.8A, Axial DxL:5.2mmx12mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,250

HF Choke Axial Unshielded 47 uH 5 % 800 mA 500 mOhms - 55 C + 125 C 40 5 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
EPCOS / TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=4700 H Rated Current=0.09A, Axial DxL:5.2mmx12mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,250

HF Choke Axial Unshielded 4.7 mH 5 % 90 mA 20 Ohms - 55 C + 125 C 60 500 kHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
EPCOS / TDK RF inductors - Leaded HF CHOKE 1000 UH 5% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,250

HF Choke Axial Unshielded 1 mH 5 % 6 Ohms - 55 C + 125 C Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF CHOKE 27 UH 10% Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

HF Choke Axial 27 uH 10 % 320 mOhms - 55 C + 125 C Standard PCB Mount B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 8,2 UH 5% Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

HF Choke Axial 8.2 uH 5 % 320 mOhms - 55 C + 125 C Standard PCB Mount B82144A Reel, Cut Tape