5100 RF inductors - Leaded

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Bourns RF inductors - Leaded 10uH 20% 386In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 10 uH 20 % 2.6 A 40 mOhms - 30 C + 100 C 40 14 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Delevan RF inductors - Leaded 5.1mH, 5 %, 58mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
: 500

Molded Axial Unshielded 5.1 mH 5 % 58 mA 50 Ohms 80 1.3 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 5.1mH, 3 %, 58mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
: 500

Molded Axial Unshielded 5.1 mH 3 % 58 mA 50 Ohms 80 1.3 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 5.1mH, 5 %, 58mA Molded Unshield Coil Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000
No
Molded Axial Unshielded 5.1 mH 5 % 58 mA 50 Ohms 80 1.3 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 5.1mH, 3 %, 58mA Molded Unshield Coil Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000
No
Molded Axial Unshielded 5.1 mH 3 % 58 mA 50 Ohms 80 1.3 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel