RF Inductors - SMD

Results: 40,369
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
KYOCERA AVX RF Inductors - SMD 2.7nH 250mA DCR=250mOhms Tol=0.05nH Term=Sn100 AEC-Q200 4,158In Stock
Cut Tape
₹80.25
₹69.36
₹63.63
₹51.50
Reel
₹35.83
Min.: 1
Mult.: 1
: 5,000
0402 (1005 metric) 2.7 nH 0.05 nH 250 mA 250 mOhms - 55 C + 125 C 15 9.5 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 220 NH 5% 525In Stock
Cut Tape
₹67.83
₹55.22
₹48.15
₹42.99
Reel
₹29.43
Min.: 1
Mult.: 1
: 750
Reel, Cut Tape
Bourns RF Inductors - SMD 160 NH 5% 525In Stock
Cut Tape
₹67.83
₹55.22
₹48.15
₹42.99
Reel
₹29.43
Min.: 1
Mult.: 1
: 750
Reel, Cut Tape
Bourns RF Inductors - SMD 130 NH 2% 525In Stock
Cut Tape
₹77.39
₹63.34
₹55.32
₹50.16
Reel
₹34.30
Min.: 1
Mult.: 1
: 750
Reel, Cut Tape
Bourns RF Inductors - SMD 160 NH 2% 525In Stock
Cut Tape
₹77.39
₹63.34
₹55.32
₹50.16
Reel
₹34.30
Min.: 1
Mult.: 1
: 750
Reel, Cut Tape
Bourns RF Inductors - SMD 90 NH 5% 525In Stock
Cut Tape
₹67.83
₹55.22
₹48.15
₹42.99
Reel
₹29.43
Min.: 1
Mult.: 1
: 750
Reel, Cut Tape
Bourns RF Inductors - SMD 180 NH 5% 525In Stock
Cut Tape
₹67.83
₹55.22
₹48.15
₹42.99
Reel
₹29.43
Min.: 1
Mult.: 1
: 750
Reel, Cut Tape
Bourns RF Inductors - SMD 110 NH 5% 525In Stock
Cut Tape
₹67.83
₹55.22
₹48.15
₹42.99
Reel
₹29.43
Min.: 1
Mult.: 1
: 750
Reel, Cut Tape
Bourns RF Inductors - SMD 220 NH 2% 525In Stock
Cut Tape
₹77.39
₹63.34
₹55.32
₹50.16
Reel
₹34.30
Min.: 1
Mult.: 1
: 750
Reel, Cut Tape

Coilcraft RF Inductors - SMD 11,106In Stock
Cut Tape
₹74.52
₹63.63
₹58.37
₹47.29
Reel
₹31.72
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 5,328In Stock
Cut Tape
₹110.83
₹95.44
₹87.61
₹70.89
Reel
₹50.92
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 5,358In Stock
Cut Tape
₹94.58
₹81.02
₹74.33
₹60.19
Reel
₹40.41
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 9,846In Stock
Cut Tape
₹110.83
₹95.44
₹87.61
₹70.89
Reel
₹38.98
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 4,223In Stock
Cut Tape
₹141.40
₹122.29
₹111.78
₹90.19
Reel
₹64.78
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 120nH 1100mA AEC-Q200 21,571In Stock
Cut Tape
₹19.11
₹15.96
₹13.18
₹11.18
₹9.27
Reel
₹8.89
Min.: 1
Mult.: 1
: 4,000
Wirewound 0603 (1608 metric) Unshielded 120 nH 5 % 1.1 A 85 mOhms - 40 C + 125 C 1.2 GHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 3,173In Stock
₹148.09
₹126.11
₹116.56
₹89.14
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD 7,971In Stock
Cut Tape
₹148.09
₹126.11
₹116.56
₹89.14
Reel
₹67.55
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 7.5nH Unshld 5% 300mA 340mOhms
99,098In Stock
Cut Tape
₹189.17
₹171.97
₹155.73
₹122.29
Reel
₹92.10
Min.: 1
Mult.: 1
: 2,000
Wirewound 0201 (0603 metric) Unshielded 7.5 nH 5 % 300 mA 340 mOhms - 40 C + 125 C 50 6.8 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 47nH Unshld 2% 3A 5.6mOhms AECQ2 27,514In Stock
Cut Tape
₹225.47
₹192.04
₹177.70
₹142.35
Reel
₹121.34
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 47 nH 2 % 3 A 5.6 mOhms - 40 C + 125 C 100 2.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.7 nH 0.45A 200 mOhm 18,960In Stock
Cut Tape
₹11.46
₹9.27
₹8.60
₹6.78
Reel
₹4.11
Min.: 1
Mult.: 1
: 15,000
Multi-layer RF Inductor 01005 (0402 metric) 2.7 nH 0.1 nH 200 mOhms - 55 C + 125 C 14 8.8 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33 nH 0.12A 3200 mOhm 13,970In Stock
Cut Tape
₹11.46
₹9.27
₹8.60
₹6.78
Reel
₹4.20
Min.: 1
Mult.: 1
: 15,000
Multi-layer RF Inductor 01005 (0402 metric) 33 nH 3 % 3.2 Ohms - 55 C + 125 C 10 2.6 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56 nH 0.1A 4200 mOhm 13,964In Stock
Cut Tape
₹11.46
₹9.27
₹8.60
₹6.78
Reel
₹4.20
Min.: 1
Mult.: 1
: 15,000
Multi-layer RF Inductor 01005 (0402 metric) 56 nH 3 % 4.2 Ohms - 55 C + 125 C 8 1.9 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,8.2nH+/-10%,0.8A, 1,655In Stock
Cut Tape
₹40.13
₹33.82
₹31.24
₹24.08
Reel
₹15.10
Min.: 1
Mult.: 1
: 2,000
Automotive Grade 0805 (2317 metric) 8.2 nH 10 % 800 mA 60 mOhms - 55 C + 125 C 70 4.7 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47 nH 0.1A 4000 mOhm 10,870In Stock
Cut Tape
₹11.46
₹9.27
₹8.60
₹6.78
Reel
₹4.11
Min.: 1
Mult.: 1
: 15,000
Multi-layer RF Inductor 01005 (0402 metric) 47 nH 3 % 4 Ohms - 55 C + 125 C 8 2.1 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.3 nH 0.4A 250 mOhm 19,980In Stock
Cut Tape
₹11.46
₹9.27
₹8.60
₹6.78
Reel
₹4.11
Min.: 1
Mult.: 1
: 15,000
Multi-layer RF Inductor 01005 (0402 metric) 3.3 nH 0.1 nH 250 mOhms - 55 C + 125 C 14 8.2 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel