Fastron RF Inductors - SMD

Results: 5,443
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 16nH, Tol 5% 3,854In Stock
Cut Tape
₹35.35
₹30.29
₹27.80
₹22.45
Reel
₹14.71
Min.: 1
Mult.: 1
: 4,000
Chip Inductor 0603 (1608 metric) Unshielded 16 nH 5 % 2.5 A 70 mOhms - 40 C + 140 C 45 2.8 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 3.9nH, Tol 10% 3,965In Stock
Cut Tape
₹35.35
₹30.29
₹27.80
₹22.45
Reel
₹14.71
Min.: 1
Mult.: 1
: 4,000
Chip Inductor 0603 (1608 metric) Unshielded 3.9 nH 10 % 3.5 A 25 mOhms - 40 C + 140 C 50 10 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 250nH, Tol 5% 3,945In Stock
Cut Tape
₹35.35
₹30.29
₹27.80
₹22.45
Reel
₹14.81
Min.: 1
Mult.: 1
: 4,000
Chip Inductor 0603 (1608 metric) Unshielded 250 nH 5 % 300 mA 1.65 Ohms - 40 C + 140 C 35 1 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape

Fastron RF Inductors - SMD 200nH 100 MHz 2% Tol 2,830In Stock
Cut Tape
₹40.13
₹33.73
₹31.24
₹24.08
Reel
₹14.90
Min.: 1
Mult.: 1
: 4,000
Wirewound 0603 (1608 metric) Unshielded 200 nH 2 % 200 mA 1.55 Ohms - 40 C + 150 C 30 1.1 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor 150In Stock
Cut Tape
₹58.28
₹49.49
₹45.48
₹36.78
Reel
₹26.18
Min.: 1
Mult.: 1
: 1,000
Wirewound 0402 (1005 metric) Unshielded 270 nH 10 % 380 mA 550 mOhms - 40 C + 85 C 880 MHz Standard 1 mm 0.5 mm 0.7 mm Ferrite AEC-Q200 0402F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 10nH, Tol 5% 3,401In Stock
Cut Tape
₹35.35
₹30.29
₹27.80
₹22.45
Reel
₹15.10
Min.: 1
Mult.: 1
: 4,000
Chip Inductor 0603 (1608 metric) Unshielded 10 nH 5 % 2.7 A 50 mOhms - 40 C + 140 C 45 3.85 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 0603AQC Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 390nH, Tol 5% 3,960In Stock
Cut Tape
₹35.35
₹30.29
₹27.80
₹22.45
Reel
₹15.10
Min.: 1
Mult.: 1
: 4,000
Chip Inductor 0603 (1608 metric) Unshielded 390 nH 5 % 250 mA 2.1 Ohms - 40 C + 140 C 27 650 MHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 68nH, Tol 5% 1,606In Stock
Cut Tape
₹37.26
₹30.76
₹28.47
₹21.97
Reel
₹13.57
Min.: 1
Mult.: 1
: 2,500
Wirewound 0805 (2012 metric) Unshielded 68 nH 5 % 400 mA 380 mOhms - 40 C + 150 C 65 1.45 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 10uH, Tol 10% 4,680In Stock
10,000Expected 28-12-2026
Cut Tape
₹39.17
₹33.44
₹30.67
₹24.84
Reel
₹17.01
Min.: 1
Mult.: 1
: 2,500
Wirewound 0805 (2012 metric) Unshielded 10 uH 10 % 150 mA 3.8 Ohms - 40 C + 150 C 20 45 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 22nH, Tol 5% 2,020In Stock
Cut Tape
₹39.17
₹32.96
₹30.19
₹24.46
Reel
₹16.72
Min.: 1
Mult.: 1
: 2,000
Wirewound 1206 (3216 metric) Unshielded 22 nH 5 % 1 A 100 mOhms Standard Ceramic AEC-Q200 1206AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor 926In Stock
Cut Tape
₹59.23
₹50.64
₹46.53
₹37.64
Reel
₹26.56
Min.: 1
Mult.: 1
: 1,000
Wirewound 1206 (3216 metric) Unshielded 15 uH 10 % 160 mA 8.2 Ohms - 40 C + 100 C 16 75 MHz Standard 4 mm 2.5 mm 1.6 mm Ferrite AEC-Q200 1206F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 10uH, Tol 10% 815In Stock
Cut Tape
₹98.41
₹84.55
₹77.58
₹62.77
Reel
₹50.83
Min.: 1
Mult.: 1
: 600
Wirewound 1812 (4532 metric) Unshielded 10 uH 10 % 310 mA 1.8 Ohms - 40 C + 125 C 42 23 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic AEC-Q200 1812AF Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 82nH, Tol 5% 1,599In Stock
Cut Tape
₹36.31
₹30.67
₹28.38
₹21.88
Reel
₹12.71
Min.: 1
Mult.: 1
: 4,000
Wirewound 0603 (1608 metric) Unshielded 82 nH 5 % 400 mA 540 mOhms - 40 C + 150 C 34 1.7 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 680nH, Tol 5% 1,666In Stock
Cut Tape
₹37.26
₹30.76
₹28.47
₹21.97
Reel
₹13.09
Min.: 1
Mult.: 1
: 2,500
Wirewound 0805 (2012 metric) Unshielded 680 nH 5 % 170 mA 3.5 Ohms - 40 C + 150 C 37 400 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 10uH, Tol 10% 4,649In Stock
Cut Tape
₹49.68
₹42.32
₹38.79
₹31.34
Reel
₹21.59
Min.: 1
Mult.: 1
: 2,000
Wirewound 1206 (3216 metric) Unshielded 10 uH 10 % 200 mA 4 Ohms - 40 C + 100 C 25 100 MHz Standard 4 mm 2.5 mm 1.6 mm Ferrite AEC-Q200 1206F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 27nH, Tol 5% 2,443In Stock
Cut Tape
₹35.35
₹30.29
₹27.80
₹22.45
Reel
₹14.71
Min.: 1
Mult.: 1
: 4,000
Chip Inductor 0603 (1608 metric) Unshielded 27 nH 5 % 1.6 A 95 mOhms - 40 C + 140 C 42 2.4 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape

Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 68nH, Tol 5% 7,483In Stock
Cut Tape
₹36.31
₹30.67
₹28.38
₹21.88
Reel
₹13.57
Min.: 1
Mult.: 1
: 4,000
Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 400 mA 340 mOhms - 40 C + 150 C 37 1.7 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 220nH, Tol 5% 3,750In Stock
Cut Tape
₹37.26
₹30.76
₹28.47
₹21.97
Reel
₹13.95
Min.: 1
Mult.: 1
: 2,500
Wirewound 0805 (2012 metric) Unshielded 220 nH 5 % 400 mA 700 mOhms - 40 C + 150 C 59 850 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 820nH 5% tol Non-Mag Chip IND 491In Stock
Cut Tape
₹45.86
₹39.08
₹35.83
₹28.95
Reel
₹20.35
Min.: 1
Mult.: 1
: 1,000
Wirewound 1008 (2520 metric) Unshielded 820 nH 5 % 400 mA 1.61 Ohms - 40 C + 150 C 52 350 MHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008ASM Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 10H; Tol: 5% 1,750In Stock
Cut Tape
₹48.73
₹41.08
₹37.64
₹30.48
Reel
₹21.02
Min.: 1
Mult.: 1
: 2,000
Wirewound 10 uH 5 % AEC-Q200 1008F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 47uH, Tol 10% 474In Stock
Cut Tape
₹98.41
₹84.55
₹77.58
₹62.77
Reel
₹46.34
Min.: 1
Mult.: 1
: 600
Wirewound 1812 (4532 metric) Unshielded 47 uH 10 % 200 mA 5 Ohms - 40 C + 125 C 42 30 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic AEC-Q200 1812AF Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 22nH, Tol 5% 3,295In Stock
Cut Tape
₹37.26
₹31.72
₹29.04
₹23.50
Reel
₹17.29
Min.: 1
Mult.: 1
: 1,000
Wirewound 0402 (1005 metric) Unshielded 22 nH 5 % 400 mA 300 mOhms - 40 C + 125 C 25 2.8 GHz Standard Ceramic AEC-Q200 0402AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 220nH, Tol 5% 2,135In Stock
Cut Tape
₹36.31
₹30.67
₹28.38
₹21.88
Reel
₹12.71
Min.: 1
Mult.: 1
: 4,000
Wirewound 0603 (1608 metric) Unshielded 220 nH 5 % 150 mA 1.6 Ohms - 40 C + 150 C 30 1 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor 796In Stock
Cut Tape
₹35.35
₹30.10
₹27.61
₹22.36
Reel
₹15.96
Min.: 1
Mult.: 1
: 1,000
Wirewound 0805 (2012 metric) Unshielded 18 nH 5 % 500 mA 200 mOhms - 40 C + 150 C 53 3.3 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 22nH, Tol 5% 1,760In Stock
Cut Tape
₹37.26
₹30.76
₹28.47
₹21.97
Reel
₹13.57
Min.: 1
Mult.: 1
: 2,500
Wirewound 0805 (2012 metric) Unshielded 22 nH 5 % 500 mA 220 mOhms - 40 C + 150 C 57 2.6 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel