2012 RF Inductors - SMD

Results: 2,267
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
KYOCERA AVX RF Inductors - SMD 8.2nH 2,657In Stock
Min.: 1
Mult.: 1
: 3,000

Thin Film 0805 (2012 metric) Unshielded 8.2 nH 0.5 nH 1.5 A 120 mOhms - 55 C + 125 C 43 3.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.7nH 2000mA 0805 DC =0.08ohm 3,839In Stock
Min.: 1
Mult.: 1
: 3,000

Thin Film 0805 (2012 metric) Unshielded 2.7 nH 0.5 nH 2 A 80 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 39nH 600mA 5% 2.3x1.7mm SMD 7,776In Stock
Min.: 1
Mult.: 1
: 3,000

Wirewound 0805 (2012 metric) Unshielded 39 nH 5 % 600 mA 120 mOhms - 55 C + 125 C 65 2.1 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.5nH 2000mA 0805 DC =0.05ohm 4,759In Stock
Min.: 1
Mult.: 1
: 3,000

0805 (2012 metric) 1.5 nH Accu-L Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4.7uH RDC=1.60Ohms 530mA 11,999In Stock
Min.: 1
Mult.: 1
: 2,000

0805 (2012 metric) Unshielded 4.7 uH 5 % 530 mA 1.6 Ohms 530 mA - 40 C + 105 C 20 70 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 680NH 2% 7,656In Stock
Min.: 1
Mult.: 1
: 3,000

Wirewound 0805 (2012 metric) Unshielded 680 nH 2 % 190 mA 1.7 Ohms - 55 C + 125 C 23 300 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape
Coilcraft RF Inductors - SMD 0805 56nH Unshld 5% 0.95A 122mOhms 5,163In Stock
Min.: 1
Mult.: 1
: 2,000

0805 (2012 metric) Unshielded 56 nH 5 % 950 mA 122 mOhms - 40 C + 125 C 100 1.815 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 5.6nH 1500mA 0805 DC =0.10ohm 3,009In Stock
Min.: 1
Mult.: 1
: 3,000

Thin Film 0805 (2012 metric) Unshielded 5.6 nH 0.2 nH 1.5 A 100 mOhms - 55 C + 125 C 50 4.6 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 6.8nH 2,590In Stock
Min.: 1
Mult.: 1
: 3,000

Thin Film 0805 (2012 metric) Unshielded 6.8 nH 0.2 nH 1.5 A 110 mOhms - 55 C + 125 C 43 4.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 4.7nH 2,958In Stock
Min.: 1
Mult.: 1
: 3,000
No
Thin Film 0805 (2012 metric) Unshielded 4.7 nH 0.5 nH 1.5 A 100 mOhms - 55 C + 125 C 43 5.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 220nH 0805 5% Tol 25,174In Stock
Min.: 1
Mult.: 1
: 3,000

RF Choke 0805 (2012 metric) Unshielded 220 nH 5 % 240 mA 550 mOhms - 55 C + 125 C 35 950 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.82uH 5% 2K RL 32,254In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 820 nH 5 % 180 mA 2.35 Ohms - 40 C + 125 C 23 200 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 560nH 0805 5% Tol 8,238In Stock
Min.: 1
Mult.: 1
: 3,000

RF Choke 0805 (2012 metric) Unshielded 560 nH 5 % 100 mA 3.2 Ohms - 55 C + 125 C 35 600 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 10nH 0805 5% Tol 8,955In Stock
Min.: 1
Mult.: 1
: 3,000

RF Choke 0805 (2012 metric) Unshielded 10 nH 5 % 700 mA 60 mOhms - 55 C + 125 C 40 4.5 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 5.6nH 4,000In Stock
Min.: 1
Mult.: 1
: 3,000
No
Thin Film 0805 (2012 metric) Unshielded 5.6 nH 0.5 nH 1.5 A 100 mOhms - 55 C + 125 C 50 4.6 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.27uH 5% 2K RL 14,172In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 270 nH 5 % 350 mA 1 Ohms - 40 C + 125 C 48 650 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .47 UH 5% 37,390In Stock
Min.: 1
Mult.: 1
: 2,000

Multilayer 0805 (2012 metric) Shielded 470 nH 5 % 200 mA 500 mOhms - 55 C + 125 C 25 230 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,895In Stock
Min.: 1
Mult.: 1
: 2,000

0805 (2012 metric) Unshielded 4.7 uH 5 % 700 mA 1.35 Ohms 700 mA - 40 C + 105 C 37 130 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IMC-0805-01 6.8 5% ER E3 36In Stock
2,000Expected 06-11-2026
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 6.8 uH 3.2 Ohms - 40 C + 125 C 45 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC-0805-01 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 100.00 nH 0.250 A 300.00 mOhm 6,830In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 100 nH 10 % 250 mA 300 mOhms - 55 C + 125 C 20 235 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape
Coilcraft RF Inductors - SMD 0805 12nH Unshld 2% 1.4A 39mOhms 523In Stock
2,000Expected 25-09-2026
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 12 nH 2 % 1.4 A 39 mOhms - 40 C + 125 C 91 4.425 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 47nH Unshld 5% 1A 93mOhms 3,441In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 47 nH 5 % 1 A 93 mOhms - 40 C + 125 C 105 2.17 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 10nH 2% 815In Stock
Min.: 1
Mult.: 1
: 3,000

Thin Film 0805 (2012 metric) Unshielded 10 nH 2 % 1.5 A 130 mOhms - 55 C + 125 C 46 2.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 6.8nH 260In Stock
Min.: 1
Mult.: 1
: 3,000

Thin Film 0805 (2012 metric) Unshielded 6.8 nH 0.5 nH 1.5 A 110 mOhms - 55 C + 125 C 43 4.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,090In Stock
Min.: 1
Mult.: 1
: 2,000

0805 (2012 metric) Unshielded 910 nH 5 % 700 mA 690 mOhms 700 mA - 40 C + 105 C 20 400 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel