3225 RF Inductors - SMD

Results: 2,985
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
TDK RF Inductors - SMD 1000uH 22.5ohms 20mA +/-10% 19,054In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Shielded 1 mH 10 % 20 mA 22.5 Ohms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV-EFT Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .15uH 10% 2,940In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 150 nH 10 % 548 mA 250 mOhms - 55 C + 125 C 30 450 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .33uH 10% 3,593In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 330 nH 10 % 453 mA 400 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uh 5% 2,562In Stock
Min.: 1
Mult.: 1
: 2,000

Molded 1210 (3225 metric) Unshielded 2.2 uH 5 % 320 mA 1 Ohms 320 MHz Standard 3.2 mm 2.49 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uH 10% 2,382In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 10 % 320 mA 1 Ohms - 55 C + 125 C 30 75 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2uH 10% 3,839In Stock
Min.: 1
Mult.: 1
: 2,000

Molded 1210 (3225 metric) Shielded 8.2 uH 10 % 195 mA 1.65 Ohms - 55 C + 125 C 30 35 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron ISC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 47uH 2.132ohms 180mA Wound Ferrite 1,60,763In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 180 mA 1.64 Ohms - 40 C + 105 C 15 14 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 1 UH 5%, AEC-Q200 9,980In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 1 uH 5 % 400 mA 600 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
TDK RF Inductors - SMD 100nH 24mohms 2.85A 125C Wound Ferrite 31,741In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 100 nH 20 % 2.85 A 20 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 270mA 10% 1210 SMD, AEC-Q200 13,244In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 10 % 270 mA 750 mOhms - 55 C + 145 C 25 125 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210-H 10 UH 5%, AEC-Q200 13,272In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 500 mA 480 mOhms 620 mA - 55 C + 150 C 12 30 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape
TDK RF Inductors - SMD 4.7uH 240mohms 900mA 125C Wound Ferrite 1,65,183In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 620 mA 200 mOhms - 40 C + 105 C 15 46 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.012 UH 10%,AECQ200 12,434In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 12 nH 10 % 700 mA 100 mOhms - 55 C + 145 C 25 3.5 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 680nH 145mA 10% 1210 SMD, AEC-Q200 8,410In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 680 nH 10 % 145 mA 2.4 Ohms - 55 C + 145 C 22 280 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 138mohms 1.2A 125C Wound Ferrite 1,15,781In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 20 % 770 mA 130 mOhms - 40 C + 105 C 10 68 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 0.2ohms 900mA 3.2x2.5mm AEC-Q200 95,326In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 620 mA 200 mOhms - 40 C + 105 C 15 46 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 140mA 10% 1210 SMD, AEC-Q200 61,596In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 140 mA 2.65 Ohms - 55 C + 145 C 27 16 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .27uH 10% 3,200In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 270 nH 10 % 456 mA 360 mOhms - 55 C + 125 C 30 320 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3uH 10% 3,785In Stock
Min.: 1
Mult.: 1
: 2,000

Molded 1210 (3225 metric) Shielded 3.3 uH 10 % 270 mA 1.1 Ohms - 55 C + 125 C 30 60 MHz Standard 3.2 mm 2.49 mm 2.21 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .56uH 10% 3,735In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 560 nH 10 % 450 mA 550 mOhms - 55 C + 125 C 30 180 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR1210H 220UH 5%, AEC-Q200 6,925In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 220 uH 5 % 110 mA 10 Ohms 140 mA - 55 C + 150 C 15 5.5 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.5uH 10% 2,644In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 10 % 370 mA 850 mOhms - 55 C + 125 C 30 85 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 470nH 45.6mohms 2.0A 125C Wound Ferrite 20,208In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 470 nH 20 % 2 A 38 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 4,7 UH 5% 9,440In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 5 % 220 mA 1.5 Ohms - 55 C + 125 C 30 50 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
Bourns RF Inductors - SMD 120uH 5%
16,900In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 120 uH 5 % 70 mA 11 Ohms - 55 C + 105 C 20 10 MHz Standard 2.9 mm 2.5 mm 2.2 mm Ferrite PM1210 Reel, Cut Tape, MouseReel