4532 RF Inductors - SMD

Results: 2,904
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD 220uH 5% 22,553In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Shielded 220 uH 5 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 3,137In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 110 mA 8 Ohms - 55 C + 125 C 40 8 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 470uH 10% 2,804In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 470 uH 10 % 62 mA 26 Ohms - 55 C + 125 C 40 3 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uH 10% 5,978In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1812 (4532 metric) Unshielded 15 uH 10 % 200 mA 2.5 Ohms - 55 C + 125 C 50 17 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.0uH 10% 3,271In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1 uH 10 % 450 mA 500 mOhms - 55 C + 125 C 50 100 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 100 UH 10%, AEC-Q200 12,145In Stock
Min.: 1
Mult.: 1
: 2,500

Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 145 mA 4.7 Ohms - 55 C + 150 C 30 8 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.0uH 10% 4,134In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1812 (4532 metric) Unshielded 1 uH 10 % 450 mA 500 mOhms - 55 C + 125 C 50 100 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 150UH 10%, AEC-Q200 4,852In Stock
Min.: 1
Mult.: 1
: 2,500

Wirewound 1812 (4532 metric) Unshielded 150 uH 10 % 130 mA 6.1 Ohms - 55 C + 150 C 30 7 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uH 10% 4,670In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 15 uH 10 % 200 mA 2.5 Ohms - 55 C + 125 C 50 17 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 47UH 5%, AEC-Q200 3,885In Stock
Min.: 1
Mult.: 1
: 2,500

Wirewound 1812 (4532 metric) Unshielded 47 uH 5 % 210 mA 2.3 Ohms - 55 C + 150 C 30 12 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 68UH 10%, AEC-Q200 5,922In Stock
Min.: 1
Mult.: 1
: 2,500

Wirewound 1812 (4532 metric) Unshielded 68 uH 10 % 190 mA 2.8 Ohms - 55 C + 150 C 30 10 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape
Vishay / Dale RF Inductors - SMD 1000uH 5% 1,978In Stock
Min.: 1
Mult.: 1
: 2,000

1812 (4532 metric) 1 mH 5 % 820 mOhms Standard ISC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 33nH Unshld 5% 3A 4.8mOhms AECQ2 3,152In Stock
4,500Expected 23-11-2026
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 33 nH 5 % 3 A 4.8 mOhms - 40 C + 125 C 100 2.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 8,687In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 390 uH 5 % 90 mA 9.7 Ohms - 40 C + 105 C 40 3.3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 120uH 10% 796KHz 24,191In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 120 uH 10 % 160 mA 4.5 Ohms - 40 C + 125 C 20 7.5 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 5% 11In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 10 uH 5 % 250 mA 1.6 Ohms - 55 C + 125 C 50 20 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 865In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 110 mA 8 Ohms - 55 C + 125 C 40 8 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220uH 5% 412In Stock
Min.: 1
Mult.: 1

Molded 1812 (4532 metric) Unshielded 220 uH 10 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC
Vishay / Dale RF Inductors - SMD 6.8uH 5% 825In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Shielded 6.8 uH 10 % 306 mA 750 mOhms - 55 C + 125 C 30 32 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uh 10% 1,870In Stock
Min.: 1
Mult.: 1
: 2,000

Molded 1812 (4532 metric) 2.7 uH 820 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 33uH 5% 423In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 33 uH 5 % 160 mA 4 Ohms - 55 C + 125 C 50 11 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IMC-1812 .18 20% EB E3 467In Stock
Min.: 1
Mult.: 1

Molded 1812 (4532 metric) 180 nH 15 mOhms Standard IMC-1812 Bulk
Vishay / Dale RF Inductors - SMD 68uH 10% 1,475In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 68 uH 10 % 130 mA 6 Ohms - 55 C + 125 C 50 9 MHz Standard 3.4 mm Powdered Iron IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 470uh 5% 1,585In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uh 10% 965In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel