Pulse CD Series RF Inductors - SMD

Results: 283
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD SMD IND 20In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 33 nH 5 % 600 mA 220 mOhms - 40 C + 125 C 35 2.3 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 1,130In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 47 nH 2 % 600 mA 280 mOhms - 40 C + 125 C 35 2 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 12,603In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 47 nH 5 % 600 mA 280 mOhms - 40 C + 125 C 35 2 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 5.1 NH 5% 4,349In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 5.1 nH 5 % 700 mA 108 mOhms - 40 C + 125 C 20 2.7 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape
Pulse Electronics RF Inductors - SMD SMD IND 5,303In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 68 nH 5 % 600 mA 340 mOhms - 40 C + 125 C 35 1.7 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 1,198In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0805 (2012 metric) Unshielded 21.7 nH 5 % 500 mA 220 mOhms - 40 C + 125 C 55 2.6 GHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 1,343In Stock
Min.: 1
Mult.: 1
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 220 nH 2 % 500 mA 840 mOhms - 40 C + 125 C 45 625 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 1,884In Stock
Min.: 1
Mult.: 1
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 47 nH 2 % 1 A 80 mOhms - 40 C + 125 C 65 1.2 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 2,608In Stock
Min.: 1
Mult.: 1
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 68 nH 2 % 1 A 70 mOhms - 40 C + 125 C 65 1.1 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 1,294In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 120 nH 2 % 300 mA 650 mOhms - 40 C + 125 C 32 1.3 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 5,255In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 18 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 35 3.1 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 2,335In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 22 nH 2 % 700 mA 190 mOhms - 40 C + 125 C 35 3 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 11,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 220 nH 5 % 200 mA 1.9 Ohms - 40 C + 125 C 25 900 MHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 1,103In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 39 nH 2 % 600 mA 250 mOhms - 40 C + 125 C 35 2.2 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 1,980In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0805 (2012 metric) Unshielded 149.4 nH 2 % 400 mA 560 mOhms - 40 C + 125 C 50 920 MHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 1,867In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0805 (2012 metric) Unshielded 217 nH 2 % 400 mA 700 mOhms - 40 C + 125 C 45 850 MHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 2,000Stock Available
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Wirewound 0603 (1608 metric) Unshielded 82 nH 5 % 400 mA 540 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD SMD INDUCTOR 5.6nH 5% TOL 3,000Stock Available
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Wirewound 1.19 mm x 0.66 mm Unshielded 5.6 nH 5 % 760 mA 83 mOhms 23 5.8 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked Lead-Time 11 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 17.95 nH 20 % 600 mA 200 mOhms 50 3.3 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD 10nH 2% Non-Stocked Lead-Time 11 Weeks
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 10 nH 20 % 1 A 90 mOhms 50 4.1 GHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked Lead-Time 11 Weeks
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 150 nH 2 % 580 mA 160 mOhms - 40 C + 125 C 45 625 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked Lead-Time 11 Weeks
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 470 nH 20 % 420 mA 1.19 Ohms 45 450 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked Lead-Time 11 Weeks
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 560 nH 2 % 310 mA 1.33 Ohms 45 415 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked Lead-Time 11 Weeks
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 82 nH 2 % 1 A 140 mOhms - 40 C + 125 C 60 950 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 10 nH 2 % 480 mA 23 mOhms 21 3.9 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel