Reel Shielded RF Inductors - SMD

Results: 5,452
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD 220uH 5% 31,103In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Shielded 220 uH 5 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 10% 5,959In Stock
Min.: 1
Mult.: 1
: 2,000

Molded 1812 (4532 metric) Shielded 10 uH 10 % 279 mA 900 mOhms - 55 C + 125 C 50 25 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder ISC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 150nH 5% 0.45ohm 350mA 16,303In Stock
Min.: 1
Mult.: 1
: 10,000

NFC Inductor 0402 (1005 metric) Shielded 150 nH 5 % 450 mA 450 mOhms 450 mA - 55 C + 125 C 15 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-TCI Thinfilm 5.6nH 280mA .7Ohm 18,487In Stock
Min.: 1
Mult.: 1
: 10,000

Thin Film 0402 (1005 metric) Shielded 5.6 nH 2 % 280 mA 700 mOhms - 40 C + 125 C 13 6 GHz Standard 1 mm 0.5 mm 0.32 mm WE-TCI Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 5% 2,700In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Shielded 100 uH 5 % 147 mA 3.25 Ohms - 55 C + 125 C 40 7 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.47uH 5% AEC-Q200 17,357In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Shielded 470 nH 5 % 120 mA 1.5 Ohms - 55 C + 125 C 15 300 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.091uH 5% 0.351ohm 900mA 15,228In Stock
Min.: 1
Mult.: 1
: 10,000

NFC Inductor 0402 (1005 metric) Shielded 91 nH 5 % 900 mA 351 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3uH 10% 4,016In Stock
Min.: 1
Mult.: 1
: 2,000

Molded 1210 (3225 metric) Shielded 3.3 uH 10 % 270 mA 1.1 Ohms - 55 C + 125 C 30 60 MHz Standard 3.2 mm 2.49 mm 2.21 mm ISC Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 22nH 0.3A 700m? 9,986In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 22 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 8 1.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 27nH 0.3A 800m? 9,823In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 27 nH 5 % 300 mA 800 mOhms - 55 C + 125 C 8 1.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 12nH 0.25A 750m? 13,280In Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer Ceramic Chip Inductor 0201 (0603 metric) Shielded 12 nH 3 % 250 mA 700 mOhms - 55 C + 125 C 12 2.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AIMC-Q0201HQ Reel, Cut Tape
Pulse Electronics RF Inductors - SMD 1005 33nH 1,52,306In Stock
Min.: 1
Mult.: 1
: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 33 nH 5 % 580 mOhms 200 mA - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 4,033In Stock
Min.: 1
Mult.: 1
: 2,000

Molded 1812 (4532 metric) Shielded 100 uH 10 % 147 mA 3.25 Ohms - 55 C + 125 C 40 7 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-TCI 0402 2.2nH20% 440mA DCR=300mOhms 18,397In Stock
Min.: 1
Mult.: 1
: 10,000

Thin Film 0402 (1005 metric) Shielded 2.2 nH 20 % 440 mA 300 mOhms - 40 C + 125 C 13 8 GHz Standard 1 mm 0.5 mm 0.32 mm WE-TCI Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 390nH 5% 0.97ohm 230mA 19,746In Stock
Min.: 1
Mult.: 1
: 10,000

NFC Inductor 0402 (1005 metric) Shielded 390 nH 5 % 300 mA 970 mOhms 230 mA - 55 C + 125 C 15 330 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.7nH 0.5A 200m? 14,564In Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer Ceramic Chip Inductor 0201 (0603 metric) Shielded 2.7 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AIMC-Q0201HQ Reel, Cut Tape
ABRACON RF Inductors - SMD IND 33nH 0.2A 900m? 9,900In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 33 nH 3 % 200 mA 900 mOhms - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
Pulse Electronics RF Inductors - SMD 1005 12nH 2,14,840In Stock
Min.: 1
Mult.: 1
: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 12 nH 5 % 280 mOhms 300 mA - 55 C + 125 C 8 3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .1 UH 5% 75,607In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Shielded 100 nH 5 % 180 mA 510 mOhms - 55 C + 125 C 10 880 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 5.6nH 2,19,108In Stock
Min.: 1
Mult.: 1
: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 5.6 nH 0.3 nH 200 mOhms 400 mA - 55 C + 125 C 8 5.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 3,361In Stock
Min.: 1
Mult.: 1
: 2,000

Molded 1210 (3225 metric) Shielded 100 uH 10 % 80 mA 12 Ohms - 55 C + 125 C 30 6 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron ISC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.082uH 5% 0.39ohm 850mA 14,392In Stock
Min.: 1
Mult.: 1
: 10,000

NFC Inductor 0402 (1005 metric) Shielded 82 nH 5 % 850 mA 390 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.18uH 5% 0.78ohm 500mA 16,324In Stock
Min.: 1
Mult.: 1
: 10,000

NFC Inductor 0402 (1005 metric) Shielded 180 nH 5 % 500 mA 780 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 15nH RDC=0.32Ohms 300mA 1,89,832In Stock
Min.: 1
Mult.: 1
: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 15 nH 5 % 320 mOhms 300 mA - 55 C + 125 C 8 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 18nH 2,05,040In Stock
Min.: 1
Mult.: 1
: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 18 nH 5 % 550 mOhms 300 mA - 55 C + 125 C 8 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel