Digital Potentiometer ICs

Results: 1,007
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 12,214In Stock
Min.: 1
Mult.: 1

50 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile SPI, 4-Wire 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 10k U/D single 6-bit NV Rheostat 28,836In Stock
Min.: 1
Mult.: 1
: 3,000

MCP4022 10 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 8-bit volatile Potentiometer 50kohm 10,029In Stock
Min.: 1
Mult.: 1

50 kOhms 100 PPM / C 20 % Single 256 Tap Volatile SPI 1.8 V to 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Log Tube
Microchip Technology Digital Potentiometer ICs 8-bit volatile Potentiometer100kohm 9,759In Stock
5,376Expected 28-09-2026
Min.: 1
Mult.: 1

100 kOhms 100 PPM / C 20 % Single 256 Tap Volatile SPI 1.8 V to 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Sngl 7B NV I2C POT 19,445In Stock
Min.: 1
Mult.: 1
: 3,300

MCP4541 50 kOhms 150 PPM / C 20 % Single 128 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs Dual 1,544In Stock
Min.: 1
Mult.: 1
: 2,500

10 kOhms Dual 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 8B V I2C Rheo 3,758In Stock
Min.: 1
Mult.: 1
: 3,300

10 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-10 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10k U/D single 6-bit NV Rheostat to GND 2,730In Stock
Min.: 1
Mult.: 1
: 3,000

MCP4024 10 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-5 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 50k U/Dsingle 6-bit V POT 10,436In Stock
Min.: 1
Mult.: 1
: 2,500

50 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 2.1k U/Dsingle 6-bit NV POT 7,145In Stock
Min.: 1
Mult.: 1

MCP4021 2.1 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 10k U/D single 6-bit NV POT 13,925In Stock
Min.: 1
Mult.: 1
: 2,500

MCP4021 10 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 5k U/D single 6-bit 15,174In Stock
Min.: 1
Mult.: 1
: 3,000

MCP4022 5 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 2.7 V to 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 8B NV SPI Rheo 4,412In Stock
Min.: 1
Mult.: 1

50 kOhms 150 PPM / C 20 % Single 256 Tap Non Volatile Serial (4-Wire, SPI) 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Sngl 8B NV SPI Rheo 1,872In Stock
Min.: 1
Mult.: 1
: 2,500

100 kOhms 150 PPM / C 20 % Single 256 Tap Non Volatile Serial (4-Wire, SPI) 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 2,499In Stock
Min.: 1
Mult.: 1
: 2,500

MCP4241 10 kOhms Dual 128 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs Dual 8B V SPI POT 2,575In Stock
Min.: 1
Mult.: 1
: 2,600

MCP4251 10 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 7B V I2C POT 3,923In Stock
Min.: 1
Mult.: 1
: 2,500

100 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 7B NV I2C POT Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,500

MCP4541 100 kOhms 150 PPM / C 20 % Single 128 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 7-bit, vol Digi Pot 100K ohm, 14ld TSSOP 1,056In Stock
Min.: 1
Mult.: 1

100 kOhms 100 PPM / C 20 % Single 128 Tap Volatile I2C 1.8 V to 36 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 50k U/Dsingle 6-bit V Rheo to GND 5,185In Stock
Min.: 1
Mult.: 1
: 3,000

MCP4014 50 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-5 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 2.1k U/Dsingle 6-bit NV POT 5,453In Stock
Min.: 1
Mult.: 1
: 3,300

MCP4021 2.1 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 5k U/D single 6-bit NV POT 9,095In Stock
Min.: 1
Mult.: 1
: 3,300

MCP4021 5 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 8B NV SPI Rheo 2,408In Stock
Min.: 1
Mult.: 1
: 3,300

5 kOhms 150 PPM / C 20 % Single 256 Tap Non Volatile Serial (4-Wire, SPI) 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 8-bit volatile Potentiometer 50kohm 4,905In Stock
Min.: 1
Mult.: 1
: 2,500

50 kOhms 100 PPM / C 20 % Single 256 Tap Volatile SPI 1.8 V to 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Log Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs Dual 7B V SPI POT 2,215In Stock
Min.: 1
Mult.: 1
: 2,500

10 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Reel, Cut Tape, MouseReel