Vertical Rotary Switch Potentiometers

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 9mm 5Kohms Dual Cup 83In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 5 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 1Kohms Dual Cup 127In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 1 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers Panel Control 100K Rotary Switch 365In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray
Bourns Potentiometers 9mm 10Kohms Dual Cup 89In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 19.05 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers PANEL CONTROL 50K 1/2" 13MM 1T ROUND 431In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray
Alpha (Taiwan) Potentiometers Linear 10K Right Angle PC Mount 547In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Metal 1 Turn Flatted / D 5.5 mm 16 mm Rotary Switch Without Detent Rotary 15000 Cycle RV16CF
Alpha (Taiwan) Potentiometers Linear 50K Right Angle PC Mount 717In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Metal 1 Turn Flatted / D 5.5 mm 16 mm Rotary Switch Without Detent Rotary 15000 Cycle RV16CF
Alpha (Taiwan) Potentiometers 14mm w/Switch 20K Round Shaft 464In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 20 kOhms Linear Vertical 15 V Smooth 6 mm 15 mm Rotary Switch Rotary 15000 Cycle RV142FPF
Alpha (Taiwan) Potentiometers 15mm Audio 10K W/SW 1,455In Stock
3,000Expected 19-08-2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Audio Vertical 40 mW 100 VAC 20 % 1 Turn Smooth 4 mm 3.5 mm Rotary Switch Without Detent Rotary 15000 Cycle RV121SF
Alpha (Taiwan) Potentiometers 14mm w/Switch 10K Knurled Shaft 283In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 10 kOhms Linear Vertical 15 V Knurled / Serrated 6 mm 20 mm Rotary Switch Rotary 15000 Cycle RV142FPF
Alpha (Taiwan) Potentiometers 12mm Audio 5K W/SW 709In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 5 kOhms Audio Vertical 40 mW 100 VAC 20 % 1 Turn Smooth 4 mm 0.9 mm Rotary Switch Without Detent Rotary 15000 Cycle RV121SF
Alpha (Taiwan) Potentiometers 12mm Audio 50K W/SW 890In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Audio Vertical 40 mW 100 VAC 20 % 1 Turn Smooth 4 mm 0.9 mm Rotary Switch Without Detent Rotary 15000 Cycle RV121SF
Siemens Potentiometers POTENTIOMETER, 10K OHM COMPACT 6In Stock
Min.: 1
Mult.: 1

Panel Mount Screw Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 500 V 1 Turn Rotary Switch Compact 25000 Cycle IP20, IP66, IP67, IP69, IP69K - 25 C + 70 C 3SU1
Alpha (Taiwan) Potentiometers 12mm Audio 1K W/SW 950In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 kOhms Audio Vertical 40 mW 100 VAC 20 % 1 Turn Smooth 4 mm 0.9 mm Rotary Switch Without Detent Rotary 15000 Cycle RV121SF
Alpha (Taiwan) Potentiometers Linear 500K W/SW 12MM 778In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 500 kOhms Linear Vertical 80 mW 150 VAC 20 % 1 Turn Smooth 4 mm 0.9 mm Rotary Switch Without Detent Rotary 15000 Cycle RV121SF
Alpha (Taiwan) Potentiometers 12mm Audio 500K W/SW 888In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 500 kOhms Audio Vertical 40 mW 100 VAC 20 % 1 Turn Smooth 4 mm 0.9 mm Rotary Switch Without Detent Rotary 15000 Cycle RV121SF
Bourns Potentiometers PANEL CONTROL 10K 1/2" 13MM 1T ROUND 190In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray
Bourns Potentiometers PANEL CONTROL 10K 1/2" 13MM 1T ROUND 273In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray
Bourns Potentiometers 9mm 10Kohms Dual Cup 129In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 1Mohms Dual Cup 76In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 1 MOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 50Kohms Dual Cup 70In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 10Kohms Dual Cup 70In Stock
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 5.59 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 100Kohms Dual Cup
87Expected 19-06-2026
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 100 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Alpha (Taiwan) RV121SF-30-009J-B1M-00K
Alpha (Taiwan) Potentiometers 12mm molded cased rotary potentiometer with rotary switch (SPST) , vertical PCB Mounting type, Linear 1M ohms 447In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 MOhms Linear Vertical 80 mW 150 VAC 20 % 1 Turn Smooth 4 mm 0.9 mm Rotary Switch Without Detent Rotary 15000 Cycle RV121SF
Alpha (Taiwan) Potentiometers Linear 5K Right Angle PC Mount
841On Order
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Metal 1 Turn Flatted / D 5.5 mm 16 mm Rotary Switch Without Detent Rotary 15000 Cycle RV16CF