M6 Potentiometers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers P11S 1 V 0 FL S Y00 1K 10% A e3
79Expected 27-10-2026
₹1,671.95
₹1,312.72
₹1,199.03
₹1,111.13
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm 6 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 1Kohms 20% Non-Stocked Lead-Time 10 Weeks
₹3,606.64
₹2,889.13
₹2,363.66
₹2,181.18
Min.: 1
Mult.: 1
Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 1 kOhms Linear 1.5 W 20 % Cermet 1 Turn Knurled / Serrated 3 mm 9.5 mm 8 mm Rotary Metal - 55 C + 125 C P13 Bulk