Precision Potentiometers

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 1W 1K Ohms 10% SINGLE TURN 99In Stock
₹2,798.37
₹2,241.37
₹1,811.44
₹1,489.47
Min.: 1
Mult.: 1
Panel Mount Solder Turret Precision Potentiometers 1 Gang 1 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm No Switch Without Detent Precision 5000000 Cycle IP66 - 40 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 5K Ohm 10% 25In Stock
70On Order
₹3,213.01
₹2,573.85
₹2,354.11
₹1,906.02
Min.: 1
Mult.: 1
Panel Mount Solder Turret Precision Potentiometers 1 Gang 5 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm No Switch Without Detent Precision 5000000 Cycle IP66 - 40 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 7/8" 20K OHM 60In Stock
₹2,799.32
₹2,237.55
₹1,787.55
₹1,762.71
Min.: 1
Mult.: 1
No
Panel Mount Solder Turret Precision Potentiometers 1 Gang 20 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm No Switch Without Detent Precision 5000000 Cycle IP66 - 40 C + 125 C 6180 Bulk
BI Technologies / TT Electronics 6187R10KL1.0ST
BI Technologies / TT Electronics Potentiometers 84In Stock
₹3,205.37
₹2,456.33
₹2,215.57
₹2,050.29
Min.: 1
Mult.: 1
Panel Mount Solder Turret Precision Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm No Switch Without Detent Precision 5000000 Cycle IP66 - 40 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 5K OHM SINGLE-TURN CERMET 10In Stock
₹2,593.91
₹2,132.45
₹1,886.92
₹1,783.73
Min.: 1
Mult.: 1
Panel Mount Solder Turret Precision Potentiometers 1 Gang 5 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm No Switch Without Detent Precision 5000000 Cycle IP66 - 40 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 5K ohm 10% 9In Stock
60Expected 05-11-2026
₹3,608.55
₹3,066.83
₹2,478.31
₹2,380.86
Min.: 1
Mult.: 1
Panel Mount Solder Turret Potentiometers 1 Gang 5 kOhms Linear Vertical 2 W 10 % Conductive Plastic 10 Turn Smooth / Slotted 6.33 mm 20.6 mm No Switch Without Detent Precision 1000000 Cycle - 25 C + 105 C 8136 Bulk
BI Technologies / TT Electronics Potentiometers 7/8" 5K OHM 2In Stock
190Expected 05-05-2027
₹2,545.19
₹1,854.43
₹1,719.72
₹1,608.89
Min.: 1
Mult.: 1
No
Panel Mount Solder Turret Precision Potentiometers 1 Gang 5 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm Precision - 65 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 10K OHM SINGLE-TURN CERMET
730On Order
₹2,591.04
₹2,102.84
₹1,873.54
₹1,595.52
Min.: 1
Mult.: 1
Panel Mount Solder Turret Precision Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm Precision - 65 C + 125 C 6180 Bulk
Vishay / Spectrol Potentiometers Non-Stocked Lead-Time 16 Weeks
₹22,131.84
Min.: 10
Mult.: 1
Servo Mount Solder Turret Potentiometers 1 Gang 500 Ohms Linear Vertical 2 W 500 VDC 3 % Wirewound 1 Turn Smooth 6.34 mm 22.22 mm No Switch Without Detent Precision 2000000 Cycle - 55 C + 125 C 152 Bulk
Bourns Potentiometers RESISTOR,VARIABLE,N Non-Stocked Lead-Time 21 Weeks
Servo Mount Solder Turret Potentiometers 1 kOhms to 100 kOhms 2 W 10 % Precision IP40 - 40 C + 125 C 6574
BI Technologies / TT Electronics Potentiometers 1W 100K Ohms 10% SINGLE TURN Non-Stocked
₹1,407.30
₹1,369.09
₹1,349.02
₹1,300.30
Min.: 60
Mult.: 10
Panel Mount Solder Turret Precision Potentiometers 1 Gang 100 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm Precision - 65 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 1K 10% SINGLE TURN PREC POT Non-Stocked Lead-Time 28 Weeks
₹2,838.49
₹2,404.74
₹2,109.52
₹2,038.82
Min.: 1
Mult.: 1
Panel Mount Solder Turret Precision Potentiometers 1 Gang 1 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm Precision - 65 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 1W 20K Ohms 10% SINGLE TURN Non-Stocked Lead-Time 28 Weeks
₹2,798.37
₹1,932.77
₹1,542.02
₹1,490.42
Min.: 1
Mult.: 1
Panel Mount Solder Turret Precision Potentiometers 1 Gang 20 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm No Switch Without Detent Precision 5000000 Cycle IP66 - 40 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 1W 2K Ohms 10% SINGLE TURN Non-Stocked
₹1,332.78
Min.: 70
Mult.: 10
Panel Mount Solder Turret Precision Potentiometers 1 Gang 2 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm Precision - 65 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 1W 50K Ohms 10% SINGLE TURN Non-Stocked
₹1,344.25
₹1,309.85
₹1,284.06
₹1,245.84
Min.: 70
Mult.: 10
Panel Mount Solder Turret Precision Potentiometers 1 Gang 50 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm Precision - 65 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 7/8" 1K OHM Non-Stocked Lead-Time 28 Weeks
₹1,939.46
₹1,797.11
Min.: 70
Mult.: 10
No
Panel Mount Solder Turret Precision Potentiometers 1 Gang 1 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm Precision - 65 C + 125 C 6180 Bulk
BI Technologies / TT Electronics 6187R10KL.25
BI Technologies / TT Electronics Potentiometers Non-Stocked Lead-Time 20 Weeks
Panel Mount Solder Turret Precision Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm Precision - 65 C + 125 C 6180