AT Series Thin Film Resistors - SMD

Results: 6,434
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 0402 3.3kOhms 1 % 50PPM 62.5mW AECQ200 2,350In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 3.3 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 47kOhms 1 % 50PPM 62.5mW AECQ200 10,753In Stock
20,000Expected 02-06-2026
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 47 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 47Ohms 1 % 50PPM 62.5mW AECQ200 24,182In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 47 Ohms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 4.7kOhms 1 % 50PPM 62.5mW AECQ200 26,404In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 4.7 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 5.6kOhms 1 % 50PPM 62.5mW AECQ200 11,604In Stock
10,000Expected 02-06-2026
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 5.6 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 9.1kOhms 1 % 50PPM 62.5mW AECQ200 20,241In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 9.1 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 3,180In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 1.8 kOhms 0.1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 100kOhms 0.1 % 25PPM 100mW AEC-Q200 122In Stock
10,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 100 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 100Ohms 0.1 % 25PPM 100mW AECQ200 4,777In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 100 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 10kOhms 0.1 % 25PPM 100mW AEC-Q200 4,820In Stock
10,000Expected 12-05-2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 10 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 10Ohms 0.1 % 25PPM 100mW AECQ200 251In Stock
10,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 10 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 11kOhms 0.1 % 25PPM 100mW AECQ200 5,477In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 11 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 12.4kOhms 0.1 % 25PPM 100mW AECQ200 9,486In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 12.4 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 12.7kOhms 0.1 % 25PPM 100mW AECQ200 350In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 12.7 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 12kOhms 0.1 % 25PPM 100mW AECQ200 4,725In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 12 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 13kOhms 0.1 % 25PPM 100mW AECQ200 974In Stock
5,000Expected 01-04-2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 13 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 140kOhms 0.1 % 25PPM 100mW AECQ200 4,555In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 140 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 150kOhms 0.1 % 25PPM 100mW AECQ200 7,436In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 150 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 150Ohms 0.1 % 25PPM 100mW AECQ200 5,067In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 150 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 15kOhms 0.1 % 25PPM 100mW AECQ200 1,194In Stock
5,000Expected 18-03-2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 15 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 15Ohms 0.1 % 25PPM 100mW AECQ200 2,093In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 15 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 16kOhms 25PPM 100mW 1608 10% AECQ2 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 16 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 16.2 Ohms 25PPM/C 100mW 0603 10% 4,770In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 16.2 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 178kOhms 0.1 % 25PPM 100mW AECQ200 4,590In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 178 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 18kOhms 0.1 % 25PPM 100mW AECQ200 4,796In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 18 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V