50 PPM / C Wirewound Resistors

Results: 3,039
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Resistance Power Rating Voltage Rating Tolerance Termination Style Temperature Coefficient Length Width Height Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Dale Wirewound Resistors - Chassis Mount 25watt 5ohm 1% 1,810In Stock
₹974.51
₹953.49
₹847.44
₹802.54
Min.: 1
Mult.: 1
5 Ohms 25 W 1 % Solder Lug 50 PPM / C 27 mm 14 mm 14 mm - 55 C + 250 C RH
Vishay / Dale Wirewound Resistors - Chassis Mount RH-250 6.1 1% J01 1In Stock
₹1,68,667.27
Min.: 1
Mult.: 1
6.1 Ohms 250 W 1 % Solder Lug 50 PPM / C 114 mm 76.2 mm 55.6 mm - 55 C + 250 C RH
Vishay / Dale Wirewound Resistors - Chassis Mount 250watt 5ohm 1% 8In Stock
₹55,745.68
₹45,891.68
₹40,044.64
Min.: 1
Mult.: 1
5 Ohms 250 W 1 % Solder Lug 50 PPM / C 114 mm 76.2 mm 55.6 mm - 55 C + 250 C RH
Vishay / Dale Wirewound Resistors - Chassis Mount RH-250 7 1% E01 1In Stock
₹1,72,205.12
Min.: 1
Mult.: 1
7 Ohms 250 W 1 % Solder Lug 50 PPM / C 114 mm 76.2 mm 55.6 mm - 55 C + 250 C RH
Vishay / Dale Wirewound Resistors - Chassis Mount 50watt 2.5ohm 1% Non-Inductive 66In Stock
₹2,746.78
₹2,053.15
₹1,835.32
₹1,623.22
Min.: 1
Mult.: 1
2.5 Ohms 50 W 1 % Solder Lug 50 PPM / C 50 mm 16 mm 15.5 mm - 55 C + 250 C NH
Vishay / Dale Wirewound Resistors - Chassis Mount 7.5watt 1ohm 0.1% MKD 5watt 375In Stock
40Expected 02-11-2026
₹9,473.75
₹7,154.99
₹6,376.34
₹6,225.39
Min.: 1
Mult.: 1
No
1 Ohms 7.5 W 0.10 % Solder Lug 50 PPM / C 15.2 mm 8.5 mm 8.1 mm - 55 C + 250 C RH
TE Connectivity / Holsworthy Wirewound Resistors - Chassis Mount HSC100 1R0 5% 370In Stock
₹1,839.15
₹1,401.57
₹1,122.60
₹1,057.63
Min.: 1
Mult.: 1
1 Ohms 100 W 1.9 kV 5 % Solder Lug 50 PPM / C 65.5 mm 47.5 mm 26 mm - 55 C + 200 C HS Bulk
TE Connectivity / Holsworthy Wirewound Resistors - Chassis Mount 2.2 Ohms 250W 50PPM 48In Stock
₹10,966.08
₹9,553.04
₹7,141.62
₹7,140.66
Min.: 1
Mult.: 1
2.2 Ohms 250 W 2.2 kV 5 % Screw 50 PPM / C 109 mm 73 mm 42 mm - 55 C + 200 C HS Bulk
TE Connectivity / Holsworthy Wirewound Resistors - Chassis Mount 8.2 Ohms 50W 50PPM 3,812In Stock
₹858.90
₹517.83
₹484.39
₹421.33
Min.: 1
Mult.: 1
8.2 Ohms 50 W 1.25 kV 5 % Solder Lug 50 PPM / C 51 mm 30 mm 17 mm - 55 C + 275 C THS Bulk
TE Connectivity / Holsworthy Wirewound Resistors - Chassis Mount HSC100 15R 5% 359In Stock
₹1,962.39
₹1,413.99
₹1,204.76
₹1,135.02
Min.: 1
Mult.: 1
15 Ohms 100 W 1.9 kV 5 % Solder Lug 50 PPM / C 65.5 mm 47.5 mm 26 mm - 55 C + 200 C HS Tray
TE Connectivity / CGS Wirewound Resistors - Chassis Mount HSC100S 1R2 5% Screw Terminal 30In Stock
₹3,344.86
₹2,403.79
₹2,206.02
₹2,086.59
Min.: 1
Mult.: 1
1.2 Ohms 100 W 1.9 kVAC/DC 5 % Screw 50 PPM / C 66 mm 48 mm 24 mm - 55 C + 200 C HS Bulk
TE Connectivity / CGS Wirewound Resistors - Chassis Mount HSC100S 1R8 5% Screw Terminal 11In Stock
40On Order
₹3,344.86
₹2,403.79
₹2,086.59
₹2,054.11
Min.: 1
Mult.: 1
1.8 Ohms 100 W 1.9 kVAC/DC 5 % Screw 50 PPM / C 66 mm 48 mm 24 mm - 55 C + 200 C HS Bulk
TE Connectivity / CGS Wirewound Resistors - Chassis Mount HSC150S R18 5% Screw Terminal 20In Stock
₹4,095.80
₹2,957.92
₹2,636.90
₹2,591.04
Min.: 1
Mult.: 1
180 mOhms 150 W 2.5 kVAC/DC 5 % Screw 50 PPM / C 98 mm 48 mm 24 mm - 55 C + 200 C HS Bulk
TE Connectivity / CGS Wirewound Resistors - Chassis Mount HSC150S R39 5% Screw Terminal 15In Stock
₹4,095.80
₹2,957.92
₹2,617.80
₹2,549.96
Min.: 1
Mult.: 1
390 mOhms 150 W 2.5 kVAC/DC 5 % Screw 50 PPM / C 98 mm 48 mm 24 mm - 55 C + 200 C HS Bulk
TE Connectivity / CGS Wirewound Resistors - Chassis Mount HSC150S R68 5% Screw Terminal 11In Stock
₹4,095.80
₹2,957.92
₹2,617.80
₹2,526.08
Min.: 1
Mult.: 1
680 mOhms 150 W 2.5 kVAC/DC 5 % Screw 50 PPM / C 98 mm 48 mm 24 mm - 55 C + 200 C HS Bulk
TE Connectivity / CGS Wirewound Resistors - Chassis Mount HSC75S R82 5% Screw Terminal 16In Stock
₹3,013.33
₹2,151.56
₹1,860.16
₹1,850.61
Min.: 1
Mult.: 1
820 mOhms 75 W 1.4 kVAC/DC 5 % Screw 50 PPM / C 49 mm 48 mm 24 mm - 55 C + 200 C HS Bulk
TE Connectivity / CGS Wirewound Resistors - Chassis Mount HSHC400 18R 5% 3In Stock
₹12,423.07
₹9,340.95
₹8,791.59
Min.: 1
Mult.: 1
18 Ohms 400 W 2.5 kVAC/DC 5 % Screw 50 PPM / C 166 mm 73 mm 42 mm - 55 C + 200 C HS Bulk
TE Connectivity / CGS Wirewound Resistors - Chassis Mount HSHC450 1R8 5% 4In Stock
₹15,592.13
₹11,870.85
₹11,405.57
Min.: 1
Mult.: 1
1.8 Ohms 450 W 2.5 kVAC/DC 5 % Screw 50 PPM / C 185 mm 73 mm 42 mm - 55 C + 200 C HS Bulk
TE Connectivity / CGS Wirewound Resistors - Chassis Mount HSHC500 1R8 5% 7In Stock
₹17,290.83
₹13,246.62
₹12,725.93
Min.: 1
Mult.: 1
1.8 Ohms 500 W 2.5 kVAC/DC 5 % Screw 50 PPM / C 204 mm 73 mm 42 mm - 55 C + 200 C HS Bulk
TE Connectivity / CGS Wirewound Resistors - Chassis Mount HSHC500 3R9 5% 10In Stock
2Expected 02-11-2026
₹17,288.92
₹14,420.81
Min.: 1
Mult.: 1
3.9 Ohms 500 W 2.5 kVAC/DC 5 % Screw 50 PPM / C 204 mm 73 mm 42 mm - 55 C + 200 C HS Bulk
TE Connectivity / CGS Wirewound Resistors - Chassis Mount HSC100S R68 5% Screw Terminal 26In Stock
₹3,344.86
₹2,403.79
₹2,150.61
₹1,950.93
Min.: 1
Mult.: 1
680 mOhms 100 W 1.9 kVAC/DC 5 % Screw 50 PPM / C 66 mm 48 mm 24 mm - 55 C + 200 C HS Bulk
TE Connectivity / CGS Wirewound Resistors - Chassis Mount HSC150S 3R9 5% Screw Terminal 17In Stock
₹4,095.80
₹2,957.92
₹2,617.80
₹2,526.08
Min.: 1
Mult.: 1
3.9 Ohms 150 W 2.5 kVAC/DC 5 % Screw 50 PPM / C 98 mm 48 mm 24 mm - 55 C + 200 C HS Bulk
TE Connectivity / CGS Wirewound Resistors - Chassis Mount HSHC350 1R2 5% 6In Stock
₹11,518.30
₹8,709.43
₹8,390.32
₹8,244.15
Min.: 1
Mult.: 1
1.2 Ohms 350 W 2.5 kVAC/DC 5 % Screw 50 PPM / C 147 mm 73 mm 42 mm - 55 C + 200 C HS Bulk
TE Connectivity / CGS Wirewound Resistors - Chassis Mount HSHC350 3R9 5% 5In Stock
₹11,518.30
₹8,717.07
₹8,397.97
₹8,251.79
Min.: 1
Mult.: 1
3.9 Ohms 350 W 2.5 kVAC/DC 5 % Screw 50 PPM / C 147 mm 73 mm 42 mm - 55 C + 200 C HS Bulk
Vishay / Dale Wirewound Resistors - Chassis Mount 25watt 1.5ohms 1% 80In Stock
₹1,733.10
₹1,214.31
₹1,084.38
₹953.49
₹912.41
Min.: 1
Mult.: 1
1.5 Ohms 25 W 1 % Solder Lug 50 PPM / C 27 mm 14 mm 14 mm - 55 C + 250 C RH Bulk