4527 Current Sense Resistors - SMD

Results: 988
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD 5watts .05ohms 1% 19,573In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR High Power 50 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts 0.05ohms 1% 14,055In Stock
1,500On Order
Min.: 1
Mult.: 1

Bulk WSR High Power 50 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .1ohms 3watts 1% 55,373In Stock
Min.: 1
Mult.: 1

Bulk WSR 100 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .001ohms 2watts 1% 27,547In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSR 1 mOhms 2 W 1 % 750 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .005ohms 1% 8,227In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR High Power 5 mOhms 5 W 1 % 110 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .001ohms 1% 3,752In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR High Power 1 mOhms 5 W 1 % 750 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .05ohms 5watts .5% 1,118In Stock
Min.: 1
Mult.: 1

Bulk WSR High Power 50 mOhms 5 W 0.5 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .05ohms 2watts .5% 2,075In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 50 mOhms 2 W 0.5 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts 0.05ohms 1% 6,483In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSR 50 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .08ohms 1% 8,022In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 80 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .03ohms 1% 2,348In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR High Power 30 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .18ohms 2watts 1% 6,175In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 180 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts .007ohms 1% 3,868In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 7 mOhms 3 W 1 % 110 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .2ohms 3watts 1% 5,192In Stock
Min.: 1
Mult.: 1

Bulk WSR 200 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .008ohms 1% 4,364In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 8 mOhms 2 W 1 % 110 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts .003ohms 1% 8,246In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 3 mOhms 3 W 1 % 450 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts 0.01ohms 1% 7,307In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSR 10 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .025ohms 1% 3,406In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 25 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts 0.05ohms 1% 3,001In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSR 50 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .0075ohms 1% 2,930In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR High Power 7.5 mOhms 5 W 1 % 110 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .01ohms 2watts 1% 6,829In Stock
Min.: 1
Mult.: 1

Bulk WSR 10 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .033ohms 1% 7,749In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 33 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .05ohms 2watts 1% 4,175In Stock
Min.: 1
Mult.: 1

Bulk WSR 50 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .25ohms 1% 6,785In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 250 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts 0.5ohms 1% 5,463In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSR 500 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200