1005 Current Sense Resistors - SMD

Results: 1,258
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Panasonic Industry Current Sense Resistors - SMD 0402 100mOhm 1% Curr Sense AEC-Q200 28,641In Stock
1,60,000On Order
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel ERJ-xBW 100 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 10mOhms 1% Curr Sens AEC-Q200 48,462In Stock
1,20,000On Order
Min.: 1
Mult.: 1
: 30,000

Reel, Cut Tape, MouseReel ERJ-xLW 10 mOhms 200 mW (1/5 W) 1 % 0 PPM / C, 500 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.4 mm (0.016 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .1ohms 1% 200ppm 19,420In Stock
60,000On Order
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel RCWE 100 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1.05 mm (0.041 in) 0.55 mm (0.022 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .33ohms 1% 100ppm 27,739In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel RCWE 330 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0402 1005 1.03 mm (0.041 in) 0.5 mm (0.02 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .47ohms 1% 100ppm 24,794In Stock
20,000Expected 03-11-2026
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel RCWE 470 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0402 1005 1.03 mm (0.041 in) 0.5 mm (0.02 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .5ohms 1% 100ppm 36,780In Stock
70,000On Order
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel RCWE 500 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0402 1005 1.05 mm (0.041 in) 0.55 mm (0.022 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0402 0.1ohm 1% AEC-Q200 9,283In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel UCR 100 mOhms 125 mW (1/8 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10mOhm 1/13W 150PPM/ 402 AEC-Q200 29In Stock
20,000On Order
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

Reel, Cut Tape, MouseReel PA-E 10 mOhms 1 % 150 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) - 55 C + 125 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 330mWat 1 % 150 ppm/C AEC-Q200 84In Stock
30,000On Order
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

Reel, Cut Tape, MouseReel PA-E 20 mOhms 1 % 150 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.4 mm (0.016 in) - 55 C + 125 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 5mOhm 1/13W 150PPM/C 0402 AEC-Q200 159In Stock
10,000Expected 09-10-2026
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

Reel, Cut Tape, MouseReel PA-E 5 mOhms 1 % 150 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) - 55 C + 125 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 62.5mW 1 % 100 ppm/C AEC-Q200 9,409In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel PE 20 mOhms 62.5 mW (1/16 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 33 mOhms 62.5mW 1 % 100 ppm/C AEC-Q200 9,965In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel PE 33 mOhms 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 62.5mW 1 % 100 ppm/C AEC-Q200 263In Stock
10,000Expected 28-09-2026
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

Reel, Cut Tape, MouseReel PE 100 mOhms 62.5 mW (1/16 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 250mW 1 % 100 ppm/C AEC-Q200 1,000In Stock
18,200Expected 28-09-2026
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

Reel, Cut Tape, MouseReel PE 100 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 125mWat 1 % 100 ppm/C AEC-Q200 7,226In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

Reel, Cut Tape, MouseReel PE 10 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 250 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 398In Stock
10,000Expected 09-10-2026
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel PT 250 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 500 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 15,909In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

Reel, Cut Tape, MouseReel PT 500 mOhms 62.5 mW (1/16 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 125mW 1 % 200 ppm/C AEC-Q200 8,450In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel PT 100 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 200 mOhms 125mW 1 % 200 ppm/C AEC-Q200 499In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel PT 200 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 500 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 9,975In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel PT 500 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 500 mOhms 125mW 1 % 200 ppm/C AEC-Q200 9,080In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel PT 500 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 120 mOhms 62.5mW 1 % 800 ppm/C 4,392In Stock
10,000Expected 17-09-2026
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel RL 120 mOhms 62.5 mW (1/16 W) 1 % 800 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 220 mOhms 62.5mW 1 % 800 ppm/C 16,091In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

Reel, Cut Tape, MouseReel RL 220 mOhms 62.5 mW (1/16 W) 1 % 800 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 330 mOhms 62.5mW 1 % 800 ppm/C 2,211In Stock
20,000Expected 12-01-2027
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

Reel, Cut Tape, MouseReel RL 330 mOhms 62.5 mW (1/16 W) 1 % 800 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 400 mOhms 62.5mW 1 % 800 ppm/C 3,872In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

Reel, Cut Tape, MouseReel RL 400 mOhms 62.5 mW (1/16 W) 1 % 800 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT