6432 Current Sense Resistors - SMD

Results: 2,711
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.005ohms 0.1% 1w 2,762In Stock
2,500Expected 22-03-2027
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel CSM 5 mOhms 1 W 0.1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 5% 30ohms 200 PPM 2512 1,622In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CRM 30 Ohms 2 W 5 % 200 PPM / C 2512 6432 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 5% .91ohms 100 PPM 2512 4,357In Stock
Min.: 1
Mult.: 1
: 4,000
Reel, Cut Tape, MouseReel CRM 910 mOhms 2 W 5 % 100 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.18ohm 5% 3,990In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CRL 180 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 125 C 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.36ohm 5% 1,879In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CRL 360 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 125 C 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 1% 332ohms 100 PPM 2512 2,346In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CRM 332 Ohms 2 W 1 % 100 PPM / C 2512 6432 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1watt 0.05ohm 1% 393In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel WSLS2512 50 mOhms 1 W 1 % 75 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 3A R62 5% 2K RL 3,492In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel RLP73 620 mOhms 2 W 5 % 200 PPM / C 2512 6432 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 3A R062 5% 2K RL 3,140In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel RLP73 62 mOhms 2 W 5 % 300 PPM / C 2512 6432 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73V 3A R012 5% 2K RL 3,283In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel RLP73 12 mOhms 2 W 5 % 600 PPM / C 2512 6432 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2512 2.0W R100 1% 25PPM 4K RL 4,699In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape TLRP 100 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2512 2.0W R022 1% 50PPM 4K RL 6,188In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape TLRP 22 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2512 2.0W R068 1% 75PPM 4K RL 4,753In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel TLRP 68 mOhms 2 W 1 % 75 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2512 2.0W R080 1% 75PPM 4K RL 3,544In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape TLRP 80 mOhms 2 W 1 % 75 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2512 3.0W R047 1% 25PPM 4K RL 3,859In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape TLRP 47 mOhms 3 W 1 % 25 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2512 3.0W R070 1% 25PPM 4K RL 3,837In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape TLRP 70 mOhms 3 W 1 % 25 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2512 3.0W R070 1% 75PPM 4K RL 3,567In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape TLRP 70 mOhms 3 W 1 % 75 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.15ohm 1% 9,299In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CRL 150 mOhms 1 W 1 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.82ohm 1% 7,634In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CRL 820 mOhms 1 W 1 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 2512 8.2ohms 5% Thick Film Resistor 3,576In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel ERJ-1TR 8.2 Ohms 1 W 5 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .75ohms 5% 200ppm 19,455In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel RCWL 750 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 3A R18 5% 2K RL 3,160In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel RLP73 180 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLR 2512 1.0W R005 1% 100PPM 2K RL 2,585In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TLR 5 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2512 2.0W R033 1% 25PPM 4K RL 5,028In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel TLRP 33 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2512 2.0W R082 1% 25PPM 4K RL 3,173In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape TLRP 82 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT