High Power Chip Resistor Current Sense Resistors - SMD

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Style Qualification
ROHM Semiconductor Current Sense Resistors - SMD High Power Chip Resistor 12,158In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel LTR 4.3 Ohms 100 mW (1/10 W) 1 % 100 PPM / C 2550 1020 2.5 mm (0.098 in) 5 mm (0.197 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0612 15Kohm 1% Rev Term AEC-Q200 1,638In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel KTR 15 kOhms 750 mW (3/4 W) 1 % 100 PPM / C 1632 0612 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2010 196ohm 1% Rev Term AEC-Q200 4,990In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel LTR 196 Ohms 1 W 1 % 100 PPM / C 2550 1020 2.5 mm (0.098 in) 5 mm (0.197 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2010 470ohm 5% Rev Term AEC-Q200 4,986In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel LTR 470 Ohms 1 W 5 % 200 PPM / C 2550 1020 2.5 mm (0.098 in) 5 mm (0.197 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 02010 16ohm 1% Rev Term AEC-Q200 1,800In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel LTR 16 Ohms 1 W 1 % 100 PPM / C 2550 1020 2.5 mm (0.098 in) 5 mm (0.197 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 02010 27ohm 1% Rev Term AEC-Q200 3,340In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel LTR 27 Ohms 1 W 1 % 100 PPM / C 2550 1020 2.5 mm (0.098 in) 5 mm (0.197 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 02010 36ohm 5% Rev Term AEC-Q200 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel LTR 36 Ohms 1 W 5 % 200 PPM / C 2550 1020 2.5 mm (0.098 in) 5 mm (0.197 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2010 51ohm 5% Rev Term AEC-Q200 2,054In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel LTR 51 Ohms 1 W 5 % 200 PPM / C 2550 1020 2.5 mm (0.098 in) 5 mm (0.197 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2010 5.1ohm 5% Rev Term AEC-Q200 596In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel LTR 5.1 Ohms 1 W 5 % 200 PPM / C 2550 1020 2.5 mm (0.098 in) 5 mm (0.197 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1020 150ohm 1% Rev Term AEC-Q200 87In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel LTR 150 Ohms 1 W 1 % 100 PPM / C 2550 1020 2.5 mm (0.098 in) 5 mm (0.197 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1020 3K3ohm 1% Rev Term AEC-Q200 4,840In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel LTR 3.3 kOhms 1 W 1 % 100 PPM / C 2550 1020 2.5 mm (0.098 in) 5 mm (0.197 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1020 8.2ohm 1% Rev Term AEC-Q200 4,855In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel LTR 8.2 Ohms 1 W 1 % 100 PPM / C 2550 1020 2.5 mm (0.098 in) 5 mm (0.197 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 02010 3ohm 1% Rev Term AEC-Q200 5,846In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel LTR 3 Ohms 1 W 1 % 100 PPM / C 2550 1020 2.5 mm (0.098 in) 5 mm (0.197 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1020 1MOhm 1% Rev Term AEC-Q200 9,583In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel LTR 1 MOhms 1 W 1 % 100 PPM / C 2550 1020 2.5 mm (0.098 in) 5 mm (0.197 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0612 1.5ohm 1% Rev Term AEC-Q200 33,892In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel KTR 1.5 Ohms 1.5 W 1 % 100 PPM / C 1632 0612 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0612 10ohm 1% Rev Term AEC-Q200 44,643In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel KTR 10 Ohms 1.5 W 1 % 100 PPM / C 1632 0612 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2010 9.1ohm 1% Rev Term AEC-Q200 8,632In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel LTR 9.1 Ohms 1 W 1 % 100 PPM / C 2550 1020 2.5 mm (0.098 in) 5 mm (0.197 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0612 13ohm 1% Rev Term AEC-Q200 24In Stock
10,000Expected 21-09-2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel KTR 13 Ohms 1.5 W 1 % 100 PPM / C 1632 0612 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0612 1Kohm 1% Rev Term AEC-Q200 22,225In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ESR 1 kOhms 750 mW (3/4 W) 1 % 100 PPM / C 1632 0612 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0612 10Kohm 1% Rev Term AEC-Q200 2,792In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel KTR 10 kOhms 750 mW (3/4 W) 1 % 100 PPM / C 1632 0612 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0612 11Kohm 1% Rev Term AEC-Q200 7,763In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel KTR 11 kOhms 750 mW (3/4 W) 1 % 100 PPM / C 1632 0612 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0612 12ohm 1% Rev Term AEC-Q200 5,226In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel KTR 12 Ohms 1.5 W 1 % 100 PPM / C 1632 0612 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0612 1.3Kohm 1% Rev Term AEC-Q200 10,160In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ESR 1.3 kOhms 750 mW (3/4 W) 1 % 100 PPM / C 1632 0612 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0612 1K5ohm 1% Rev Term AEC-Q200 9,861In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ESR 1.5 kOhms 750 mW (3/4 W) 1 % 100 PPM / C 1632 0612 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0612 1.62Kohm 1% Rev Term AEC-Q200 1,943In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel KTR 1.62 kOhms 750 mW (3/4 W) 1 % 100 PPM / C 1632 0612 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200