High Power Resistor Current Sense Resistors - SMD

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Bourns Current Sense Resistors - SMD 2watts 1% 15ohms 100 PPM 2512 13,866In Stock
20,000Expected 25-08-2026
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CRM 15 Ohms 2 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 6432 (2512) size, 7W, 100m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) :GMR100 is a shunt resistor ideal for current sensing in high current circuits.
1,998Expected 10-11-2026
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel GMR100 100 mOhms 7 W 1 % 20 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.4 mm (0.016 in) - 65 C + 170 C SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 5025 (2010) size, 4W, 10m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified): GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size.
2,000On Order
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel GMR50 10 mOhms 4 W 1 % 25 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.4 mm (0.016 in) - 65 C + 170 C SMD/SMT AEFC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 5025 (2010) size, 4W, 220m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified):GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size.
1,990Expected 07-10-2026
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel GMR50 220 mOhms 4 W 1 % 25 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.4 mm (0.016 in) - 65 C + 170 C SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 6432 (2512) size, 7W, 50m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR100 is a shunt resistor ideal for current sensing in high current circuits.
1,995Expected 24-08-2026
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel GMR100 50 mOhms 7 W 1 % 20 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.4 mm (0.016 in) - 65 C + 170 C SMD/SMT AEFC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 5025 (2010) size, 4W, 33m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel GMR50 33 mOhms 4 W 1 % 25 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.4 mm (0.016 in) - 65 C + 170 C Metal Plate SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 5025 (2010) size, 4W, 39m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel GMR50 39 mOhms 4 W 1 % 25 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.4 mm (0.016 in) - 65 C + 170 C SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 5025 (2010) size, 4W, 47m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel GMR50 47 mOhms 4 W 1 % 25 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.4 mm (0.016 in) - 65 C + 170 C SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 5025 (2010) size, 4W, 200m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel GMR50 200 mOhms 4 W 1 % 25 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.4 mm (0.016 in) - 65 C + 170 C SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 6432 (2512) size, 7W, 40m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR100 is a shunt resistor ideal for current sensing in high current circuits. Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel GMR100 40 mOhms 7 W 1 % 20 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.4 mm (0.016 in) - 65 C + 170 C SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 6432 (2512) size, 7W, 39m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR100 is a shunt resistor ideal for current sensing in high current circuits. Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
Reel GMR100 39 mOhms 7 W 1 % 20 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.4 mm (0.016 in) - 65 C + 170 C SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 6432 (2512) size, 7W, 56m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR100 is a shunt resistor ideal for current sensing in high current circuits Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
Reel GMR100 56 mOhms 7 W 1 % 20 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.4 mm (0.016 in) - 65 C + 170 C SMD/SMT