High Temperature Current Sense Resistors - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD .012 OHM 1% 3W 75PPM 8,500In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 12 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSLT3921 .001 1% EA 1,100In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel WSLT3921 1 mOhms 3 W 1 % 75 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 275 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .05 OHM 1% 2W 75PPM 897In Stock
1,500Expected 26-08-2026
Min.: 1
Mult.: 1
: 1,500
No
Reel, Cut Tape, MouseReel WSR 50 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSR-3 .066 1% EA e2 2,628In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 66 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSLT3921 .002 1% EA
3,000Expected 14-01-2028
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel WSLT3921 2 mOhms 3 W 1 % 75 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 275 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD WSLT3921 .004 1% EA Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Reel WSLT3921 4 mOhms 3 W 1 % 75 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 275 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .05 OHM 1% 2W 75PPM Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 100
No
Bulk WSR 50 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .51 OHM 1% 2W 75PPM Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500
No
Reel WSR 510 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200