2M-OHM MELF Resistors

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Beyschlag MELF Resistors MMA 0204-25 0.1% BL 2M0 4,713In Stock
Min.: 1
Mult.: 1
: 3,000

MMx Precision 2 MOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMB 0207 2Mohms .1% 25ppm HV AEC-Q200 1,597In Stock
Min.: 1
Mult.: 1
: 2,000

MMA 0204 HV AT, MMB 0207 HV AT 2 MOhms 1 W 0.1 % 25 PPM / K - 55 C + 155 C 1.2 kV 6123 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMA 0205 2Mohms .1% 25ppm HV AEC-Q200 3,203In Stock
Min.: 1
Mult.: 1
: 3,000

MMA 0204 HV AT 2 MOhms 400 mW 0.1 % 25 PPM / C - 55 C + 155 C 700 V 3715 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMB 0207-25 0.1% B2 2M0 486In Stock
Min.: 1
Mult.: 1
: 2,000

MMB 0207 - Precision 2 MOhms 400 mW 0.1 % 25 PPM / C - 55 C + 125 C 350 V 6123 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2Mohms 1% 50ppm 6,633In Stock
Min.: 1
Mult.: 1
: 3,000

SMM0204 2 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1W 2MOhms 1% 0207 350V 3,709In Stock
Min.: 1
Mult.: 1
: 2,000

MMx Professional 2 MOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 2Mohms 1% 0204 MELF 150V 50ppm 6,946In Stock
Min.: 1
Mult.: 1
: 3,000

MMx Professional 2 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1W 2.0M Ohm 1% 50ppm 13,548In Stock
Min.: 1
Mult.: 1
: 2,000

WRM-HV 2 MOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 1 kV MELF 0207 2.4 mm 6.1 mm Reel, Cut Tape
Vishay / Beyschlag MELF Resistors 0.2W 2Mohms 1% 0102 MELF 150V 50ppm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 10,000

MMx Professional 2 MOhms 300 mW 1 % 50 PPM / C - 55 C + 155 C 150 V MELF 0102 1.1 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.2W 2Mohms 1% 0102 MELF 150V 50ppm Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3,000

MMx Professional 2 MOhms 300 mW 1 % 50 PPM / C - 55 C + 155 C 150 V MELF 0102 1.1 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2Mohms 1% 50ppm 13" Non-Stocked
Min.: 1
Mult.: 1
: 10,000

SMM0204 2 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMA 0204-50 1% B0 2M0 Non-Stocked
Min.: 1
Mult.: 1

MMx Professional 2 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay MELF Resistors MMA 0204-50 0.5% BL 2M0 Non-Stocked
Min.: 1
Mult.: 1
MMA 2 MOhms 400 mW 0.5 % 50 PPM / K - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay MMA0204MC2004FB300
Vishay MELF Resistors MMA 0204-50 1% HV BL 2M0 Non-Stocked
Min.: 1
Mult.: 1
MMA0204 HV Pro 2 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 500 V 0204 1.4 mm 3.6 mm
Vishay MMB0207MC2004FB200
Vishay MELF Resistors MMB 0207-50 1% HV B2 2M0 Non-Stocked
Min.: 1
Mult.: 1
MMB0207 HV Pro 2 MOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 1 kV MELF 0207 2.2 mm 5.8 mm
Welwyn Components / TT Electronics MELF Resistors 0.4W 2.0M Ohm 1% 50ppm Non-Stocked
Min.: 1
Mult.: 1
: 3,000

WRM-HV 2 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 500 V MELF 0204 1.55 mm 3.7 mm Reel, Cut Tape